Maxim Integrated MAX40213EVKIT#, EV kit for MAX40213 trans impedance amplifiers for MAX40213
- N° de stock RS:
- 212-2558
- Référence fabricant:
- MAX40213EVKIT#
- Fabricant:
- Maxim Integrated
Indisponible
RS n'aura plus ce produit en stock.
- N° de stock RS:
- 212-2558
- Référence fabricant:
- MAX40213EVKIT#
- Fabricant:
- Maxim Integrated
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
| Marque | Maxim Integrated | |
| For Use With | MAX40213 trans impedance amplifiers | |
| Featured Device | MAX40213 | |
| Kit Name | EV kit | |
| Sélectionner tout | ||
|---|---|---|
Marque Maxim Integrated | ||
For Use With MAX40213 trans impedance amplifiers | ||
Featured Device MAX40213 | ||
Kit Name EV kit | ||
The Maxim Integrated MAX40213 evaluation kit (EV kit) is a fully assembled electrical demonstration kit that provides a proven design to evaluate the MAX40213 trans impedance amplifiers. Included in the EV kit are two different output circuits to accommodate different terminations on the equipment.
Its temperature range is from -40°C to +125°C
It accommodates easy-to-use components
It has proven PCB layout
It accommodates easy-to-use components
It has proven PCB layout
Liens connexes
- Maxim Integrated Trans impedance Amplifier 4.2 V 3.3 V 3-Channel 360 MHz 8-Pin TDFN
- Maxim Integrated Trans impedance Amplifier 3.3 V 3.3 V 2-Channel 300 MHz 8-Pin WLP
- MAX40658ETA+ Maxim Integrated Trans impedance Amplifier 4.2 V 3.3 V 3-Channel 360 MHz 8-Pin TDFN
- MAX40213AWA+T Maxim Integrated Trans impedance Amplifier 3.3 V 3.3 V 2-Channel 300 MHz 8-Pin WLP
- Maxim Integrated Trans impedance Amplifier 3.6 V 3.6 V 1-Channel 580 MHz 16-Pin TQFN
- MAX40662ATE/VY+ Maxim Integrated Trans impedance Amplifier 3.6 V 3.6 V 1-Channel 580 MHz 16-Pin TQFN
- Maxim Integrated MAX17205G EV Kit Power Management for DS91230 for Maxim Integrated MAX17205/MAX17215
- Maxim Integrated EV System Development Kit for MAX86140 MAX86141