Nichicon 22 μF Capacitor 450V dc, Through Hole - UCS2W220MHD1TN Radial Lead
- N° de stock RS:
- 243-7262
- Référence fabricant:
- UCS2W220MHD1TN
- Fabricant:
- Nichicon
Sous-total (1 paquet de 250 unités)*
239,75 €
(TVA exclue)
290,00 €
(TVA incluse)
Frais de livraison offerts pour toute commande de plus de 90,00 €
En stock
- 500 unité(s) prête(s) à être expédiée(s) d'un autre centre de distribution
Besoin de plus? Cliquez sur " Vérifier les dates de livraison " pour plus de détails
Unité | Prix par unité | le paquet* |
|---|---|---|
| 250 + | 0,959 € | 239,75 € |
*Prix donné à titre indicatif
- N° de stock RS:
- 243-7262
- Référence fabricant:
- UCS2W220MHD1TN
- Fabricant:
- Nichicon
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
| Marque | Nichicon | |
| Product Type | Capacitor | |
| Capacitance | 22μF | |
| Voltage | 450V dc | |
| Construction | Radial Can | |
| Mount Type | Through Hole | |
| Packaging | Tape | |
| Length | 20mm | |
| Minimum Operating Temperature | -40°C | |
| Diameter | 16mm | |
| Pin Count | 2 | |
| Capacitor Ripple Current | 730mA | |
| Termination Type | Radial Lead | |
| Maximum Operating Temperature | 105°C | |
| Lead Pitch | 7.5mm | |
| Standards/Approvals | RoHS | |
| Lifetime | 10000 h | |
| Leakage Current | 496μA | |
| Tolerance | ±20 % | |
| Series | UCS | |
| Automotive Standard | No | |
| Dissipation Factor | 24% | |
| Sélectionner tout | ||
|---|---|---|
Marque Nichicon | ||
Product Type Capacitor | ||
Capacitance 22μF | ||
Voltage 450V dc | ||
Construction Radial Can | ||
Mount Type Through Hole | ||
Packaging Tape | ||
Length 20mm | ||
Minimum Operating Temperature -40°C | ||
Diameter 16mm | ||
Pin Count 2 | ||
Capacitor Ripple Current 730mA | ||
Termination Type Radial Lead | ||
Maximum Operating Temperature 105°C | ||
Lead Pitch 7.5mm | ||
Standards/Approvals RoHS | ||
Lifetime 10000 h | ||
Leakage Current 496μA | ||
Tolerance ±20 % | ||
Series UCS | ||
Automotive Standard No | ||
Dissipation Factor 24% | ||
The Nichicon's UCS series is miniature size aluminium capacitor have high ripple current and high reliability.
High ripple current and Long Life product withstanding load life of 8000 to 10000 hours at +105°C
Suited for power supply and ballast application
Compliant to the RoHS directive (2011/65/EU,(EU)2015/863)
Liens connexes
- Nichicon 22 μF Capacitor 450V dc, Through Hole Radial Lead
- Nichicon 22 μF Capacitor 450V dc Through Hole Radial Lead
- Nichicon 22 μF Capacitor 450V dc Through Hole - UVR2W220MHD Radial Lead
- Nichicon 22 μF Capacitor 450V dc Through Hole - UCS2W220MHD Radial Lead
- Nichicon 22 μF Capacitor 450V dc Through Hole - UVZ2W220MHD Radial Lead
- Nichicon 22 μF Capacitor 450V dc Through Hole - ULD2W220MHD6 Radial Lead
- Nichicon 22 μF Capacitor 450V dc, Through Hole - ULD2W220MHD Radial Lead
- Nichicon 4.7 μF Capacitor 450V dc Through Hole Radial Lead