Nichicon 680 μF Capacitor 35V dc, Surface Solder - UCD1V681MNQ1MS
- N° de stock RS:
- 243-7232
- Référence fabricant:
- UCD1V681MNQ1MS
- Fabricant:
- Nichicon
Offre groupée disponible
Consulter les options de prix de grosSous-total (1 unité)*
1,64 €
(TVA exclue)
1,98 €
(TVA incluse)
Frais de livraison offerts pour toute commande de plus de 90,00 €
Dernier stock RS
- 646 dernière(s) unité(s), prête(s) à l'envoi d'un autre centre de distribution
Unité | Prix par unité |
|---|---|
| 1 - 9 | 1,64 € |
| 10 - 49 | 1,54 € |
| 50 - 99 | 1,34 € |
| 100 + | 1,02 € |
*Prix donné à titre indicatif
- N° de stock RS:
- 243-7232
- Référence fabricant:
- UCD1V681MNQ1MS
- Fabricant:
- Nichicon
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
| Marque | Nichicon | |
| Product Type | Capacitor | |
| Capacitance | 680μF | |
| Voltage | 35V dc | |
| Mount Type | Surface | |
| Packaging | Tape | |
| Polarity | Bipolar | |
| Length | 13.5mm | |
| Minimum Operating Temperature | -55°C | |
| Diameter | 12.5mm | |
| Pin Count | 2 | |
| Termination Type | Solder | |
| Maximum Operating Temperature | 105°C | |
| Width | 13.6mm | |
| Standards/Approvals | AEC-Q200, EU 2015/863, RoHS 2011/65/EU | |
| Tolerance ± | 20% | |
| Series | UCD | |
| Automotive Standard | AEC-Q200 | |
| Leakage Current | 296.1μA | |
| Ripple Current | 1.1A | |
| Dissipation Factor | 0.12% | |
| Sélectionner tout | ||
|---|---|---|
Marque Nichicon | ||
Product Type Capacitor | ||
Capacitance 680μF | ||
Voltage 35V dc | ||
Mount Type Surface | ||
Packaging Tape | ||
Polarity Bipolar | ||
Length 13.5mm | ||
Minimum Operating Temperature -55°C | ||
Diameter 12.5mm | ||
Pin Count 2 | ||
Termination Type Solder | ||
Maximum Operating Temperature 105°C | ||
Width 13.6mm | ||
Standards/Approvals AEC-Q200, EU 2015/863, RoHS 2011/65/EU | ||
Tolerance ± 20% | ||
Series UCD | ||
Automotive Standard AEC-Q200 | ||
Leakage Current 296.1μA | ||
Ripple Current 1.1A | ||
Dissipation Factor 0.12% | ||
- Pays d'origine :
- JP
The Nichicon's UCD series is chip type aluminium capacitor works at +105°C temperature and have low impedance.
Chip type, low impedance temperature range up to +105°C
Designed for surface mounting on high density PC board
Applicable to automatic mounting machine fed with carrier tape
Compliant to the RoHS directive (2011/65/EU,(EU)2015/863)
AEC-Q200 compliant
Liens connexes
- Nichicon 680 μF Capacitor 35V dc, Surface Solder
- Nichicon 680 μF Capacitor 35V dc, Surface Solder Chip
- Nichicon 680 μF Capacitor 35V dc, Surface Solder - UCV1V681MNL1GS Chip
- Nichicon 680 μF Capacitor 16V dc, Surface Solder
- Nichicon 680 μF Capacitor 25V dc, Surface Solder
- Nichicon 680 μF Electrolytic Capacitor 35V, Surface Mount - GYA1V680MCQADNGS Radial Can
- Nichicon 680 μF Electrolytic Capacitor 35V, Surface Mount - GYF1V680MCQADNGS Radial Can
- Nichicon 680 μF Electrolytic Capacitor 35V, Surface Mount - GYB1V680MCQADNGS Radial Can