KEMET 470 μF Capacitor 550V dc, Snap-in - ALC10A471DL550
- N° de stock RS:
- 173-2004
- Référence fabricant:
- ALC10A471DL550
- Fabricant:
- KEMET
Sous-total (50 unités, dans un sac de 50)*
857,10 €
(TVA exclue)
1 037,10 €
(TVA incluse)
Informations sur le stock actuellement non accessibles - Veuillez vérifier plus tard
Unité | Prix par unité | Le Sachet* |
|---|---|---|
| 50 + | 17,142 € | 857,10 € |
*Prix donné à titre indicatif
- N° de stock RS:
- 173-2004
- Référence fabricant:
- ALC10A471DL550
- Fabricant:
- KEMET
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
| Marque | KEMET | |
| Capacitance | 470μF | |
| Product Type | Capacitor | |
| Voltage | 550V dc | |
| Mount Type | Snap-in | |
| Construction | Cylindrical Can | |
| Polarity | Polar | |
| Height | 80mm | |
| Length | 80mm | |
| Minimum Operating Temperature | -40°C | |
| Diameter | 35mm | |
| Pin Count | 2 | |
| Termination Type | Screw | |
| Capacitor Ripple Current | 4.4A | |
| Maximum Operating Temperature | 85°C | |
| Lifetime | 15000 h @ +85 °C/550V dc/Ir, 24000 h @ +85 °C/550V dc | |
| Lead Pitch | 10mm | |
| Standards/Approvals | IEC 60384-4, RoHS | |
| Automotive Standard | No | |
| Equivalent Series Resistance ESR | 746mΩ | |
| Tolerance | ±20 % | |
| Leakage Current | 1.6mA | |
| Series | ALC10 | |
| Sélectionner tout | ||
|---|---|---|
Marque KEMET | ||
Capacitance 470μF | ||
Product Type Capacitor | ||
Voltage 550V dc | ||
Mount Type Snap-in | ||
Construction Cylindrical Can | ||
Polarity Polar | ||
Height 80mm | ||
Length 80mm | ||
Minimum Operating Temperature -40°C | ||
Diameter 35mm | ||
Pin Count 2 | ||
Termination Type Screw | ||
Capacitor Ripple Current 4.4A | ||
Maximum Operating Temperature 85°C | ||
Lifetime 15000 h @ +85 °C/550V dc/Ir, 24000 h @ +85 °C/550V dc | ||
Lead Pitch 10mm | ||
Standards/Approvals IEC 60384-4, RoHS | ||
Automotive Standard No | ||
Equivalent Series Resistance ESR 746mΩ | ||
Tolerance ±20 % | ||
Leakage Current 1.6mA | ||
Series ALC10 | ||
- Pays d'origine :
- PT
ALC10 Series
Kemet ALC10 series snap-in aluminium electrolytic capacitors cover a wide range of case sizes and voltage ratings. The ALC10 Series is designed for high voltage use, up to 550 V dc, as well as high ripple current applications. The ALC10 series features surge voltage capability and very long-life performance, suitable for applications demanding high reliability. Suitable applications for these aluminium electrolytic capacitors include frequency converters, switch mode power supplies (SMPS) and uninterruptible power supply systems (UPS).
Multi-pin snap-in terminations
Compact size
Long life, up to 18,000 hours
High ripple current
High voltage
Excellent surge voltage capability
Liens connexes
- KEMET 470 μF Capacitor 550V dc, Snap-in
- KEMET 68 μF Capacitor 550V dc, Snap-in
- KEMET 120 μF Capacitor 550V dc, Snap-in
- KEMET 180 μF Capacitor 550V dc, Snap-in
- KEMET 150 μF Capacitor 550V dc, Snap-in
- KEMET 680 μF Capacitor 550V dc, Snap-in
- KEMET 180 μF Capacitor 550V dc, Snap-in - ALC10A181CF550
- KEMET 180 μF Capacitor 550V dc, Snap-in - ALC10A181DC550