- N° de stock RS:
- 173-1991
- Référence fabricant:
- ALS30A103KE100
- Fabricant:
- KEMET
48 En stock pour livraison sous 1 jour(s)
Ajouté
Prix L'unité (en sachet de 24)
25,276 €
(TVA exclue)
30,584 €
(TVA incluse)
Unité | Prix par unité | Le Sachet* |
24 + | 25,276 € | 606,624 € |
*prix conseillé |
- N° de stock RS:
- 173-1991
- Référence fabricant:
- ALS30A103KE100
- Fabricant:
- KEMET
Documentation technique
Législations et de normes
Détails du produit
ALS30/31 Series
KEMET ALS30/31 series screw terminal capacitors cover a wide range of case sizes and voltage ratings featuring high ripple currents and long-life performance. Typical applications include smoothing, energy storage or pulse operation in telecommunication demanding power supplies, process control, AC motor control, traction, welding and measuring.
Features and Benefits:
Compact size
Long life expectancy up to 20000 h
High ripple current
Excellent surge voltage capability
Aluminium insert terminals with M5 threads
Long life expectancy up to 20000 h
High ripple current
Excellent surge voltage capability
Aluminium insert terminals with M5 threads
Product Application Information
These capacitors are suitable for industrial and commercial applications demanding high reliability and long-life expectancy. For example, frequency converters, uninterruptible power supplies and switch mode power supplies.
Note
Screws and washers are not supplied.
Standards
AEC-Q200
Clamp-fixing +85°C
Ideal for computer power supply applications or other applications that require long operational life
Spécifications
Attribut | Valeur |
---|---|
Capacitance | 10000µF |
Voltage | 100V dc |
Mounting Type | Screw Terminal |
Technology | Aluminium Electrolytic |
Dimensions | 51 (Dia.) x 82mm |
Height | 82mm |
Length | 82mm |
Minimum Operating Temperature | -40°C |
Diameter | 51mm |
Maximum Operating Temperature | +85°C |
Lifetime | 18000 h @ +85 °C/100V dc/Ir, 36000 h @ +85 °C/100V dc |
Tolerance | ±20% |
Equivalent Series Resistance | 28mΩ |
Polarised | Polar |
Series | ALS30 |
Ripple Current | 10.1A |
Leakage Current | 6 mA |
- N° de stock RS:
- 173-1991
- Référence fabricant:
- ALS30A103KE100
- Fabricant:
- KEMET