- N° de stock RS:
- 218-0135
- Référence fabricant:
- 18-001-979
- Fabricant:
- Norgren
2 En stock, livraison sous 1 jour(s) (stock Europe)
4 En stock, livraison sous 3 à 5 jours (stock Europe)
Ajouté
Prix la pièce
67,74 €
(TVA exclue)
81,97 €
(TVA incluse)
Unité | Prix par unité |
1 - 4 | 67,74 € |
5 - 9 | 66,40 € |
10 + | 65,03 € |
- N° de stock RS:
- 218-0135
- Référence fabricant:
- 18-001-979
- Fabricant:
- Norgren
Documentation technique
Législations et de normes
Statut RoHS non applicable
- Pays d'origine :
- CZ
Détails du produit
IMI Norgren Bracket, For Pneumatic Filter Regulator, Wall Mounting - 18-001-979
Keen to securely mount a pneumatic filter? Get a firm hold with this bracket from IMI Norgren. By fixing a filter regulator (such as 218-0206) to a wall, it takes the hassle out of placing hardware right where you need it. As the component fits to both ends of its appliance, it keeps connections steady, even when there's vibration or disruptive movement. Slotting the unit into a standard system is no trouble, thanks to its support for G3/4 and G1-threaded fixings. Don't worry about needing special tools, as the bracket mounts with regular screws for quick and easy installation.
Features & Benefits
• Hard-wearing aluminium body to shrug off damage from impact
• Narrow measurements of 122 (L) x 125 (W) x 24mm (H) to fit neatly into busy setups
• Keeps the front side of a device clear for easy access to the filter bowl
• Handles operating temperatures between -20°C and +80°C to stand up to harsh environments
• Narrow measurements of 122 (L) x 125 (W) x 24mm (H) to fit neatly into busy setups
• Keeps the front side of a device clear for easy access to the filter bowl
• Handles operating temperatures between -20°C and +80°C to stand up to harsh environments
Applications
• Cleanrooms
• HVAC systems
• Manufacturing facilities
• HVAC systems
• Manufacturing facilities
Can I use this product in damp conditions?
Yes, this wall bracket's aluminium body resists corrosion, meaning it holds its own against moisture to give your equipment long-lasting support.
Spécifications
Attribut | Valeur |
---|---|
For Manufacturer Series | Olympian Plus |
Accessory Type | Bracket |
Product Type | Bracket |
- N° de stock RS:
- 218-0135
- Référence fabricant:
- 18-001-979
- Fabricant:
- Norgren