- N° de stock RS:
- 123-923
- Référence fabricant:
- 18-025-003
- Fabricant:
- Norgren
44 En stock, livraison sous 1 jour(s) (stock Europe)
407 En stock, livraison sous 3 à 5 jours (stock Europe)
Ajouté
Prix la pièce
12,91 €
(TVA exclue)
15,62 €
(TVA incluse)
Unité | Prix par unité |
1 - 4 | 12,91 € |
5 - 9 | 12,35 € |
10 - 24 | 12,13 € |
25 + | 11,79 € |
- N° de stock RS:
- 123-923
- Référence fabricant:
- 18-025-003
- Fabricant:
- Norgren
Documentation technique
Législations et de normes
Statut RoHS non applicable
- Pays d'origine :
- CN
Détails du produit
IMI Norgren Wall Mount Bracket And Panel Nut Tool, 63mm Length, 39mm Width - R07 Series - 18-025-003
For secure and vibration-proof installation of your filter, regulator and lubricator (FRL) unit, choose this wall mount bracket kit from IMI Norgren. The set is designed for FRLs in the P1H series, and it includes a metal bracket and a plastic panel nut. The bracket is L-shaped to provide spacing between the unit and the wall. The panel nut holds the bracket in place during operation to ensure stability in vibrating systems. This mounting kit is an essential component for the complete installation of FRL units in industrial environments.
Features & Benefits
Space-saving option with compact dimensions of 63 (length) x 26 (height) x 39mm (width)
Light weight of 51g so it's easy to handle and won't put a strain on the wall or panel
Easy, tool-free installation saves time and effort
Light weight of 51g so it's easy to handle and won't put a strain on the wall or panel
Easy, tool-free installation saves time and effort
Applications
Food packaging and processing facilities
Marine industry
Heating furnaces
Marine industry
Heating furnaces
How do I mount this bracket?
First, remove the adjusting knob from the FRL unit. Next, fit the device's head into the bracket's circular hole, place the panel nut over it and replace the knob. You can then screw it onto a wall surface through the mounting holes on the bracket.
Spécifications
Attribut | Valeur |
---|---|
For Manufacturer Series | P1H |
Accessory Type | Bracket |
Product Type | Mounting Bracket |
Series | R07 |
- N° de stock RS:
- 123-923
- Référence fabricant:
- 18-025-003
- Fabricant:
- Norgren