SMC Compressed Air Pipe Clear PUR 8 mm 100 m TU Series

Bénéficiez d'une remise sur les achats en gros

Ajoutez 5 de plus pour économiser 2%

Consulter les options de prix de gros

Sous-total (1 unité)*

180,78 €

(TVA exclue)

218,74 €

(TVA incluse)

Add to Basket
sélectionner ou taper la quantité
En stock
  • Plus 1 unité(s) expédiée(s) à partir du 24 novembre 2026
  • Plus 7 unité(s) expédiée(s) à partir du 24 novembre 2026
Besoin de plus? Cliquez sur " Vérifier les dates de livraison " pour plus de détails

Unité
Prix par unité
Économie
1 - 4180,78 €-
5 - 9175,76 €2%
10 +170,99 €5%

*Prix donné à titre indicatif

N° de stock RS:
843-5160
Référence fabricant:
TU0805C-100
Fabricant:
SMC
Recherchez des produits similaires en sélectionnant un ou plusieurs attributs.
Sélectionner tout

Marque

SMC

Product Type

Compressed Air Pipe

Colour

Clear

Material

PUR

Length

100m

Maximum Operating Pressure

8 bar

Application

General Pneumatic Tubing

Series

TU

Minimum Operating Temperature

-20°C

Maximum Operating Temperature

60°C

Resistance Features

Flexible

Inside Diameter

5mm

Outside Diameter

8mm

Standards/Approvals

No

Number of Tubes

1

Pays d'origine :
VN

SMC Series TU Compressed Air Pipe, 5mm Inside Diameter, 100m Length - TU0805C-100


This compressed Air pipe provides a clear, single-bore solution for general pneumatic tubing in industrial settings. It is produced from polyurethane to deliver flexible routing and resilient service across routine automation, electrical and mechanical installations. Supplied on a long roll, it supports controlled compressed-Air distribution within typical plant environments.

Features & Benefits


• 8 bar maximum operating pressure supports moderate pneumatic systems
• Flexible construction eases routing in confined assemblies
• Wide temperature range supports varied ambient conditions
• Polyurethane material offers abrasion and kink resistance
• Clear colour enables easy Visual inspection of flow

**Applications**


• Suitable for pneumatic signal lines in automation panels
• Ideal for linking Air actuators and valves on production equipment
• Used with control manifolds in electronics assembly workstations
• Can be used for general compressed-Air distribution in workshops

What temperatures can it withstand during operation?


It remains functional from -20°C up to 60°C without loss of Basic flexibility.

How is the product supplied for long runs?


It is provided as a single continuous 100 m length for extended installations.

What internal and external diameters are available for fittings selection?


The internal bore measures 5mm and the outside diameter is 8mm for compatible connectors.

Which material properties affect durability in industrial use?


The polyurethane construction balances elasticity and abrasion resistance to reduce kinking and wear during repeated flexing.

Can this tubing be integrated into existing pneumatic systems rated at 8 bar?


Yes

its maximum operating pressure of 8 bar aligns with many moderate-pressure pneumatic networks.

Liens connexes

Soyez le/la premier·ère à être informé de nos nouveautés produits et de nos offres spéciales.

adresse e-mail

Les données personnelles que vous nous fournissez en vous inscrivant à cette liste de diffusion seront traitées conformément à notre politique de confidentialité.