Abracon ADFC15 Band Pass Filter Active Filter
- N° de stock RS:
- 250-5130
- Référence fabricant:
- ADFC15-2450.00-A-T
- Fabricant:
- Abracon
Sous-total (1 paquet de 25 unités)*
5,40 €
(TVA exclue)
6,53 €
(TVA incluse)
Frais de livraison offerts pour toute commande de plus de 90,00 €
En stock
- Plus 24 400 unité(s) expédiée(s) à partir du 11 novembre 2026
Besoin de plus? Cliquez sur " Vérifier les dates de livraison " pour plus de détails
Unité | Prix par unité | le paquet* |
|---|---|---|
| 25 + | 0,216 € | 5,40 € |
*Prix donné à titre indicatif
- N° de stock RS:
- 250-5130
- Référence fabricant:
- ADFC15-2450.00-A-T
- Fabricant:
- Abracon
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
| Marque | Abracon | |
| Filter Type | Band Pass Filter | |
| Product Type | Active Filter | |
| Cut-off Frequency | 2.45GHz | |
| Mount Type | Surface | |
| Package Type | Tape & Reel | |
| Height | 380μm | |
| Standards/Approvals | ISO 9001/QS 9000, ISO 9001:2008 | |
| Width | 500μm | |
| Length | 1mm | |
| Maximum Operating Temperature | 85°C | |
| Minimum Operating Temperature | -40°C | |
| Series | ADFC15 | |
| Automotive Standard | No | |
| Sélectionner tout | ||
|---|---|---|
Marque Abracon | ||
Filter Type Band Pass Filter | ||
Product Type Active Filter | ||
Cut-off Frequency 2.45GHz | ||
Mount Type Surface | ||
Package Type Tape & Reel | ||
Height 380μm | ||
Standards/Approvals ISO 9001/QS 9000, ISO 9001:2008 | ||
Width 500μm | ||
Length 1mm | ||
Maximum Operating Temperature 85°C | ||
Minimum Operating Temperature -40°C | ||
Series ADFC15 | ||
Automotive Standard No | ||
The Abracon dielectric band pass filters are small and have low profile which enables high density mounting. It has a low insertion loss and attenuation. These filters are internally shielded for enhanced performance. These filters are used in mobile communication system, Bluetooth, Wireless LAN, WIFI, GPS, etc.
Excellent solderability
2.45 GHz Frequency
Liens connexes
- Abracon ADFC15 Band Pass Filter Active Filter
- Abracon ADFC18-2450.00-A-T Band Pass Filter Filter
- Nisshinbo Micro Devices NJM2760 Band Pass Filter Active Filter
- Maxim Integrated Low Pass Filter Active Filter 8th
- STMicroelectronics MLPF Low Pass Filter Active Filter
- Maxim Integrated MAX295 Low Pass Filter Active Filter 8th
- Maxim Integrated MAX7408 Low Pass Filter Active Filter 5th
- Maxim Integrated Low Pass Filter Active Filter, 5th Order