Abracon ADFC18-2450.00-A-T Band Pass Filter Filter
- N° de stock RS:
- 250-5133
- Référence fabricant:
- ADFC18-2450.00-A-T
- Fabricant:
- Abracon
Offre groupée disponible
Consulter les options de prix de grosSous-total (1 paquet de 25 unités)*
6,10 €
(TVA exclue)
7,38 €
(TVA incluse)
Frais de livraison offerts pour toute commande de plus de 90,00 €
En stock
- Plus 8 000 unité(s) expédiée(s) à partir du 05 novembre 2026
Besoin de plus? Cliquez sur " Vérifier les dates de livraison " pour plus de détails
Unité | Prix par unité | le paquet* |
|---|---|---|
| 25 - 25 | 0,244 € | 6,10 € |
| 50 - 75 | 0,238 € | 5,95 € |
| 100 - 475 | 0,231 € | 5,78 € |
| 500 - 1975 | 0,15 € | 3,75 € |
| 2000 + | 0,147 € | 3,68 € |
*Prix donné à titre indicatif
- N° de stock RS:
- 250-5133
- Référence fabricant:
- ADFC18-2450.00-A-T
- Fabricant:
- Abracon
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
| Marque | Abracon | |
| Product Type | Filter | |
| Filter Type | Band Pass Filter | |
| Cut-off Frequency | 2500MHz | |
| Mount Type | Surface | |
| Package Type | Tape & Reel | |
| Length | 1.6mm | |
| Standards/Approvals | ISO 9001:2008, ISO 9001, QS 9000, RoHS | |
| Width | 800μm | |
| Height | 600μm | |
| Series | ADFC18-2450.00-A-T | |
| Maximum Operating Temperature | 85°C | |
| Minimum Operating Temperature | -40°C | |
| Automotive Standard | No | |
| Sélectionner tout | ||
|---|---|---|
Marque Abracon | ||
Product Type Filter | ||
Filter Type Band Pass Filter | ||
Cut-off Frequency 2500MHz | ||
Mount Type Surface | ||
Package Type Tape & Reel | ||
Length 1.6mm | ||
Standards/Approvals ISO 9001:2008, ISO 9001, QS 9000, RoHS | ||
Width 800μm | ||
Height 600μm | ||
Series ADFC18-2450.00-A-T | ||
Maximum Operating Temperature 85°C | ||
Minimum Operating Temperature -40°C | ||
Automotive Standard No | ||
The Abracon dielectric band pass filters are small and have low profile which enables high density mounting. It has a low insertion loss and attenuation. These filters are internally shielded for enhanced performance. These filters are used in mobile communication system, Bluetooth, Wireless LAN, WIFI, GPS, etc.
Excellent solderability
2.45 GHz Frequency
Liens connexes
- Abracon ADFC18-2450.00-A-T Band Pass Filter Filter
- Abracon ADFC15 Band Pass Filter Active Filter
- Nisshinbo Micro Devices NJM2760 Band Pass Filter Active Filter
- Maxim Integrated Low Pass Filter Active Filter 8th
- STMicroelectronics MLPF Low Pass Filter Active Filter
- TE Connectivity Chassis Mount Band Pass Filter, Threaded Bolt 3 Phase
- Maxim Integrated MAX7408 Low Pass Filter Active Filter 5th
- Maxim Integrated Low Pass Filter Active Filter, 5th Order