RS PRO 2.1 mm DC Power Connector Power Supply AC/DC Adapter UK 24 W 24V dc Output, 1 A

Sous-total (1 unité)*

16,77 €

(TVA exclue)

20,29 €

(TVA incluse)

Add to Basket
sélectionner ou taper la quantité
En stock
  • Plus 313 unité(s) expédiée(s) à partir du 09 novembre 2026
  • Plus 140 unité(s) expédiée(s) à partir du 18 novembre 2026
  • Plus 140 unité(s) expédiée(s) à partir du 27 janvier 2027
Besoin de plus? Cliquez sur " Vérifier les dates de livraison " pour plus de détails
Unité
Prix par unité
1 +16,77 €

*Prix donné à titre indicatif

N° de stock RS:
304-007
Fabricant:
RS PRO
Recherchez des produits similaires en sélectionnant un ou plusieurs attributs.
Sélectionner tout

Marque

RS PRO

Sub Type

Power Supply

Product Type

AC/DC Adapter

Plug Type

UK

Output Voltage

24V dc

Output Connector Type

2.1 mm DC Power Connector

Power

24W

Cable Length

1.5m

Number of Outputs

1

Input Connector Type

UK Plug

Adapter Current

1A

Minimum Operating Temperature

0°C

Maximum Operating Temperature

40°C

Width

43.2mm

Length

71.2mm

Depth

29mm

Standards/Approvals

UKCA, CE

Maximum Input Voltage

264V ac

Efficiency

86%

Minimum Input Voltage

90V ac

Load Regulation

±5 %

Series

RS PRO

Energy Efficiency Level

VI

Pays d'origine :
CN

RS PRO AC/DC Adapter, 24 W, UK Plug


The RS PRO AC/DC Adapter is a reliable power supply solution designed for various electronic devices. With a power rating of 24 W, it efficiently converts AC input to a stable 24 V DC output, making it ideal for powering small electronics and devices. Its compact plug-in design with a UK plug type ensures easy installation and use.

Features and Benefits


UK Plug Top: Ensures compatibility with UK power outlets, providing convenience for local use

DOE Level VI Efficiency: Offers high energy efficiency, reducing power consumption and operational costs

Over Current Protection: Safeguards connected devices from damage due to excessive current

Short Circuit Protection: Provides safety by preventing potential electrical hazards

RoHS Compliant: Meets environmental standards, ensuring minimal environmental impact

1 Year Warranty: Offers peace of mind with reliable product support

EN62368 Approved: Complies with safety standards for audio/video, information, and communication technology equipment

Applications


Consumer electronics

Office equipment

Home appliances

Additional Information


Key Standards: CE EN62368-1, EN55032, EN55035, RoHS

MTBF: 50000 hours, indicating high reliability and long operational life

Energy Efficiency Level: VI, ensuring compliance with modern energy-saving standards

Why RS PRO?


RS PRO is the own brand of RS, offering professional quality products and solutions across all industries and technologies. Our product range is rigorously tested, inspected, and audited against demanding international standards to provide you with industrial-grade quality, at the right price. Making RS PRO your smart choice.

Liens connexes

Soyez le/la premier·ère à être informé de nos nouveautés produits et de nos offres spéciales.

adresse e-mail

Les données personnelles que vous nous fournissez en vous inscrivant à cette liste de diffusion seront traitées conformément à notre politique de confidentialité.