RS PRO 2.1 mm DC Power Connector Power Supply AC/DC Adapter EU 24 W 24V dc Output, 1 A

Sous-total (1 unité)*

16,03 €

(TVA exclue)

19,40 €

(TVA incluse)

Add to Basket
sélectionner ou taper la quantité
Stock limité
  • Plus 69 unité(s) expédiée(s) à partir du 10 novembre 2026
  • Plus 407 unité(s) expédiée(s) à partir du 10 novembre 2026
Besoin de plus? Cliquez sur " Vérifier les dates de livraison " pour plus de détails
Unité
Prix par unité
1 +16,03 €

*Prix donné à titre indicatif

N° de stock RS:
304-005
Fabricant:
RS PRO
Recherchez des produits similaires en sélectionnant un ou plusieurs attributs.
Sélectionner tout

Marque

RS PRO

Sub Type

Power Supply

Product Type

AC/DC Adapter

Plug Type

EU

Output Voltage

24V dc

Output Connector Type

2.1 mm DC Power Connector

Power

24W

Cable Length

1.5m

Number of Outputs

1

Input Connector Type

EU Plug

Minimum Operating Temperature

0°C

Adapter Current

1A

Maximum Operating Temperature

40°C

Length

71.2mm

Depth

29mm

Width

43.2mm

Standards/Approvals

CE Declarations

Maximum Input Voltage

264V ac

Efficiency

86%

Energy Efficiency Level

VI

Minimum Input Voltage

90V ac

Series

RS PRO

Load Regulation

±5 %

Pays d'origine :
CN

RS PRO AC/DC Adapter, Euro Plug, 24 W


The RS PRO AC/DC Adapter is a reliable power supply adaptor designed for efficient energy conversion. With a power rating of 24 W, it is ideal for various electronic devices requiring stable DC power. Its compact design and Euro plug make it suitable for use in European regions, ensuring compatibility and ease of use.

Features and Benefits


Euro Plug Top: Ensures compatibility with European sockets, providing convenience for users in Europe

DOE Level VI Efficiency: Offers high energy efficiency, reducing energy consumption and operational costs

Over Current Protection: Safeguards connected devices from damage due to excessive current

Short Circuit Protection: Prevents potential hazards by automatically cutting off power during short circuits

RoHS Compliant: Meets environmental standards, ensuring the product is free from hazardous substances

1 Year Warranty: Provides peace of mind with a manufacturer's warranty covering defects and issues

EN62368 Approved: Certified for safety and performance, ensuring reliable operation

Applications


Consumer electronics

Office equipment

Portable devices

Additional Information


Standards Met: CE EN62368-1, EMC, EN55032, EN55035, RoHS

MTBF: 50000 hours, indicating long-term reliability

Energy Efficiency Level: VI, ensuring compliance with modern efficiency standards

Output Connector: 2.5 x 5.5 x 12 mm Centre Positive, suitable for a variety of devices

Input Voltage Range: 90 to 264 V AC, accommodating different power sources globally

Why RS PRO?


RS PRO is the own brand of RS, offering professional quality products and solutions across all industries and technologies. Our product range is rigorously tested, inspected, and audited against demanding international standards to provide you with industrial-grade quality, at the right price. Making RS PRO your smart choice.

Liens connexes

Soyez le/la premier·ère à être informé de nos nouveautés produits et de nos offres spéciales.

adresse e-mail

Les données personnelles que vous nous fournissez en vous inscrivant à cette liste de diffusion seront traitées conformément à notre politique de confidentialité.