Duracell Duracell Plus Alkaline Manganese Dioxide AA Battery 1.5 V

Actuellement indisponible
Nous ne savons pas si cet article sera de nouveau disponible. RS a l'intention de le retirer de son assortiment sous peu.

Produit de remplacement

Ce produit n'est pas disponible actuellement. Voici notre produit de remplacement:

L'unité (en paquet de 16)

18,85 €

(TVA exclue)

22,81 €

(TVA incluse)

N° de stock RS:
260-2531
Référence fabricant:
MN1500B16PLUS
Fabricant:
Duracell
Recherchez des produits similaires en sélectionnant un ou plusieurs attributs.
Sélectionner tout

Marque

Duracell

Series

Duracell Plus

Product Type

AA Battery

Chemistry

Alkaline Manganese Dioxide

Nominal Voltage

1.5V

Battery Size

AA

IEC Code

LR6

Number of Batteries

16

Termination Type

Flat

Weight

25g

Standards/Approvals

IEC

Height

50.5mm

Diameter

14.5mm

Statut RoHS : Exempté

Duracell Plus Series AA Battery, 1.5V Nominal Voltage, 25g Weight - MN1500B16PLUS


This alkaline manganese dioxide cell supplies 1.5V for general-purpose and high-drain devices. It is designed for standard AA applications and operates across a wide ambient range. The flat-terminal construction offers straightforward installation into battery compartments. Supplied as a bulk AA battery 16-pack for installations requiring multiple cells.

Features and Benefits:


• 71m‑ohm impedance at 1kHz improves performance under variable loads
• Alkaline manganese dioxide chemistry provides sustained discharge
• -20°C to 54°C operating range supports cold and warm environments
• Storage recommendation of 5°C to 30°C preserves capacity over time
• Flat terminals enable secure contact in recessed housings

Applications


• Suitable for handheld high-drain electronic equipment
• Used with remote controls and battery-powered tools
• Ideal for multi-cell replacements in instruments
• Can be used for emergency torches and portable radios
• Suitable for bulk stocking in service inventories

What electrical behaviour affects run time under different conditions?


Delivered capacity varies with applied load, operating temperature and cut-off voltage, so run time depends on those conditions.

How should cells be stored to maintain usable capacity?


Keep cells within 5°C to 30°C and in their original packaging to limit self-discharge.

What Terminal type is provided for compartment compatibility?


The cells have flat terminations designed for direct contact in standard AA holders.

Are these suitable as replacements for LR6 format cells?


Yes, they are designated to match the LR6 dimensions and electrical characteristics.

What is the recommended handling temperature for use?


Operate cells between -20°C and 54°C to remain within the specified performance range.

Liens connexes

Soyez le/la premier·ère à être informé de nos nouveautés produits et de nos offres spéciales.

adresse e-mail

Les données personnelles que vous nous fournissez en vous inscrivant à cette liste de diffusion seront traitées conformément à notre politique de confidentialité.