Varta 150 mAh NiMH 9V Rechargeable Battery
- N° de stock RS:
- 188-1977
- Référence fabricant:
- 5622101501
- Fabricant:
- Varta
Sous-total (1 unité)*
18,01 €
(TVA exclue)
21,79 €
(TVA incluse)
Frais de livraison offerts pour toute commande de plus de 90,00 €
En stock
- Plus 104 unité(s) expédiée(s) à partir du 19 octobre 2026
- Plus 450 unité(s) expédiée(s) à partir du 19 octobre 2026
Besoin de plus? Cliquez sur " Vérifier les dates de livraison " pour plus de détails
Unité | Prix par unité |
|---|---|
| 1 + | 18,01 € |
*Prix donné à titre indicatif
- N° de stock RS:
- 188-1977
- Référence fabricant:
- 5622101501
- Fabricant:
- Varta
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
| Marque | Varta | |
| Series | Varta | |
| Product Type | 9V Rechargeable Battery | |
| Chemistry | NiMH | |
| Battery Capacity | 150mAh | |
| IEC Code | IEC 61951-2 | |
| Minimum Operating Temperature | 0°C | |
| Maximum Operating Temperature | 65°C | |
| Weight | 47g | |
| Width | 26.6mm | |
| Standards/Approvals | No | |
| Height | 15.7mm | |
| Sélectionner tout | ||
|---|---|---|
Marque Varta | ||
Series Varta | ||
Product Type 9V Rechargeable Battery | ||
Chemistry NiMH | ||
Battery Capacity 150mAh | ||
IEC Code IEC 61951-2 | ||
Minimum Operating Temperature 0°C | ||
Maximum Operating Temperature 65°C | ||
Weight 47g | ||
Width 26.6mm | ||
Standards/Approvals No | ||
Height 15.7mm | ||
- Pays d'origine :
- DE
Robustness, performance and extended temperature range as well as easy scalability (1.2V system) characterize our NiMH Cells. Ideal for backup applications. VARTA Microbattery has provided solutions to major OEM companies for high-tech applications in cordless phones, notebook bridging function, memory backup and real-time clock in PCs/notebooks as well as power sources for toys, remote control devices, torches, domestic alarms, car alarms, medical equipment and many more.
With high capacity
No memory effect
Long life expectancy
Excellent charge & discharge characteristics
0 % lead, 0 % mercury and 0 % cadmium
Safe & reliable ( )
Applications
alarm system
consumer device
education
electricity meter
emergency lights
energy harvesting backup
GPS terminal
hot swap (notebook)
OTHERS
personal digital assistant (PDA)
portable lighting
rechargeable torchlight
scanner (bar code reader)
sensor
sensor network
timer
work lights LED
Liens connexes
- Varta 2.4 V NiMH Button Rechargeable Battery, 150 mAh
- Varta 3.6 V NiMH Button Rechargeable Battery, 150 mAh
- Varta 3.6 V NiMH Button Rechargeable Battery, 80 mAh
- Varta 3.6 V NiMH Button Rechargeable Battery, 600 mAh
- Varta 3.6 V NiMH Rechargeable Button Batteries, 150 mAh
- Energizer 175 mAh NiMH 9V Rechargeable Battery
- Duracell 170 mAh NiMH 9V Rechargeable Battery
- Ansmann 200 mAh NiMH 9V Rechargeable Battery