Screwdrivers, Hex & Torx Keys

Need a screwdriver? Look no further. We have a vast selection of screwdrivers for all profiles and from the leading manufacturers such as Facom, Wera and Wiha for purchase as both sets and individual screwdrivers. We also stock screw extractors from manufacturers such as Dormer and our own RS Pro range of tools.

Below we have covered the main types of screwdrivers and screw extractors which we carry:

  • Ratchet Screwdrivers – this screwdriver type only allows the user to apply force in one direction, whilst allowing movement freely in the other direction. User benefits are quicker screw removal and lessening the chance of distorting the screw head.
  • Screw and nut starters – used to start screws which are in hard to reach places or too small to hold by hand. There are several different designs of screw and nut starter which are suited to either slotted or Philips (cross headed) screws. Screw starters have a small chuck which allows the user to screw to be inserted and held securely.
  • Screw extractors – used to remove screws with broken, damaged or seized heads. Screw extractors are similar to a screw but has a reversed thread. The screw extractor cuts into the head of the screw and the reverse thread of the extractor unscrews the damaged screw.
  • Screwdriver bits & bit sets – using the correct screwdriver bit is essential to make sure that screws are driven correctly. Badly driven screws may split timber along with damaging the head of the screw making them harder to remove at a later date. There are four common types of screw head; slotted, Phillips, Pozidriv and Torx.
  • Screwdrivers – whether you are a tradesperson or a DIYer you have probably used or know about a screwdriver. Screwdrivers typically breakdown into three parts: tip type, the length of the shaft and the handle style. Dependent on the type of screw you are looking to drive will dictate the type of screwdriver you require. Popular tip types for screwdrivers are as follows: flat or slotted head, Phillips, Torx, Hex, Pozidriv, Robertson or square and tri-wing. Some screwdrivers come with interchangeable tips to suit different jobs.
  • Torque Screwdrivers – A torque driver is a screwdriver which allows the user to tighten a screw to a specific torque.

8241 Produits présentés pour Screwdrivers, Hex & Torx Keys

1 sur 413
  • N° de stock RS 123-1882
  • Référence fabricant 05133355001
la pièce
79,92 €(TVA exclue)
  • N° de stock RS 281-9229
  • Référence fabricant BE-9765
la pièce
15,15 €(TVA exclue)
  • N° de stock RS 243-910
  • Référence fabricant 84E.1.5X35
la pièce
8,81 €(TVA exclue)
  • N° de stock RS 125-2161
  • Référence fabricant 0-66-052
la pièce
13,60 €(TVA exclue)
  • N° de stock RS 833-5913
la pièce
67,96 €(TVA exclue)
  • N° de stock RS 310-0614
  • Référence fabricant 05066520001
la pièce
4,27 €(TVA exclue)
  • N° de stock RS 775-5558
  • Référence fabricant 05057690001
la pièce
107,69 €(TVA exclue)
  • N° de stock RS 243-932
  • Référence fabricant 84E.2X75
la pièce
8,71 €(TVA exclue)
  • N° de stock RS 124-6241
  • Référence fabricant B143.020.100
la pièce
5,14 €(TVA exclue)
  • N° de stock RS 192-3727
la pièce
21,59 €(TVA exclue)
  • N° de stock RS 102-5497
  • Référence fabricant AT3.5X100TVE
la pièce
9,47 €(TVA exclue)
  • N° de stock RS 125-0436
la pièce
12,15 €(TVA exclue)
  • N° de stock RS 267-1459
  • Référence fabricant 05006100001
la pièce
9,86 €(TVA exclue)
  • N° de stock RS 238-2121
  • Référence fabricant EX.120
L'unité (en paquet de 10)
7,272 €(TVA exclue)
  • N° de stock RS 876-6676
  • Référence fabricant 903T-2
la pièce
99,63 €(TVA exclue)
  • N° de stock RS 707-3282
  • Référence fabricant 00904
la pièce
5,17 €(TVA exclue)
  • N° de stock RS 234-9519
  • Référence fabricant ATPA4V.J23PB
la pièce
195,29 €(TVA exclue)
  • N° de stock RS 734-949
la pièce
2,75 €(TVA exclue)
  • N° de stock RS 188-3986
  • Référence fabricant 83SH.JL12
la pièce
69,00 €(TVA exclue)
  • N° de stock RS 125-3092
1 jeu
38,36 €(TVA exclue)
Résultats par page