Cordless Angle Grinders

Angle grinders are a handheld tool that use a rotating disc for cutting, grinding and polishing. Cordless angle grinders can be either petrol or battery operated, and have the advantage of full portability and mobility unrestricted by the need for a power point or generator. As such, cordless grinders are commonly used on construction sites for anything from cutting tiles and slabs, to reshaping metal.The RS Components range of cordless angle grinders offers reliable models from trusted brands, such as Bosch, DeWalt and Makita.Which Cordless Angle Grinder?When considering which cordless angle grinder to buy, it is important to consider your intended applications and the capabilities of the tool.The first consideration is which disc size the angle grinder is capable of carrying. Larger discs are typically used for heavy duty applications, with smaller discs used for finer work. Usually, there are discs specifically suited to cutting applications, and discs suited to abrasive applications.Another consideration is the maximum no load speed of the grinder. This is important, as it must match the capabilities of your disc. Using the wrong disc at the wrong speed can not only put undue stress on your angle grinder, but may result in personal injury.Why Go Cordless?The principal advantage of a cordless grinder is its mobility. Grinders are versatile tools, and as such benefit from being as portable as possible. Though they may not have the same maximum power as corded versions, or sustain that power as readily, cordless grinders do not have to be tethered to a power point and are easier to store.For heavy duty applications, petrol powered angle grinders are often used. However, grinders powered by li-ion batteries are considered safer, more manageable, and suited to more intricate workSafe Operation of Your Cordless Angle GrinderCordless grinders are designed for two handed operation, with a steadying side handle and guard to protect from shrapnel and sparks that may be thrown up from the disc grinding on a surface. Whether youre cutting or grinding, be sure you are holding the tool with both hands at all times.As well as making sure you have the correct size disc for your grinder, and the correct type of disc for the materials you are working on, you should also always inspect your disc for damage before use.As with most power tools, appropriate PPE should be used when operating an angle grinder.

...
Voir plus Voir moins

Filtres

Afficher 1 - 20 des 28 produits
Nombre de résultats par page
Description Prix Speed Voltage Rating Battery Type Battery Capacity Battery Charge Time Weight Length Plug Type Disc Size Model Number
N° de stock RS 880-7095
Référence fabricantDGA511RTJ
MarqueMakita
554,56 €
Each
Unité
8500rpm 18V Li-ion 5Ah 36min 2.3kg 382mm Type C - Euro Plug 125mm DGA511RTJ
N° de stock RS 385-465
Référence fabricantDGA452Z
MarqueMakita
181,01 €
Each
Unité
10000rpm 18V Body Only - 22min 2.3kg 317.5mm Type G - British 3-pin 115mm DGA452Z
N° de stock RS 113-8633
Référence fabricantGWS 12V-76
MarqueBosch
168,90 €
Each
Unité
19500rpm 10.8V Li-ion 2.5Ah - 900g 202mm - 76mm GWS 12V-76
N° de stock RS 123-1015
Référence fabricantDCG414T2
MarqueDeWALT
649,98 €
Each
Unité
9000rpm 60V Li-ion 6Ah - 2.1kg - Type C - EuroPlug 115 150mm DCG414T2
N° de stock RS 812-9950
Référence fabricantDGD800Z
MarqueMakita
173,98 €
Each
Unité
25000rpm 18V Li-ion - 22min 2kg - - - BGD800Z
N° de stock RS 793-2648
Référence fabricantDCG412N-XJ
MarqueDeWALT
207,42 €
Each
Unité
7000rpm 18V Body Only - - 2.2kg 400mm - 125mm -
N° de stock RS 122-9128
Référence fabricantDCG414N-XJ
MarqueDeWALT
289,56 €
Each
Unité
7000rpm 54V Li-ion 6Ah - 2.2kg 400mm - 125mm DCG414N-XJ
N° de stock RS 764-6397
Référence fabricant060193A30F
MarqueBosch
551,60 €
Each
Unité
10000rpm 18V Li-ion 4Ah - 2.3kg - Type C - EuroPlug 125mm GWS 18 V-LI
N° de stock RS 185-2163
Référence fabricant06017B0400
MarqueBosch
408,80 €
Each
Unité
- 18V Body Only - - 2kg - Type G - British 3-pin 125mm GWX 18 V-10 SC UK, X-Lock
N° de stock RS 185-2164
Référence fabricant06017B0700
MarqueBosch
328,90 €
Each
Unité
- 18V Body Only - - 2kg - - 125mm GWX 18 V-10 PC, X-Lock
N° de stock RS 182-9885
Référence fabricant0.601.9G3.F0B
MarqueBosch
328,90 €
Each
Unité
- 18V Li-ion 6.3Ah - 2.8kg 22mm - 125mm GWS 18V-PSC
N° de stock RS 177-9583
Référence fabricant06019G340B
MarqueBosch
328,90 €
Each
Unité
- 18V - 8Ah - 2.8 (Include Battery)kg 446mm - 125mm 06019G340B
N° de stock RS 144-3569
Référence fabricantDCG405NT-XJ
MarqueDeWALT
186,69 €
Each
Unité
9000rpm 18V Li-ion 5.0Ah - 1.8kg 310mm - 125mm -
N° de stock RS 171-6216
Référence fabricantDCG405P2
MarqueDeWALT
484,40 €
Each
Unité
9000rpm 18V Li-ion 5Ah - 2.5kg 310mm - 125mm -
N° de stock RS 175-1137
Référence fabricant060193A30L
MarqueBosch
491,87 €
Each
Unité
10000rpm 18V Li-ion - - 2.3kg - Type C - EuroPlug 125mm GWS 18-125V
N° de stock RS 185-2165
Référence fabricant06017B0800
MarqueBosch
408,80 €
Each
Unité
- 18V Body Only - - 2kg - Type G - British 3-pin 125mm GWX 18 V-10 PSC, X-Lock
N° de stock RS 182-9884
Référence fabricant0.601.9G3.60B
MarqueBosch
328,90 €
Each
Unité
- 18V Body Only - - 2.8kg 22mm - 115mm GWS 18V-SC
N° de stock RS 175-1140
Référence fabricant06019F200B
MarqueBosch
255,30 €
Each
Unité
19500rpm 12V Li-ion - - 0.7 (With Battery)kg - - 76mm GWS 12V-76
N° de stock RS 179-7848
Référence fabricant71200462000
MarqueFEIN
310,00 €
Each
Unité
8500rpm 18V Li-ion - - 2kg - - 125mm CCG 18-125 BLPD
N° de stock RS 185-2162
Référence fabricant06017B0200
MarqueBosch
328,90 €
Each
Unité
- 18V Body Only - - 2kg - Type G - British 3-pin 125mm GWX 18