Thermal Imaging Camera | Thermographic | RS
Connectez-vous / Enregistrez-vous pour accéder aux avantages de votre compte
Récemment recherché

    Thermal Imaging Cameras

    Thermal imaging cameras are handheld non-contact devices used to capture detailed images in low-light and hard to see environments. They do this by detecting infrared energy (heat) and converting it into an image. Thermal cameras are used for troubleshooting, identifying potential hotspots and ensure machinery and equipment runs correctly and efficiently.

    RS offer a range of high-performance, state-of-the-art thermal imaging cameras and measurement equipment from industry-leading brands including FLIR, Fluke, Testo, Hikvision, Keysight and of course RS PRO.

    RS also offer a calibration service if required. See more about our calibration services

    How does thermal imaging camera work?

    Thermal imaging cameras are point-and-shoot devices that enable the user to see real-time in an infrared spectrum, interpreting temperature as colour. Warmer areas appear as red and yellow, and cooler areas as purple or blue. Thermal imaging cameras use an external lens to focus infrared energy to an internal thermal sensor. The sensor, along with processing electronics convert the heat and use the captured data to create images. Images can be used for immediate diagnosis or can be stored and processed through dedicated software for further evaluation.

    What do thermal imaging cameras detect?

    Any object with a temperature above zero will give off thermal energy. The hotter an object is the more thermal energy will be emitted. So, essentially thermographic cameras can detect anything that produces a heat signature.

    What are thermal cameras used for?

    The possibilities are endless! Thermal cameras were originally developed for military and surveillance operations, but now their useful technology enables the cameras to be used in a wide range of other applications. Some of the most common are:

    • Electrical engineering – Used to identify hotspots in electrical enclosures. Engineers can detect potential equipment failures caused by equipment overheating.
    • Fire Service – Firefighters use thermal imagers to see through smoke and localize fire hotspots.
    • Automotive Industry – Mechanics use thermal imaging cameras for engine diagnostics
    • Medical – Doctors, nurses and vets can use cameras to detect fevers in human’s temperature or temperature differences in animals.
    • Construction – Building inspectors use cameras and thermal images for checking insulation and for detecting leaks in heating systems.

    231 Produits présentés pour Thermal Imaging Cameras

    Optris
    -20 → +900 °C
    80 x 80pixel
    -
    USB
    CATXI80LTF05T090C
    80mK
    -
    Manual, Motor
    -
    50Hz
    100mm
    -
    -
    FLIR
    -20 → +1500 °C
    640 x 480pixel
    640 x 480pixel
    -
    T560-14
    <30mK
    ±2.0 °C
    Continuous
    -
    30Hz
    150mm
    4in
    -
    FLIR
    -20 → 650 °C
    320 x 240pixel
    640 x 480pixel
    -
    T530
    <30mK
    -
    Continuous
    -
    -
    -
    4in
    -
    Testo
    -30 → +650 °C
    320 x 240 pixel, 640 x 480pixel
    320 x 240pixel
    -
    883
    40mK
    -
    Manual
    RSCAL
    27Hz
    100mm
    -
    -
    Testo
    -30 → 650 °C
    320 x 240pixel
    640 x 480pixel
    -
    testo 883-2 Kit
    -
    -
    -
    RSCAL
    -
    -
    -
    -
    Testo
    -30 → +650 °C
    320 x 240pixel
    320 x 240pixel
    -
    883
    40mK
    -
    Manual
    -
    27Hz
    100mm
    -
    -
    Testo
    -30 → +650°C
    320 x 240pixel
    640 x 480pixel
    -
    testo 883-2 Kit
    -
    -
    -
    -
    -
    -
    -
    -
    Testo
    0 → +650 °C, -30 → +100 °C
    160 x 120pixel
    320 x 240pixel
    -
    868s
    -
    -
    -
    RSCAL
    -
    -
    -
    -
    Testo
    0 → +650 °C, -30 → +100 °C
    160 x 120pixel
    320 x 240pixel
    USB Micro-B
    868s
    0.08°C
    -
    -
    -
    9Hz
    0.5m
    320 x 240pixel
    -
    FLIR
    -20 → +1500 °C
    640 x 480pixel
    640 x 480pixel
    -
    T560-24-42
    <30mK
    ±2.0 °C
    Continuous
    -
    30Hz
    150mm
    640 x 480pixel
    -
    Sefram
    -20 → +550 °C
    160 x 120pixel
    320 x 240pixel
    -
    9831
    <40mK
    -
    -
    RSCAL
    -
    115mm
    -
    -
    FLIR
    -20 to1500 °C
    464 x 348pixel
    640 x 480pixel
    -
    T540
    -
    -
    Continuous LDM, Manual, One-Shot Contrast, One-Shot LDM
    -
    -
    0.1m
    4in
    -
    FLIR
    -20 → +1500 °C
    464 x 348pixel
    640 x 480pixel
    -
    T540
    < 40mK
    ± 2 °C
    Automatic
    -
    30Hz
    1.0m
    4in
    -
    Chauvin Arnoux
    -20 → +250 °C
    160 x 120pixel
    -
    -
    CA 1954
    0.08 °C @ 30°C, 80 mK @ 30°C
    ±2 %
    Fixed
    RSCAL
    -
    30cm
    2.8in
    -
    Fluke
    -20 → +150 °C
    120 x 90pixel
    -
    -
    TiS20+
    60mK
    ± 2 °C
    Fixed
    RSCAL
    9Hz
    0.5m
    -
    -
    FLIR
    -20 → +650 °C
    320 x 240pixel
    -
    -
    E54 24°
    40mK
    ±2.0 °C
    Manual
    -
    30Hz
    -
    -
    -
    FLIR
    -20 → +400 °C
    160 x 120pixel
    320 x 240pixel
    -
    E5-XT WiFi
    <100mK
    ±2 %, ±2 °C (±3.6 °F)
    Focus-Free
    RSCAL
    9Hz
    0.5m
    3in
    -
    Optris
    -20 → +900 °C
    382 x 288pixel
    -
    USB
    CATXI40LTF20CFKT090C
    80mK
    -
    Manual, Motor
    -
    80Hz
    90mm
    -
    -
    Optris
    -20 → +900 °C
    384 x 240pixel
    -
    Ethernet
    CATXI41LTF13T090OH
    80mK
    -
    -
    RSCAL
    25Hz
    100mm
    -
    -
    Fluke
    -20.0 → +550 °C
    256 x 192pixel
    640 x 480pixel
    -
    TiS55+
    40mK
    ±2 °C
    Manual
    RSCAL
    9Hz
    150mm
    3.5in
    -
    Résultats par page