Temperature Probe | RTD & NTC | RS
Connectez-vous / Enregistrez-vous pour accéder aux avantages de votre compte
Récemment recherché

    Temperature Probes

    Temperature probes are used to make measurements of air, liquid or surface temperatures and are available in various forms such as thermocouple, thermistor and PT100 to complement thermometers and temperature data logging instrumentation. The internal sensor of the probe produces a voltage that varies with temperature, this voltage is then read by the connect instrumentation to give a measurement. Temperature probes feature varying lengths of cables and in most cases a plug to offer quick and easy installation. Constructed from stainless steel, temperature probes are heavy duty making them suitable for harsh environments within industrial or commercial settings. All this whilst providing highly accurate and reliable measurements. You can find out more in our temperature probes guide.

    What are the types of Temperature Probes

    • Resistive Temperature Detectors (RTD) - An RTD is also known as a resistive temperature detectors, these are highly precise temperature probes that are constructed by highly conductive metals, such as platinum, copper or nickel. Offering a wide range of temperatures, however longevity can be an issue, so will need replacing often.
    • Negative Temperature Coefficient (NTC) thermistor - Temperature thermistors reflect changes in temperature quickly and to a very high accuracy. Often lower in cost, but offer a smaller temperature range.
    • Thermocouples - Thermocouples are the most commonly used temperature probe, this is because of the simplicity, speed of response to the change in temperature. Thermocouples are less stable over time and will need replacing more often. There are many types of thermocouples, all made from different materials which allow for various temperatures. The most common is a Type K thermocouple, which has a temperature range of -180 to 1300 degrees Celsius.

    Typical Applications for Temperature Probes

    Temperature probes are known for their robust design meaning they are ideal for many general-purpose industrial, commercial and scientific applications where accurate temperature measurement and monitoring are key. They are also essential in ensuring equipment is functioning correctly or accurately measuring during testing and investigations. These sensor probes are often used in the following areas:

    • Air conditioning and refrigeration
    • Chemical industry
    • Plastics processing
    • Stoves and grills
    • Food processing
    • Laboratories

    307 Produits présentés pour Temperature Probes

    Comark
    Type K Probe
    Fast Response
    -
    1m
    7.5mm
    -
    -
    -
    -
    -
    -
    -
    Testo
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    testo 150, testo 175, testo 176, testo 440, testo 440 dP, testo 635, testo 735, testo 760, testo 770, testo 835, testo 915i, testo 922, testo 925
    Testo
    T
    Surface
    -
    50 (Shaft Tip) mm, 115 (shaft) mm
    5 (Shaft) mm, 6 (Shaft Tip) mm
    +350 °C
    1.15m
    ±0.2 °C
    Miniature Plug
    -
    -
    testo 108, testo 150, testo 175, testo 176, testo 735, testo 926
    Testo
    Type T
    T
    -
    2000mm
    1.5mm
    250
    -
    -
    -
    -
    -
    -
    Testo
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    testo 150, testo 175, testo 176, testo 440, testo 440 dP, testo 635, testo 735, testo 760, testo 770, testo 835, testo 915i, testo 922, testo 925
    Martindale
    K
    K
    Spring Loaded
    130mm
    6mm
    600 °C
    -
    -
    -
    -
    -
    -
    Testo
    T
    Surface
    -
    50 mm, 112mm
    5 mm, 6mm
    +350 °C
    1.2m
    ±0.2 °C
    Miniature Plug
    SYSCAL
    -
    testo 108, testo 150, testo 175, testo 176, testo 735, testo 926
    Keysight Technologies
    Probe
    Passive
    Flat Head
    -
    -
    -
    -
    -
    -
    -
    -
    -
    Chauvin Arnoux
    K
    General
    Needle
    300mm
    3mm
    1100 °C
    -
    -
    -
    -
    SK 13
    -
    TES Electrical Corp
    Type K
    Surface
    -
    -
    -
    400 °C
    -
    -
    -
    -
    -
    -
    Testo
    PT100
    PT100
    Needle
    200mm
    4mm
    400 °C
    -
    -
    -
    -
    -
    -
    Pico Technology
    PT100
    General
    -
    120mm
    3mm
    +260 °C
    1m
    ±0.15 °C
    Miniature DIN Plug
    -
    PP509
    -
    Hanna Instruments
    -
    -
    -
    -
    -
    -
    1m
    -
    Phono Plug
    -
    -
    -
    Chauvin Arnoux
    K
    Surface
    Magnetic
    1000mm
    4mm
    200 °C
    -
    -
    -
    -
    SK 19
    -
    Testo
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    testo 110, testo 150, testo 440, testo 440 dP
    Testo
    PT100
    PT100
    Needle
    295mm
    4mm
    300 °C
    -
    -
    -
    -
    -
    -
    Keysight Technologies
    Temperature
    Test Probe Set
    Needle
    19mm
    3.15mm
    700 °C
    -
    -
    -
    -
    -
    -
    Keysight Technologies
    RTD
    RTD Temperature Probe
    Needle
    38.1mm
    3.15mm
    150 °C
    -
    -
    -
    -
    -
    -
    Ezurio
    -
    RTD Temperature Probe
    Rounded
    100mm
    4mm
    180 °C
    -
    -
    -
    -
    455-00112
    -
    Hanna Instruments
    K
    Penetration
    -
    155mm
    3mm
    +900 °C
    -
    -
    Miniature Plug
    -
    HI766PC
    -
    Résultats par page