Pressure Calibrators | Dead Weight Tester | RS
Connectez-vous / Enregistrez-vous pour accéder aux avantages de votre compte
Récemment recherché

    Pressure Calibrators

    A pressure calibrator is simply a pressure measuring device capable of verifying (or calibrating) the pressure reading of another pressure measuring device. The pressure calibrator must be more accurate than the device being calibrated (usually 4 times more accurate). They can be portable hand held devices as well as workshop models and the ideal tool for busy process professional.

    Pressure calibrators offer a wide variety of features, accuracies, and pressure ranges. Included are intrinsically safe percent of reading calibrators, reference data recorders, wide-range dual sensor calibrators, and calibrators with built in pressure pumps. Calibrators may also offer current measurement, voltage measurement, 24 volt loop power supplies, and even complete systems with pressure pumps and calibration software.

    Features include:

    • Rugged and reliable, ideal for field use

    • Compact and lightweight form, combined with one-handed calibration

    • Built in pumps for easy pressure generation

    • Could have a precision regulator that can control a supply pressure and maintain a precise pressure output.

    • Features like mA measure, loop power, switch test and transmitter error calculation

    • Calibrate and test pressure devices quickly and easily, saving valuable time

    Pressure calibrators come in different configurations to fit specific requirements:

    For field use - requirement for portability and functions that may include voltage, amperage or digital signal monitoring/recording from the device being calibrated, handheld multi-function calibrators are the ideal tool. In many cases, one handheld pressure calibrator can replace multiple instruments, reducing ongoing recalibration and maintenance costs.

    In a lab environment - higher accuracy may be required and precise control of pressure is needed, a pressure calibrator/controller would be more suited.

    Deadweight testers come in various accuracies and pressure ranges. Seen as a superior choice, but they are bulky and require a skilled operator. High end deadweight testers are still considered the gold standard for pressure calibration at its highest level in laboratories, but handheld and pressure controllers are replacing deadweight testers in the field and in process applications.

    These tools provide a total pressure calibration solution for transmitters, gauges and switches. They work with gases or liquids, source and measure, power transmitters, and cover a wide range.

    133 Produits présentés pour Pressure Calibrators

    RS PRO
    Data Logging,Leak Testing
    300psi
    -14.5psi
    0.01 bar
    RSCAL
    Differential
    -
    +50°C
    -10°C
    1.96kg
    270 x 130 x 120mm
    120mm
    -
    270mm
    3 733,00 €
    la pièce
    RS PRO
    Data Logging,Leak Testing
    150psi
    -14.5psi
    0.01 bar
    UKAS
    Differential
    -
    +50°C
    -10°C
    1.96kg
    270 x 130 x 120mm
    120mm
    -
    270mm
    Fluke
    Current Loop Measurement
    2bar
    -850mbar
    0.1 mbar
    -
    -
    718
    +55°C
    -10°C
    992g
    216 x 94 x 66mm
    66mm
    -
    216mm
    Fluke
    Current Loop Measurement
    20bar
    -0.8bar
    1 mbar
    RSCAL
    -
    719PRO
    +50°C
    -10°C
    1.2kg
    241.3 x 111.8 x 70mm
    70mm
    -
    241.3mm
    Fluke
    Current Loop Measurement
    2bar
    -850mbar
    0.1 mbar
    RSCAL
    -
    717
    +55°C
    -10°C
    600g
    201 x 98 x 52mm
    52mm
    -
    201mm
    Fluke
    Current Loop Measurement
    20bar
    -850mbar
    1 mbar
    RSCAL
    -
    718
    +55°C
    -10°C
    992g
    216 x 94 x 66mm
    66mm
    -
    216mm
    Druck
    Data Logging,Intrinsically Safe,Current Loop Measurement,Leak Testing
    20bar
    0bar
    -
    RSCAL
    Gauge
    DPI 610/IS
    +50°C
    -10°C
    3kg
    300 x 170 x 140mm
    140mm
    ATEX
    300mm
    Fluke
    Current Loop Measurement
    300psi
    -12psi
    0.01 psi
    -
    Differential
    722
    +50°C
    -10°C
    539g
    58 x 110 x 200mm
    200mm
    -
    58mm
    Druck
    Data Logging,Intrinsically Safe
    20bar
    0bar
    -
    -
    Gauge
    DPI 620
    +50°C
    -10°C
    575g
    183 x 114 x 42mm
    42mm
    -
    183mm
    Druck
    Data Logging,Intrinsically Safe,Current Loop Measurement,Leak Testing
    20 Bar G
    0bar
    0.025 %
    -
    Gauge/ Pseudo Absolute
    DPI610E
    +50°C
    -10°C
    3600g
    350 x 150 x 180mm
    180mm
    ATEX, IECex, UKEX
    350 mm
    Druck
    Data Logging,Leak Testing
    2bar
    1bar
    0.01 bar
    RSCAL
    Gauge
    DPI 611
    +40 °C, +50°C
    -10 °C, 0°C
    2kg
    270 x 130 x 120mm
    120mm
    -
    270mm
    Druck
    Data Logging,Current Loop Measurement,Leak Testing
    2 Barg G
    0bar
    0.025 %
    -
    Gauge/ Pseudo Absolute
    DPI610E
    +50°C
    -10°C
    3600g
    350 x 150 x 180mm
    180mm
    -
    350mm
    Druck
    Data Logging,Current Loop Measurement,Leak Testing
    20 Bar G
    0bar
    0.025 %
    -
    Gauge/ Pseudo Absolute
    DPI610E
    +50°C
    -10°C
    3600g
    350 x 150 x 180mm
    180mm
    -
    350mm
    Druck
    Data Logging,Intrinsically Safe,Current Loop Measurement,Leak Testing
    35 Bar G
    0bar
    0.025 %
    -
    Gauge/ Pseudo Absolute
    DPI610E
    +50°C
    -10°C
    3600g
    350 x 150 x 180mm
    180mm
    -
    350 mm
    Fluke
    Current Loop Measurement
    2bar
    -850mbar
    0.1 mbar
    -
    -
    718
    +55°C
    -10°C
    992g
    216 x 94 x 66mm
    66mm
    -
    216mm
    Druck
    Data Logging,Intrinsically Safe,Current Loop Measurement,Leak Testing
    20bar
    0bar
    -
    RSCAL
    Gauge
    DPI 615
    +50°C
    -10°C
    3kg
    300 x 170 x 140mm
    140mm
    ATEX
    300mm
    Fluke
    Current Loop Measurement
    20bar
    -850mbar
    1 mbar
    -
    -
    718
    +55°C
    -10°C
    992g
    216 x 94 x 66mm
    66mm
    -
    216mm
    Druck
    Data Logging,Leak Testing
    7bar
    1bar
    0.01 bar
    RSCAL
    -
    DPI 611
    +40 °C, +50°C
    -10 °C, 0°C
    2kg
    270 x 130 x 120mm
    120mm
    -
    270mm
    Fluke
    Current Loop Measurement,Leak Testing
    6.895bar
    -850mbar
    1 mbar
    RSCAL
    -
    717
    +55°C
    -10°C
    600g
    201 x 98 x 52mm
    52mm
    -
    201mm
    Druck
    Data Logging,Intrinsically Safe,Current Loop Measurement,Leak Testing
    2 Bar G
    0bar
    0.025 %
    -
    Gauge/ Pseudo Absolute
    DPI610E
    +50°C
    -10°C
    3600g
    350 x 150 x 180mm
    180mm
    ATEX, IECex, UKEX
    350 mm
    Résultats par page