RS PRO DPl611 -1 bar to 10 bar Pressure Calibrator, UKAS

Sous-total (1 unité)*

4 410,46 €

(TVA exclue)

5 336,66 €

(TVA incluse)

Add to Basket
sélectionner ou taper la quantité
En stock
  • Plus 23 unité(s) expédiée(s) à partir du 18 novembre 2026
Besoin de plus? Cliquez sur " Vérifier les dates de livraison " pour plus de détails
Unité
Prix par unité
1 +4 410,46 €

*Prix donné à titre indicatif

N° de stock RS:
285-5045
Fabricant:
RS PRO
Recherchez des produits similaires en sélectionnant un ou plusieurs attributs.
Sélectionner tout

Marque

RS PRO

Battery Type

8 x AA

Product Type

Pressure Calibrator

Maximum Pressure Measurement

10bar

Accuracy

0.0185 %FS

Minimum Pressure Measurement

-1bar

Resolution

0.01 bar

Pressure Port Type

Differential

Model Number

DPl611

Data Logging

Yes

Display Type

Colour LCD Touch Screen

Current Loop Measurement

Yes

Leak Testing

Yes

Power Source

Battery

Weight

1.96kg

Minimum Operating Temperature

-10°C

Battery Life

26h

Maximum Operating Temperature

50°C

Height

120mm

Width

130mm

Length

270mm

Standards/Approvals

BS EN 613261:2013, BS EN 610101:2010, CE

Hazardous Area Certification

No

Plug Type

USB

Calibrated

UKAS

Pays d'origine :
CN

Druck Pressure Calibrator, -1 to 10 bar Pressure Range, 0.0185% FS Accuracy - RSPRO-DPl611-10BAR


This pressure calibrator is a portable instrument designed for in-field pressure measurement and calibration tasks. It operates from battery power and presents readings on a colour LCD touchscreen, enabling intuitive interaction in temperature conditions between -10°C and 50°C while supporting Advanced measurement and testing workflows.

Features and Benefits:


• 0.0185%FS accuracy enabling precise verification of instruments
• -1 to 10 bar measurement range supporting vacuum to moderate pressure
• 26h battery life permitting extended field operations
• Data logging capability simplifying traceable measurement records
• Differential pressure port enabling comparative and loop checks

Applications


• Suitable for commissioning and calibration of pressure transmitters
• Ideal for maintenance teams performing on-site leak testing
• Used with current loop instruments for simultaneous mA checks
• Can be used for field validation of control system sensors
• Used for routine verification in process and instrumentation tasks

What power source does it use?


It runs on eight AA batteries and can be operated until battery exhaustion.

How is measurement information presented to the operator?


Readouts and menus are shown on a colour touchscreen LCD for immediate interpretation.

Can it perform leak testing and Record results?


Yes, it includes leak testing functionality and onboard data logging for recorded sessions.

Which standards does it comply with for electrical and EMC behaviour?


It meets BS EN 61326-1:2013 and BS EN 61010-1:2010 standards and carries CE marking.

Liens connexes

Soyez le/la premier·ère à être informé de nos nouveautés produits et de nos offres spéciales.

adresse e-mail

Les données personnelles que vous nous fournissez en vous inscrivant à cette liste de diffusion seront traitées conformément à notre politique de confidentialité.