Moisture Meter | Damp Meter | Damp Testers | RS
Connectez-vous / Enregistrez-vous pour accéder aux avantages de votre compte
Récemment recherché

    Moisture Meters

    Moisture Meters

    A moisture meter or a damp meter is a portable instrument designed for measuring the moisture levels in a range of building materials including wood, concrete, brick, and plasterboard. To learn more about moisture meters or for advice selecting the best type for your requirements, please see our moisture meters guide.

    Why do we need moisture meters?

    Early detection of moisture or water damage is essential. Meters help in the prevention of mould growth and structural damage, both are costly to repair and can be detrimental to health and safety.

    There are two main categories of moisture metres, Pin type or Pin-less type. Both are handheld and have a screen on the front to display readings. Meters are available in a digital form with a backlit LCD display or alternatively an analogue version with a needle scale. As the meters work in slightly different ways, selecting the best one for the job at hand is dependent on the application and the environment.

    Pin type

    A pin-type moisture meter works by measuring the amount of electrical resistance between two points. Pin moisture meters have a pair of sharp metal pins at the top of the device. Once the metal pins are inserted into the material a small amount of electrical current is passed between the two spikes. As we all know water or moisture is a good conductor, so the higher the moisture content the lower the resistance value. The measurement is converted into a % of MC (moisture content) within the material.

    Pinless type

    A pinless moisture meter works by detecting how waveforms are affected by the presence of moisture in a material. The non-destructive meter works best on a flat surface. Clever internal circuitry produces a signal that is sent out through a sensing area on the back of the device. The signal is emitted in the form of electromagnetic waves. The moisture content can be converted into a scalable format to provide a moisture content reading.

    Applications

    Property and construction

    Building inspectors use damp meters to help them identify potentially hidden hotspots behind plaster that can cause damage to structures and buildings from moisture build up.

    Flooring Contractors

    Being able to determine the best conditions for laying screed, concrete or wooden floors is crucial. Moisture content in materials and the relative humidity in the room must be carefully considered. Failure to do so can cause issues like distortion, cracking and buckling.

    Furniture makers and woodworking

    Wood naturally has a high moisture content, once dried by air or a kiln meters are used to detect moisture content ensuring the material is dry enough to work with.

    Moisture Meters can help support a healthy building by improving Air Quality

    60 Produits présentés pour Moisture Meters

    RS PRO
    75%
    ±2 %
    LCD
    Concrete, Plaster, Wood
    -
    Battery
    CR2032
    125 hrs
    139 x 47 x 25mm
    100g
    0°C
    25mm
    47mm
    +40°C
    -
    RS PRO
    100 % RH
    -
    Digital
    -
    -
    Battery
    AAA
    -
    63 x 30 x 242mm
    226g
    -
    242mm
    63mm
    -
    RS-128M
    RS PRO
    0.2 → 2 %, 6 → 44 % RH
    ±0.2 %, ±2 %
    Digital
    Building Materials, Wood
    -
    Battery
    LRAA x 4
    -
    40 x 20 x 96mm
    83g
    0°C
    96mm
    40mm
    +40°C
    RS-120
    RS PRO
    200 °C, 99.9 % RH
    ±2
    Digital
    Building Materials, Wood
    -
    Battery
    -
    -
    70 x 38 x 170mm
    280g
    -
    170mm
    70mm
    -
    DT-229/239
    RS PRO
    +100 °C, 100 % RH
    ±2 %
    Backlit LCD
    -
    -
    Battery
    9V
    -
    63 x 28 x 187mm
    176g
    -30°C
    187mm
    63mm
    +100°C
    -
    RS PRO
    0.2 → 2 %, 6 → 44 % RH
    ±0.05 (Materials) %, ±1 (Wood) %
    Analogue
    Building Materials, Wood
    -
    Battery
    CR 2032 x 3
    -
    139 x 47 x 25mm
    93g
    0°C
    139mm
    47mm
    +60°C
    RS-125
    FLIR
    100 % RH
    -
    Backlit LCD
    Building Materials, Wood
    -
    Battery
    9V Battery
    40 h
    67 x 38 x 240.5mm
    160g
    0°C
    240mm
    67mm
    +50°C
    MR59
    Kern
    -
    -
    -
    Moisture Analyser
    -
    -
    -
    -
    -
    -
    +5°C
    -
    -
    +40°C
    DBS 60-3
    Protimeter
    90 % RH
    -
    Digital
    -
    -
    Battery
    2 x AA
    -
    180 x 28 x 49mm
    150g
    -
    49mm
    180mm
    -
    BLD2000
    FLIR
    100 % RH
    ±1.5 %
    Digital
    Building Materials, Wood
    -
    Battery
    Rechargeable Li-Ion
    -
    17.5 x 9 x 4.2cm
    400g
    0°C
    175mm
    42mm
    +45°C
    MR277
    Protimeter
    99 % RH
    -
    Digital
    -
    -
    Battery
    9V 6F22R
    -
    190 x 70 x 49mm
    225g
    0°C
    49mm
    190mm
    +50°C
    BLD5702
    Extech
    100%
    -
    LCD
    -
    -
    Battery
    -
    -
    -
    -
    -
    -
    -
    -
    MO257
    FLIR
    +50 °C, 100 % RH
    ±0.05 (Vapor Pressure) kPa, ±0.25 (Mixing Ratio) g/kg, ±0.6 (Air Temperature) °C, ±1 (Dew Point) °C, ±1.5 (Pin Moisture) %, 2.5 (Relative Humidity) %RH
    Digital
    -
    -
    Battery
    3.7 V Li-Ion Rechargeable
    18 h
    33 x 14 x 12cm
    -
    0°C
    330mm
    140mm
    +50°C
    MR176
    Testo
    50 % RH
    ±1 %
    Backlit LCD
    Concrete, Plaster, Wood
    -
    Battery
    AAA
    200 h
    119 x 46 x 25mm
    90g
    -10°C
    25mm
    119mm
    +50°C
    606-1
    Stanley
    44%
    0.02 %
    LCD
    Building Materials, Wood
    -
    Battery
    -
    -
    -
    -
    -
    -
    -
    -
    -
    FLIR
    100 % RH
    ±5 %
    Digital
    -
    -
    Battery
    Rechargeable Li-Ion
    18 h
    12.1 x 14 x 33.1cm
    -
    -
    121mm
    331mm
    -
    MR160
    Protimeter
    99 % RH
    -
    LCD
    Wood
    -
    Battery
    9V Alkaline
    -
    19 x 6.5 x 3.5cm
    228g
    0°C
    35mm
    190mm
    +50°C
    BLD5609
    brennenstuhl
    50%
    -
    LCD
    Building Materials, Wood
    -
    Battery
    -
    -
    270 x 145 x 40mm
    160g
    -
    25mm
    -
    -
    1298680010
    Extech
    99.9%
    -
    Digital
    -
    -
    Battery
    -
    -
    -
    -
    -
    -
    -
    -
    MO57
    Protimeter
    99 % RH
    -
    Colour LCD
    -
    -
    Battery
    2 x AA Alkaline
    -
    190.5 x 94 x 56mm
    309g
    0°C
    56mm
    190.5mm
    +50°C
    BLD9800
    Résultats par page