Protimeter BLD5702 Moisture Meter, Digital Display, Battery-Powered
- N° de stock RS:
- 191-9552
- Référence fabricant:
- BLD5702
- Fabricant:
- Protimeter
Actuellement indisponible
Nous ne savons pas si cet article sera de nouveau disponible. RS a l'intention de le retirer de son assortiment sous peu.
Produit de remplacement
Ce produit n'est pas disponible actuellement. Voici notre produit de remplacement:
la pièce
333,02 €
(TVA exclue)
402,95 €
(TVA incluse)
- N° de stock RS:
- 191-9552
- Référence fabricant:
- BLD5702
- Fabricant:
- Protimeter
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
| Marque | Protimeter | |
| Product Type | Moisture Meter | |
| Display Type | Digital | |
| Power Source | Battery | |
| Battery Type | 6F22R (9V) | |
| Minimum Operating Temperature | 0°C | |
| Moisture Content | 99 %RH | |
| Maximum Operating Temperature | 50°C | |
| Weight | 225g | |
| Standards/Approvals | No | |
| Width | 70mm | |
| Height | 49mm | |
| Length | 190mm | |
| Model Number | BLD5702 | |
| Sélectionner tout | ||
|---|---|---|
Marque Protimeter | ||
Product Type Moisture Meter | ||
Display Type Digital | ||
Power Source Battery | ||
Battery Type 6F22R (9V) | ||
Minimum Operating Temperature 0°C | ||
Moisture Content 99 %RH | ||
Maximum Operating Temperature 50°C | ||
Weight 225g | ||
Standards/Approvals No | ||
Width 70mm | ||
Height 49mm | ||
Length 190mm | ||
Model Number BLD5702 | ||
- Pays d'origine :
- CN
Protimeter Digital Mini and ClimaPilot Kit
Protimeter BLD5702 Digital Mini & ClimaPilot ThermoHygrometer, Pin type general purpose Moisture Meter and Digital ThermoHygrometer 20%-99% RH Relative Humidity, ambient temperature and Dew Point readings
Moisture damage prevention begins with a better diagnosis.
The Digital Mini allows building professionals—such as flood damage restoration contractors, surveyors, homebuilders and architects—to assess building moisture levels during new build and refurbishing activities. It helps you easily identify the extent of the moisture penetration, diagnose the cause of the problem and monitor changes in moisture level. Plus, the ability to add optional attachments and a patent pending reference mode enables you to compare your reading with a baseline measurement.
- Built-in pin probes
- Range 7-99% WME
- Side port for accessories
- Mini mouisture probe and carry case
- Calibration check device and instructions
Materials this moisture meter can be used on?
- Wood
- Drywall
- Building Materials
Typical Applications:
- Wood Floors
- Building Survey
- Buuilding Construction
- Home Inspection
- Flood Damage Restoration
- Woodworking
Specification:
Gross Weight – Meter with battery 6.27oz (178gms)
Dimensions (LxWxH) – 7 in x 2.75 in x 1.9 in (180mm x 70mm x 49mm) 7½in. 3¾in. max
Maximum needle depth – 0.4 in (10 mm)
Display – Colour LCD
Batteries (Included) – 1x9 V
Warranty – 24 months on mechanical or manufacturing defects. Does not include wearing part or accessories
Moisture measurement range – Pin (% WME) 8% to 99, readings over 30% are relative. Non-invasive (RF) up to ¾ in (19mm) deep60 to 1000 (relative)
IR surface temperature probe range - 15° to 120° (-10° to 50°c)
Hygrostick data (nominal) – 30% to 40% RH (±3% RH at 68°F (20°c) 41% to 98% RH (±2%) at 68°F (20°F). Range 32° to 122°F (0°c to 50°c) ±0.6°F (±0.3°c)
Quickstick data (nominal) – 0% to 10% RH, ±3% RH at 68°F (20°c), 10% to 90% RH, ±2% RH at 68°F (20°c), 90% to 100% RH, ±3% RH at 68°F (20°c), range 32°F to 122°F (0°c to 50°c) ±0.6°F (±0.3°c) nominal response 30% to 90% and back to 30% RH in 45 seconds @ 68°F (20°c)
Data storage – store up to 1,000 results with date and time stamp from all instrument functions
Product Details – O82.034A ClimaPilot
The ClimaPilot Digital hygrometer offers measurement of ambient temperature, (RH) relative humidity and dew point through its rapid sensor technology. With short measuring time with its quick response sensor with Min/Max display. The digital display gives the smallest or largest measured value on screen as and when needed. The measurement display can be selected either in °C or °F. A small practical sized hygrometer for room and environmental checking.
Features and Benefits:
- Functions: ambient temperature - relative air humidity - dew point temperature
- Short measuring time thanks to rapid sensor technology
- Min/Max display: The smallest or largest measured value can be displayed
- Measurement display in °C or °F selectable
- Toggle ambient temperature / dew point temperature
- Practical device for monitoring room environments
- Clip holder
Typical Applications:
- Furniture makers and woodworking
- Building Survey
- Building Construction
- Home Inspection
- Flood Damage Restoration
Specification:
Accuracy: ±1 °C
Ambient Temperature: -10 °C ... 50 °C
Ambient Accuracy: ±5%rH (25%rH...85%rH)
RH Relative Humidity: 20%rH ... 99%rH
RH Accuracy: ±2 °C
Dew Point Temperature: -28.5 °C ... 47.5 °C
Operating Temperature: -10 °C ... 50 °C
Power Supply: 1 x LR44 button cell
Product Weight: 38g
Product Dimensions: (W x H x D) 138 x 27 x 19 mm
Liens connexes
- Protimeter BLD2000 Moisture Meter Battery-Powered
- Protimeter BLD5609 Moisture Meter Battery-Powered
- Protimeter BLD5775 Moisture Meter Battery-Powered
- Protimeter BLD9800-S Moisture Meter Battery-Powered
- Protimeter BLD9800 Moisture Meter Battery-Powered
- Extech MO57 Moisture Meter Battery-Powered
- Protimeter BLD5770 Moisture Meter AC Adapter-Powered
- Protimeter BLD3050 Moisture Meter AC Adapter-Powered