Bench Power Supplies & Sources

This handy piece of equipment is used when a power source is required that can be set up on the workbench, with its own power cord and method of output connection. They're useful in electronics for applications such as testing circuits that need a power source at different voltages.

Variable power supplies

Bench power supplies are available in variable or fixed voltage. A variable power supply will offer the ability to adjust the output, be that voltage, resistance, current or power and is ideal where versatility is required in an application, such as circuit testing. Variable power supplies have a feature called Current Limiting so it will shut down or limit current to the maximum rating. They normally have controls to allow the change of current from zero to the specified maximum current which helps to protect components.

Linear and switching power supplies

Bench power supplies are available in two different designs:

  • Linear Power Supplies – electrical or ripple noise is lower and easier to contain. Linear power supplies are more suitable for powering sensitive circuitry and generate more heat, resulting in lower energy efficiency. Linear supplies are heavier because the 50 Hz or 60 Hz transformer and associated filters are physically larger.
  • Switching Power Supplies – normally a better option for portable applications and they are lighter and more compact units. Switch-mode power supplies start out the same way as Linear, rectifying and filtering AC line input voltage, however they "switch" the DC into high-frequency AC. Switching power supplies can also tolerate small losses of power without affecting output, unlike Linear power supplies and be more energy efficient.

Choosing a Bench Power Supply

Wondering how many channels you need? Will depend on how many supplies you want to use simultaneously, but at least two channels are normal practise for a bench power supply.

  • Energy efficiency – normally detailed in the specifications or supplier's datasheet.
  • Line Regulation – Expressed as a percentage, this shows change in the output voltage relative to changes in the input line voltage.
  • Load Regulation – is the measure to ensure that the output voltage is constant despite load variations. A good load regulation ensures that output voltage doesn't fluctuate when loads increase or are removed. This is important where test results cannot be repeated.

1788 Produits présentés pour Bench Power Supplies & Sources

1 sur 90
  • N° de stock RS 210-0291
  • Référence fabricant EL34143A
la pièce
2 644,00 €(TVA exclue)
  • N° de stock RS 175-7376
la pièce
259,76 €(TVA exclue)
  • N° de stock RS 180-8785
la pièce
278,73 €(TVA exclue)
  • N° de stock RS 737-7186
  • Référence fabricant CPX400S
la pièce
892,84 €(TVA exclue)
  • N° de stock RS 175-7373
la pièce
170,34 €(TVA exclue)
  • N° de stock RS 707-2857
  • Référence fabricant CPX400DP
la pièce
1 689,73 €(TVA exclue)
  • N° de stock RS 837-7544
  • Référence fabricant LD400P
la pièce
1 668,52 €(TVA exclue)
  • N° de stock RS 434-7044
  • Référence fabricant ALF2902M
la pièce
92,92 €(TVA exclue)
  • N° de stock RS 288-3833
  • Référence fabricant SPS9250
la pièce
231,96 €(TVA exclue)
  • N° de stock RS 707-2866
  • Référence fabricant PLH120
la pièce
512,07 €(TVA exclue)
  • N° de stock RS 288-0136
  • Référence fabricant 382200
la pièce
184,00 €(TVA exclue)
  • N° de stock RS 271-0115
  • Référence fabricant EL33133A
la pièce
2 382,00 €(TVA exclue)
  • N° de stock RS 437-9675
  • Référence fabricant EX4210R
la pièce
780,04 €(TVA exclue)
  • N° de stock RS 175-7367
la pièce
101,34 €(TVA exclue)
  • N° de stock RS 122-1981
  • Référence fabricant BK1685B
la pièce
502,54 €(TVA exclue)
  • N° de stock RS 791-5457
  • Référence fabricant CP6632
la pièce
872,23 €(TVA exclue)
  • N° de stock RS 805-2469
  • Référence fabricant EA-PS 5200-10 A
la pièce
1 004,00 €(TVA exclue)
  • N° de stock RS 210-0292
  • Référence fabricant EL34243A
la pièce
4 445,00 €(TVA exclue)
  • N° de stock RS 187-3437
  • Référence fabricant E36232A
la pièce
1 915,00 €(TVA exclue)
  • N° de stock RS 845-6751
  • Référence fabricant ALF2401
la pièce
60,60 €(TVA exclue)
Résultats par page