- N° de stock RS:
- 434-7044
- Référence fabricant:
- ALF2902M
- Fabricant:
- ELC
5 En stock, livraison sous 1 jour(s) (stock Europe)
90 En stock, livraison sous 3 à 5 jours (stock Europe)
Ajouté
Prix la pièce
92,00 €
(TVA exclue)
111,32 €
(TVA incluse)
Unité | Prix par unité |
1 + | 92,00 € |
- N° de stock RS:
- 434-7044
- Référence fabricant:
- ALF2902M
- Fabricant:
- ELC
Documentation technique
Législations et de normes
- Pays d'origine :
- FR
Détails du produit
ELC Switching Power Supply
The ELC 60W 1-channel switching power supply is lab equipment that has an output voltage rating ranging between 5V to 29V and an output current rating ranging between 2.1A to 4A. It has a green power-on LED indicator and an overheat or overvoltage red LED indicator. The power supply has a temperature-controlled fan cooling.
Inclusions:
EU plug and UK plug adapter.
Inclusions:
EU plug and UK plug adapter.
Features and Benefits
Designed for table top use
Mini cut-out power supply with a lead-acid battery charger function
ON and battery charger position indicators
On/off switch
Mini cut-out power supply with a lead-acid battery charger function
ON and battery charger position indicators
On/off switch
Applications
Electronic equipment
Industrial
Medical equipment
Industrial
Medical equipment
Specifications
Technology: Switch Mode
Class: II
Primary Voltage Rating: 220-240V ±10%
Class: II
Primary Voltage Rating: 220-240V ±10%
Safety Standards
EN 61010-1
EMC Standard
EN 61326-1
Spécifications
Attribut | Valeur |
---|---|
Model Number | ALF2902M |
Number of Outputs | 1 |
Output Voltage | 29V dc |
Supply Voltage | 190 → 253V ac |
Output Current | 2.1 → 4A |
Power Rating | 60W |
Number of Displays | 0 |
Type | Analogue |
Bench Power Supply Type | Switching Power Supply |
Digital/Analogue | Analogue |
Input Connector | Schuko Plug |
Output Connector | 4 mm Safety Socket |