Toggle Switches

Toggle switches are electrical switches that have a lever or handle that can be flipped up or down to control the flow of electricity. They are commonly used to manually turn devices or circuits on or off. Toggle switches work by using a mechanical lever or handle to change the position of internal metal contacts, thereby controlling the flow of electricity. The lever or handle is connected to a mechanism inside the switch that physically moves the contacts. When the lever is flipped in one direction, it moves the contacts to one position, and when flipped in the other direction, it moves them to a different position. The specific positions of the contacts determine whether the switch is in the "on" or "off" state and which circuits are connected or disconnected. Inside the switch, the contacts are made of conductive materials such as metal. When the contacts are in the "on" position, they come into contact with each other, allowing electricity to flow through the switch and complete the circuit. In the "off" position, the contacts are separated, breaking the circuit and preventing the flow of electricity.

What are the benefits of toggle switches?

Simplicity and Reliability: Toggle switches have a straightforward design and operation, making them easy to use and understand.Manual Control: They provide manual control over electrical circuits, allowing users to easily turn devices on or off or switch between different functions.Versatility: Toggle switches are available in various configurations, sizes, and ratings, making them versatile for a wide range of applications. They can be used in low-voltage and high-voltage systems and are compatible with different types of circuits.Visual Feedback: Toggle switches often have a clear and visible position indicator, such as an up or down position, providing visual feedback to users about the state of the switch.Cost-Effectiveness: affordable and cost-effective compared to other types of switches.Durability: Typically built with sturdy materials and are resistant to environmental factors such as dust, moisture, and vibrations.

Applications

Electronics and Electrical DevicesAutomotive IndustryIndustrial Control SystemsAerospace and AviationTelecommunicationsRoboticsPower Distribution

1549 Produits présentés pour Toggle Switches

la pièce
3,16 €
RS PRO
-
SPST
On-Off
5 A @ 28 V dc
Panel Mount
Solder
-
6.86mm
12.7mm
-
10.4mm
Chrome Plated Brass
28V dc
-
-
Silver Gold Plated Brass
0.01Ω
12.7 x 6.86mm
la pièce
8,88 €
RS PRO
-
DPST
On-Off
10 A
Panel Mount
Screw
IP40
-
-
-
-
Brass
-
-
-
-
-
-
la pièce
6,81 €
RS PRO
-
SPST
On-Off
10 A
PCB
Screw
IP40
-
-
-
-
Brass
-
-
-
-
-
-
la pièce
8,20 €
RS PRO
-
DPDT
On-Off-On
5 A @ 250 V ac
Panel Mount
Solder
-
-
-
-
21mm
Brass
-
-
-
Copper Alloy
0.01Ω
-
la pièce
4,01 €
RS PRO
-
DPDT
(On)-Off-(On)
5 A @ 250 V ac
Panel Mount
Solder
-
-
-
6.35mm
10.41mm
Chromium Plated Brass
-
-
-
Silver Plated Brass
0.01Ω
6.35mm
la pièce
8,85 €
RS PRO
-
SPST
On-Off
10 A
PCB
Solder
IP40
-
-
-
-
Plastic
-
-
-
-
-
-
la pièce
2,72 €
RS PRO
-
DPDT
On-(On)
3 A @ 120 V ac
PCB
Through Hole
-
-
-
6.35mm
10.41mm
Chromium Plated Brass
-
-
-
Silver Plated Brass
0.02Ω
6.35mm
la pièce
3,51 €
RS PRO
-
DPDT
On-Off-On
5A
Panel Mount
Solder Lug
IP67
-
-
-
-
Chrome Plated Brass
-
-
-
Silver
10mΩ
-
la pièce
7,80 €
RS PRO
-
SPDT
On-Off-On
10 A
PCB
Screw
IP40
-
-
-
-
Brass
-
-
-
-
-
-
la pièce
3,39 €
RS PRO
-
SPDT
On-Off-On
3A
Panel Mount
Solder Lug
IP67
-
-
-
-
Chrome Plated Brass
-
-
-
Silver
20mΩ
-
la pièce
4,01 €
RS PRO
-
DPDT
On-Off-On
5 A @ 250 V ac
Panel Mount
Solder
-
-
-
-
12.3mm
Brass
-
-
-
Copper Alloy
0.01Ω
-
la pièce
10,77 €
RS PRO
-
DPDT
On-On
20 A @ 28 V dc
Panel Mount
Screw
-
-
-
-
17mm
-
250 V, 125V
-
-
-
0.02Ω
-
la pièce
3,87 €
RS PRO
-
DPDT
On-Off-On
5 A @ 250 V ac
Panel Mount
Solder
-
-
-
6.35mm
10.41mm
Chromium Plated Brass
250V ac
-
-
Silver Plated Brass
0.01Ω
6.35mm
la pièce
8,38 €
RS PRO
-
4PDT
On-On-On
5 A @ 250 V ac
PCB
Through Hole
-
-
-
6.35mm
10.41mm
Chromium Plated Brass
-
-
-
Silver Plated Brass
0.01Ω
6.35mm
la pièce
3,61 €
RS PRO
-
SPDT
(On)-Off-(On)
5 A @ 250 V ac
PCB
Through Hole
-
-
-
6.35mm
10.41mm
Chromium Plated Brass
-
-
-
Silver Plated Brass
0.01Ω
6.35mm
la pièce
2,45 €
RS PRO
-
SPDT
On-On
2 A
Panel Mount
Solder
-
-
-
6.35mm
10.41mm
Chromium Plated Brass
-
-
-
Silver Plated Brass
0.01Ω
6.35mm
L'unité (en paquet de 5)
2,35 €
RS PRO
-
SPDT
On-On
5 A @ 28 V dc
Panel Mount
Solder
-
-
-
6.35mm
10.41mm
Chromium Plated Brass
-
-
-
Silver Plated Brass (Movable)
0.01Ω
6.35mm
la pièce
8,88 €
RS PRO
-
DPDT
On-Off-On
10 A
PCB
Screw
IP40
-
-
-
-
Brass
-
-
-
-
-
-
la pièce
2,56 €
RS PRO
-
SPDT
On-On
5 A (250 V ac/28 V dc),2 A (250 V ac)
PCB
Through Hole
-
-
-
-
10.41mm
Brass
250V
-
-
Copper Alloy
0.01Ω
-
la pièce
3,90 €
RS PRO
-
DPDT
On-(On)
5 A @ 250 V ac
PCB
Through Hole
-
-
-
6.35mm
5.08mm
Chromium Plated Brass
-
-
-
Silver Plated Brass
0.01Ω
6.35mm
Résultats par page