Connectez-vous / Enregistrez-vous pour accéder aux avantages de votre compte
Récemment recherché

    Push Button Switches

    Push button switches also known as push switches are one of the most common types of electrical switches used in the market today. These versatile components are used in a wide range of applications, from everyday household appliances to industrial machinery.

    With their straightforward operation and robust construction, push buttons are a popular choice for controlling electrical devices, activating alarms, and initiating various control sequences.

    Here at RS, we offer a comprehensive selection of high-quality illuminated and non-illuminated push buttons in a range of shapes, sizes, and colours. If you are designing a new project or simply maintaining an existing installation we are confident we have the right push button switch for you.

    How do Push Button Switches Work?

    A push button has two main components, the button itself and the internal switching mechanism. When pushing the button, it forces the plunger to move, which in turn engages or disengages the internal contacts, thereby completing or breaking the electrical circuit.

    Types of Push Button Switches

    Push button switches come in a variety of types, each with unique characteristics and features. Some of the most common are

    Momentary Push Button Switch

    Momentary push buttons also known as spring return buttons are a type of switch that requires continuous compression. They will turn on when the user applies a force (usually your finger) to the switch button and will only stay on while the switch button is compressed. Once the force is removed momentary switches will spring back and return to their original off position.

    Momentary switches will ALWAYS have brackets around the momentary position to help with identification. For example (On)-Off-(On), On-(Off)

    Latching Push Button Switch

    Latching push buttons, also known as maintained or stay-put push buttons are a type of switch that does not require continuous compression. They will turn on when the user applies a force (usually your finger) to the switch button and will remain in the on position. It is only until the user compresses the switch button again that the switch will un-latch and return to its original off position.

    Illuminated Push Button Switch

    Illuminated push buttons incorporate a light source, typically an LED, that lights up when the button is pressed. illuminated switches are often used in low-light or dark environments and are ideal for applications where a visual indication of the switch's status is required.

    6071 Produits présentés pour Push Button Switches

    la pièce
    36,45 €
    RS PRO
    Illuminated
    Momentary
    DPST
    Panel Mount
    19.2mm
    SW19S
    -
    -
    Silver
    -
    250V ac
    5 A @ 250 V ac
    Round
    Green, Red
    IP65
    -
    Stainless Steel
    -
    -
    -
    -
    Silver Alloy
    la pièce
    13,20 €
    RS PRO
    Illuminated
    Latching
    SPST
    Panel Mount
    12mm
    -
    -
    -
    Silver
    -
    36V dc, 250V ac
    1A
    Round
    Yellow
    IP40
    -
    -
    -
    -
    -
    -
    Silver Alloy
    la pièce
    17,51 €
    RS PRO
    -
    Latching
    DPDT
    PCB
    -
    -
    -
    -
    Black
    -
    28V dc
    3 A @ 250 V ac
    -
    -
    IP67
    -
    -
    -
    -
    -
    -
    Silver
    la pièce
    48,39 €
    RS PRO
    Illuminated
    Momentary
    DPST
    Panel Mount
    30.2mm
    SW30S
    -
    -
    Silver
    -
    250V ac
    5 A @ 250 V ac
    Round
    Green, Red
    IP65
    -
    Stainless Steel
    -
    -
    -
    -
    Silver Alloy
    la pièce
    21,59 €
    EAO
    -
    Momentary
    SPDT
    Panel Mount
    22.3mm
    82
    -
    -
    -
    -
    240V
    3A
    Round
    -
    IP65, IP67
    -
    -
    -
    -
    -
    -
    Silver Alloy
    la pièce
    15,71 €
    RS PRO
    Illuminated
    Momentary
    SPST
    Panel Mount
    12mm
    -
    -
    -
    Silver
    -
    12V ac/dc
    15 mA
    Round
    Green
    IP65, IP67
    -
    -
    -
    -
    -
    -
    Silver Alloy
    L'unité (dans un plateau de 20)
    15,809 €
    RS PRO
    Illuminated
    Momentary
    SPST
    Panel Mount
    16mm
    -
    -
    -
    Silver
    -
    36V dc
    2 A
    Round
    RGB
    IP67
    -
    -
    -
    -
    -
    -
    Silver Alloy
    1 paquet de 1
    28,96 €
    RS PRO
    Illuminated
    Latching
    SPDT
    Panel Mount
    22.2mm
    -
    -
    -
    -
    -
    250 / 125V ac
    16 A, 26 A
    Round
    White
    IP67
    -
    -
    -
    -
    -
    -
    Brass
    la pièce
    19,04 €
    ITW Switches
    Illuminated
    Momentary
    SPST
    Panel Mount
    19.43mm
    48M
    -
    -
    Chrome
    -
    48V dc
    250 mA @ 12 V dc
    Round
    Blue
    IP67
    -
    -
    -
    -
    -
    -
    Gold Plated
    la pièce
    31,09 €
    Schneider Electric
    Illuminated
    -
    SPDT
    Panel Mount
    22mm
    Harmony XB4
    -
    -
    Green
    -
    -
    -
    Round
    -
    IP66, IP67, IP69(IP69K)
    22mm
    Chromium Plated Metal
    -
    -
    Yes
    Green Premium
    -
    la pièce
    10,08 €
    EOZ
    -
    Momentary
    SPST
    Panel Mount
    16.2mm
    -
    -
    -
    -
    -
    48 V dc, 250V ac
    2 A @ 48 V dc
    Round
    -
    IP65
    -
    -
    -
    -
    -
    -
    Silver Alloy
    la pièce
    3,52 €
    RS PRO
    -
    Momentary
    SPDT
    PCB
    6.35mm
    -
    -
    -
    -
    -
    32/50/125V ac
    3 A @ 120 V ac
    -
    -
    -
    -
    -
    -
    -
    -
    -
    Silver Plated Copper Alloy
    la pièce
    41,55 €
    Bulgin
    Illuminated
    Latching
    SPST
    Panel Mount
    19.2mm
    MPI005
    -
    -
    -
    -
    12V
    -
    -
    Red
    IP65
    -
    -
    -
    -
    -
    -
    -
    1 paquet de 1
    14,86 €
    RS PRO
    Illuminated
    Momentary
    SPST
    Panel Mount
    16mm
    -
    -
    -
    Silver
    -
    36V dc
    2 A
    Round
    Green
    IP67
    -
    -
    -
    -
    -
    -
    Silver Alloy
    1 paquet de 1
    14,34 €
    RS PRO
    -
    Momentary
    DPDT
    Panel Mount
    22.2mm
    -
    -
    -
    Black
    -
    250V ac
    3 A, 5 A
    Round
    -
    IP65
    -
    -
    -
    -
    -
    -
    Brass
    la pièce
    3,52 €
    RS PRO
    Illuminated
    Momentary
    SPST
    PCB
    8mm
    -
    -
    -
    Clear
    -
    30V dc
    100 mA @ 30 V dc
    -
    Blue, Green
    -
    -
    -
    -
    -
    -
    -
    Copper Alloy
    L'unité (dans un plateau de 20)
    15,951 €
    RS PRO
    Illuminated
    Latching
    SPST
    Panel Mount
    16mm
    -
    -
    -
    -
    -
    36V dc
    2 A
    Round
    Blue
    IP67
    -
    -
    -
    -
    -
    -
    Brass, Coin Silver
    • N° de stock RS 828-7826
    • Référence fabricant AB8M-M1-B
    la pièce
    12,96 €
    Idec
    -
    Momentary
    SPDT
    Panel Mount
    8mm
    -
    -
    -
    Black
    -
    250V
    1 A @ 120 V ac, 1 A @ 24 V dc
    Round
    -
    IP40
    -
    -
    -
    -
    -
    -
    Gold Plated Silver
    • N° de stock RS 174-4076
    • Référence fabricant 17.17552.21
    la pièce
    50,71 €
    EOZ
    -
    Momentary
    SPST
    Panel Mount
    10mm
    -
    -
    -
    -
    -
    12 - 220 V ac, 12 - 220V ac
    2.5 A @ 110 V ac
    -
    -
    -
    -
    -
    -
    -
    -
    -
    Gold
    L'unité (dans un plateau de 20)
    15,809 €
    RS PRO
    Illuminated
    Momentary
    SPST
    Panel Mount
    16mm
    -
    -
    -
    Silver
    -
    36V dc
    2 A
    Round
    RGB
    IP67
    -
    -
    -
    -
    -
    -
    Silver Alloy
    Résultats par page