Connectez-vous / Enregistrez-vous pour accéder aux avantages de votre compte
Récemment recherché

    Push Button Switches

    Push button switches also known as push switches are one of the most common types of electrical switches used in the market today. These versatile components are used in a wide range of applications, from everyday household appliances to industrial machinery.

    With their straightforward operation and robust construction, push buttons are a popular choice for controlling electrical devices, activating alarms, and initiating various control sequences.

    Here at RS, we offer a comprehensive selection of high-quality illuminated and non-illuminated push buttons in a range of shapes, sizes, and colours. If you are designing a new project or simply maintaining an existing installation we are confident we have the right push button switch for you.

    How do Push Button Switches Work?

    A push button has two main components, the button itself and the internal switching mechanism. When pushing the button, it forces the plunger to move, which in turn engages or disengages the internal contacts, thereby completing or breaking the electrical circuit.

    Types of Push Button Switches

    Push button switches come in a variety of types, each with unique characteristics and features. Some of the most common are

    Momentary Push Button Switch

    Momentary push buttons also known as spring return buttons are a type of switch that requires continuous compression. They will turn on when the user applies a force (usually your finger) to the switch button and will only stay on while the switch button is compressed. Once the force is removed momentary switches will spring back and return to their original off position.

    Momentary switches will ALWAYS have brackets around the momentary position to help with identification. For example (On)-Off-(On), On-(Off)

    Latching Push Button Switch

    Latching push buttons, also known as maintained or stay-put push buttons are a type of switch that does not require continuous compression. They will turn on when the user applies a force (usually your finger) to the switch button and will remain in the on position. It is only until the user compresses the switch button again that the switch will un-latch and return to its original off position.

    Illuminated Push Button Switch

    Illuminated push buttons incorporate a light source, typically an LED, that lights up when the button is pressed. illuminated switches are often used in low-light or dark environments and are ideal for applications where a visual indication of the switch's status is required.

    6078 Produits présentés pour Push Button Switches

    la pièce
    2,66 €
    RS PRO
    -
    Momentary
    SPST
    Panel Mount
    4.95mm
    -
    -
    -
    Black
    -
    32/50/125V ac
    3 A @ 120 V ac
    Plunger
    -
    -
    -
    -
    -
    -
    -
    -
    Silver Plated Brass
    la pièce
    18,69 €
    RS PRO
    Illuminated
    Latching
    SPDT
    Panel Mount
    19mm
    -
    -
    -
    Silver
    -
    250V ac
    5 A
    Round
    White
    IP67
    -
    -
    -
    -
    -
    -
    Copper
    1 paquet de 1
    3,66 €
    RS PRO
    -
    -
    SPST
    -
    13.6mm
    -
    -
    -
    -
    -
    125 V ac @ 125 mA, 32 V ac @ 400 mA, 50 V dc @ 200 mA
    125 mA @ 125 V ac, 200 mA @ 50 V dc, 400 mA @ 32 V ac
    -
    -
    IP68
    -
    -
    -
    -
    -
    -
    -
    la pièce
    4,57 €
    RS PRO
    -
    Momentary
    SPST
    PCB
    13.6mm
    -
    -
    -
    Black
    -
    30V dc
    400 mA @ 32 V ac
    Dome
    -
    IP67
    -
    -
    -
    -
    -
    -
    Gold Over Silver
    la pièce
    18,82 €
    RS PRO
    -
    Latching
    SPDT
    Panel Mount
    16mm
    -
    -
    -
    Silver
    -
    250V ac
    3 A @ 250 V ac
    Round
    -
    IP65, IP67
    -
    -
    -
    -
    -
    -
    Sliver Alloy
    l'unité (conditionné en sachet)
    5,11 €
    RS PRO
    -
    Momentary
    SPST
    Panel Mount
    13.6mm
    -
    -
    -
    Red
    -
    32/50/125V ac
    400 mA @ 32 V ac
    Dome
    -
    IP67
    -
    -
    -
    -
    -
    -
    Gold Plated Silver
    la pièce
    4,72 €
    RS PRO
    -
    Momentary
    SPST
    Panel Mount
    13.6mm
    -
    -
    -
    Green
    -
    32/50/125V ac
    400 mA @ 32 V ac
    Dome
    -
    IP67
    -
    -
    -
    -
    -
    -
    Gold Plated Silver
    la pièce
    5,58 €
    RS PRO
    -
    Momentary
    SPST
    Panel Mount
    13.6mm
    -
    -
    -
    Green
    -
    50V dc / 250V ac
    -
    Round
    -
    IP67
    -
    -
    -
    -
    -
    -
    -
    la pièce
    31,14 €
    RS PRO
    Illuminated
    Momentary
    SPDT
    Panel Mount
    22mm
    -
    -
    -
    Silver
    -
    250V ac
    5 A @ 250 V ac
    Round
    Blue
    IP65, IP67
    -
    -
    -
    -
    -
    -
    Silver Alloy
    1 paquet de 1
    21,65 €
    RS PRO
    Illuminated
    Latching
    SPST
    Panel Mount
    22.2mm
    -
    -
    -
    -
    -
    250 / 125V ac
    16 A, 26 A
    Round
    White
    IP67
    -
    -
    -
    -
    -
    -
    Brass
    la pièce
    15,71 €
    RS PRO
    Illuminated
    Momentary
    SPST
    Panel Mount
    12mm
    -
    -
    -
    Silver
    -
    12V ac/dc
    15 mA
    Round
    Blue
    IP65, IP67
    -
    -
    -
    -
    -
    -
    Silver Alloy
    la pièce
    4,57 €
    RS PRO
    -
    Latching
    SPST
    PCB
    13.6mm
    -
    -
    -
    Red
    -
    30V dc
    100 mA @ 24 V dc
    Dome
    -
    IP67
    -
    -
    -
    -
    -
    -
    Gold Over Silver
    la pièce
    5,11 €
    RS PRO
    -
    Latching
    SPST
    PCB
    13.6mm
    -
    -
    -
    Black
    -
    30V dc
    100 mA @ 24 V dc
    Dome
    -
    IP67
    -
    -
    -
    -
    -
    -
    Gold Over Silver
    la pièce
    5,58 €
    RS PRO
    -
    Momentary
    SPST
    Panel Mount
    13.6mm
    -
    -
    -
    Black
    -
    50V dc / 250V ac
    -
    Round
    -
    IP67
    -
    -
    -
    -
    -
    -
    -
    L'unité (dans un plateau de 20)
    20,123 €
    RS PRO
    Illuminated
    Momentary
    DPDT
    Panel Mount
    22.2mm
    -
    -
    -
    -
    -
    250V ac
    3 A, 5 A
    Round
    Red
    IP67
    -
    -
    -
    -
    -
    -
    Copper
    la pièce
    17,19 €
    RS PRO
    Illuminated
    Momentary
    SPDT
    Panel Mount
    19.2mm
    -
    -
    -
    Silver
    -
    250V ac
    5 A
    Round
    Red
    IP67
    -
    -
    -
    -
    -
    -
    Copper
    la pièce
    8,62 €
    RS PRO
    -
    Momentary
    1 NO
    Panel Mount
    16.2mm
    SW16SSN
    -
    -
    Silver
    -
    250V ac
    5 A @ 250 V ac
    Round
    -
    IP65
    -
    Stainless Steel
    -
    -
    -
    -
    Silver Alloy
    l'unité (conditionné en sachet)
    5,30 €
    RS PRO
    Illuminated
    Momentary
    SPST
    Panel Mount
    13.6mm
    -
    -
    -
    Black
    -
    32/50/125V ac
    400 mA @ 32 V ac
    Dome
    Green
    IP67
    -
    -
    -
    -
    -
    -
    Gold Plated Silver
    la pièce
    5,90 €
    RS PRO
    Illuminated
    Momentary
    SPST
    Panel Mount
    13.6mm
    -
    -
    -
    Green
    -
    50V dc / 250V ac
    -
    -
    Red
    IP67
    -
    -
    -
    -
    -
    -
    -
    la pièce
    7,62 €
    RS PRO
    -
    -
    SPST
    Panel Mount
    22mm
    -
    -
    -
    Blue
    -
    -
    -
    Round
    -
    IP65
    -
    Plastic
    -
    -
    -
    -
    -
    Résultats par page