RF - Radio Frequency Switches, Microwave Switches | RS
Connectez-vous / Enregistrez-vous pour accéder aux avantages de votre compte
Récemment recherché

    RF Switches

    An RF switch is also known as a microwave switch and is a device used to route high frequency signals through transmission paths. RF switches (radio frequency) are used extensively in microwave test systems for signal routing between instruments.

    Incorporating a switch into a switch matrix system enables you to route signals from multiple instruments to single or multiple DUTs (devices under test). Multiple tests can be performed with the same setup, eliminating the need for frequent connects and disconnects. An RF switch allows for the entire testing process to be automated, increasing the throughput in high-volume production environments.

    RF Switch Configurations

    • Single pole, double throw (SPDT)

    • Multiport switches or single port, multiple throw (SPnT)

    • Transfer switches or double pole, double throw (DPDT)

    • Bypass switches

    Applications

    RF switches can be used to route one input to two output paths, allow a single input to three or more output paths or remove a test component from a signal path.

    35 Produits présentés pour RF Switches

    Keysight Technologies
    SPDT
    15000000ns
    60dB
    1.12dB
    -
    SMA Female
    -
    -
    -
    -
    -
    -
    67GHz
    -
    Keysight Technologies
    -
    15000000ns
    65dB
    0.7dB
    -
    2.92 mm Female
    -
    -
    -
    -
    -
    -
    40GHz
    -
    Keysight Technologies
    SPDT
    200ns
    >80.0dB
    4.2dB
    10dB
    -
    50Ω
    -
    -
    -
    -
    -
    18GHz
    -
    0,714 €
    l'unité (conditionné en bobine)
    Nisshinbo Micro Devices
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    Keysight Technologies
    -
    15000000ns
    70dB
    0.6dB
    -
    SMA Female
    -
    -
    -
    -
    -
    -
    20GHz
    -
    Teledyne
    SPDT
    20ms
    60dB
    0.5dB
    -
    SMA Female
    50Ω
    38.1 x 13.21 x 46.23mm
    46.8g
    -
    46.23mm
    38.1mm
    18GHz
    +65°C
    Keysight Technologies
    -
    15000000ns
    65dB
    0.7dB
    -
    SMA Female
    -
    -
    -
    -
    -
    -
    26.5GHz
    -
    Teledyne
    SPDT
    20ms
    60dB
    0.5dB
    -
    SMB Female
    50Ω
    38.1 x 13.21 x 46.23mm
    46.8g
    -
    46.23mm
    38.1mm
    18GHz
    65°C
    Keysight Technologies
    -
    15000000ns
    65dB
    0.7dB
    -
    SMA Female
    -
    -
    -
    -
    -
    -
    26.5GHz
    -
    Keysight Technologies
    -
    15000000ns
    70dB
    1.59dB
    12.7dB
    1.85 mm Female
    -
    57.15 x 57.15 x 65.46mm
    -
    -
    -
    -
    54GHz
    -
    Keysight Technologies
    SPDT
    15000000ns
    60dB
    1.12dB
    -
    SMA Female
    -
    -
    -
    -
    -
    -
    67GHz
    -
    Keysight Technologies
    SPDT
    15000000ns
    >90.0dB
    0.1dB
    0.03dB
    SMA Female
    50Ω
    31.79 x 53.41mm
    -
    -
    -
    -
    26.5GHz
    -
    Keysight Technologies
    -
    15000000ns
    100dB
    0.36dB
    -
    SMA Female
    -
    -
    -
    -
    -
    -
    4GHz
    -
    Teledyne
    SPDT
    20ms
    60dB
    0.5dB
    -
    SMA Female
    50Ω
    34.04 x 13.21 x 46.23mm
    46.8g
    -
    46.23mm
    34.04mm
    18GHz
    +65°C
    Keysight Technologies
    SPDT
    30ms
    >100dB
    <0.2dB
    1.1dB
    Male
    -
    53 x 54 x 14mm
    -
    -
    -
    -
    4GHz
    -
    Keysight Technologies
    -
    15000000ns
    >90.0dB
    0.3dB
    -
    -
    50Ω
    57.15 x 65.46mm
    -
    -
    -
    -
    20GHz
    -
    2,875 €
    l’unité (livré sous forme de ruban)
    Renesas Electronics
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    Keysight Technologies
    -
    12000000ns
    60dB
    1.12dB
    -
    SMA Female
    -
    -
    -
    -
    -
    -
    67GHz
    -
    Keysight Technologies
    -
    -
    -
    -
    -
    APC-7
    50Ω
    dia. 22 x 51mm
    -
    -
    -
    -
    18GHz
    -
    Keysight Technologies
    -
    15000000ns
    60dB
    1.15dB
    -
    2.4 mm Female
    -
    -
    -
    -
    -
    -
    50GHz
    -
    Résultats par page