Door Interlock Switches, Door Micro & Plunger Switches | RS
Connectez-vous / Enregistrez-vous pour accéder aux avantages de votre compte
Récemment recherché

    Door Interlock Switches

    Door Interlock switches are safety components that are designed to be installed on safety gates and doors to detect entry. Door interlock devices can prevent machine operation or start-up in an unsafe situation, such as when a door or guard is open. Door Interlock devices with a locking function can also prevent doors or guards from being opened while the machine is in operation

    81 Produits présentés pour Door Interlock Switches

    Marquardt
    Plunger
    SPST
    16 A @ 250 V ac
    Tab
    IP40
    Silver
    -
    -
    -
    -40°C
    +85°C
    Saia-Burgess
    Plunger
    SPST
    16 A @ 250 V ac
    Tab
    IP40
    Silver Nickel
    -
    -
    -
    -20°C
    +140°C
    Rittal
    Operation Key
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    Saia-Burgess
    Plunger
    SPST
    16 A @ 250 V ac
    Tab
    IP40
    Silver Nickel
    -
    -
    -
    -20°C
    +140°C
    ZF
    Button
    DPDT
    10 A @ 250 V ac
    Tab
    -
    Silver Cadmium Oxide
    -
    -
    -
    -40°C
    +85°C
    ZF
    Button
    SPDT
    10 A @ 250 V ac
    Tab
    -
    Silver Cadmium Oxide
    -
    -
    -
    -40°C
    +85°C
    Marquardt
    Plunger
    SPST
    16 A @ 250 V ac
    Tab
    IP40
    Silver
    -
    -
    -
    -40°C
    +85°C
    ZF
    Button
    DPDT
    10 A @ 250 V ac
    Tab
    -
    Silver Cadmium Oxide
    -
    -
    -
    -40°C
    +85°C
    ZF
    Button
    DPDT
    10 A @ 250 V ac
    Tab
    -
    Silver Cadmium Oxide
    -
    -
    -
    -40°C
    +85°C
    ZF
    Button
    DPDT
    10 A @ 250 V ac
    Tab
    -
    Silver Cadmium Oxide
    -
    -
    -
    -40°C
    +85°C
    ZF
    Plunger
    SPDT
    100 mA
    Quick Connect
    -
    Gold Plated
    -
    4.25 N
    Thermoplastic Polyester
    -40°C
    +85°C
    Bulgin
    Momentary
    SPDT
    2.5A
    Plug In
    -
    -
    -
    -
    Thermoplastic
    -
    -
    C & K
    Plunger
    SPDT
    10 A @ 125 / 250 V ac
    Quick Connect
    -
    Copper Alloy, Silver Alloy
    -
    -
    -
    -40°C
    +85°C
    Omron
    Plunger
    SPST
    16 A @ 250 V ac
    Tab
    -
    -
    1000000Operations
    2.94 N
    -
    -25°C
    +85°C
    ZF
    Button
    SPDT
    10 A @ 250 V ac
    Tab
    -
    Silver Cadmium Oxide
    -
    -
    -
    -40°C
    +85°C
    C & K
    Plunger
    SPDT
    10 (125/250 V ac) A
    Quick Connect
    -
    Silver Alloy
    -
    -
    -
    -40°C
    +85°C
    Bulgin
    Lever
    SPDT
    5 A
    Quick Connect
    -
    Brass
    -
    -
    Polyamide
    -
    -
    ZF
    Button
    SPDT
    10 A @ 250 V ac
    Tab
    -
    Silver Cadmium Oxide
    -
    -
    -
    -40°C
    +85°C
    Omron
    Lever
    SPDT
    500 mA V ac @ 250
    Through Hole
    IP40
    Gold Alloy
    300000Operations
    -
    -
    -30°C
    +60°C
    Bulgin
    Lever
    SPDT
    300 mA
    Quick Connect
    -
    Brass
    -
    -
    Polyamide
    -
    -
    Résultats par page