Buck Converters

A Buck Converter, also known as a Step-Down Converter, is a DC-to-DC power converter that steps down the voltage from its input to its output. A buck converter integrates the core components and circuitry needed into a single device.

Buck converters are found in countless electronic applications, where their power regulation properties are a vital component.

How does a Buck Converter work?

A Buck Converter is a type of switch-mode power supply, a class of device that incorporates a switch (e.g. typically a MOSFET) to rapidly turn the circuit on and off. This rapid switching creates a square wave. If the duty cycle of the switch is set to 50%, i.e. the switch is on 50% of the time, the average voltage will be 50% of the input.

The square wave needs to be smoothed to provide useful power, typically an inductor and capacitor are used in series to fulfil this function. This combination is called an LC low pass filter. The properties of an inductor smooth the current flow, while the capacitor resists sudden changes in voltage. The combined effect produces a relatively smooth voltage output with low ripple. For example, if the input voltage is 10V and the switch employs a duty cycle of 50%, the output voltage will be 5V.

A further necessary component of a Buck Converter is to incorporate a diode or other switch in parallel with the inductor. This is to compensate for the property of an inductor, in that the current in an inductor cannot instantly change, protecting the switching transistor from being overloaded and destroyed.

Buck Converters also incorporate additional circuitry to ensure a stable output voltage. The converter uses a closed-loop control scheme with negative feedback to monitor the voltage output and dynamically adjusts the duty cycle of the switch to regulate the output voltage.

Design considerations

  • Buck Converters are very efficient, with some devices offering efficiencies of above 95%.
  • Buck Converters can be more cost-effective than linear regulators at higher power levels, the cost of removing the heat generated by a linear regulator may be less than employing a Buck Converter.
  • The output of a Buck Converter will feature a noise, meaning the more stable output of a linear voltage regulator is better suited for application requiring low output noise.
  • Linear regulators can respond faster to input and output changes versus a buck converter.

...
Voir plus Voir moins

Filtres

Afficher 81 - 100 des 1204 produits
Nombre de résultats par page
Description Prix Maximum Output Current Maximum Output Voltage Regulator Function Minimum Output Voltage Minimum Input Voltage Maximum Input Voltage Output Type Mounting Type Series Number of Outputs Pin Count Package Type Switching Regulator Line Regulation
N° de stock RS 165-4076
Référence fabricantMIC4680-5.0YM-TR
MarqueMicrochip
1,41 €
Each (On a Reel of 2500)
Unité
1.3A 5.25 V Buck Controller 4.75 V 4 V 34 V Fixed Surface Mount - 1 8 SOIC Yes -
N° de stock RS 914-2986
Référence fabricantLMR16006XDDCT
3,155 €
Each (In a Pack of 2)
Unité
600mA 5 V Step Down 0.747 4 V 60 V Adjustable Surface Mount - 1 6 SOT-23 Yes -
N° de stock RS 812-3716
Référence fabricantTPS62142RGTT
1,99 €
Each (In a Pack of 5)
Unité
2A 6 V Step Down 0.9 V 3 V 17 V Fixed Surface Mount - 1 16 QFN Yes 0.02 %/V
N° de stock RS 923-2391
Référence fabricantPTN78020WAD
23,708 €
Each (In a Tube of 20)
Unité
6A - Buck Controller - - - - Through Hole - 1 7 DIP Module Yes ±10
N° de stock RS 533-4954
Référence fabricantLM2674M-5.0/NOPB
4,52 €
Each
Unité
500mA - Buck Controller - 8 V 40 V Fixed Surface Mount - 1 8 SOIC Yes -
N° de stock RS 858-0668
Référence fabricantLTC3611EWP#PBF
19,71 €
Each
Unité
100A - Step Down - 4.5 V 32 V Adjustable Surface Mount - 1 64 QFN Yes 0.002 %/V
N° de stock RS 162-7967
Référence fabricantTPS62250DRVT
0,962 €
Each (On a Reel of 250)
Unité
700mA 6 V Step Down 0.6 V 2 V 6 V Adjustable Surface Mount - 1 6 SON Yes -
N° de stock RS 686-8225
Référence fabricantL6902D
2,54 €
Each
Unité
1A 34 V Buck Controller 1.235 V 8 V 36 V Adjustable Surface Mount - 1 8 SOIC Yes 10 mV
N° de stock RS 389-192
Référence fabricantPTN78020WAD
23,96 €
Each
Unité
6A - Buck Controller - - - - Through Hole - 1 7 DIP Module Yes ±10
N° de stock RS 133-0759
Référence fabricantTPS62745DSST
1,495 €
Each (In a Pack of 2)
Unité
300mA 3.3 V Step Down 1.8 V 3.3 V 10 V Adjustable Surface Mount - 1 12 WSON Yes 0.015 %/V
N° de stock RS 661-6960
Référence fabricantTPS62112RSAT
2,49 €
Each
Unité
1.5A - Buck Controller - 3.1 V 17 V Fixed Surface Mount - 1 16 QFN Yes -
N° de stock RS 121-9166
Référence fabricantTPS62112RSAT
1,369 €
Each (On a Reel of 250)
Unité
1.5A - Buck Controller - 3.1 V 17 V Fixed Surface Mount - 1 16 QFN Yes -
N° de stock RS 920-3564
Référence fabricantLM2594N-5.0/NOPB
2,514 €
Each (In a Tube of 40)
Unité
500mA - Buck Controller, Inverting - 4.5 V 40 V Fixed Through Hole - 1 8 MDIP Yes -
N° de stock RS 910-1575
Référence fabricantMIC4680-5.0YM
MarqueMicrochip
1,945 €
Each (In a Pack of 2)
Unité
1.3A 5.25 V Buck Controller 4.75 V 4 V 34 V Fixed Surface Mount - 1 8 SOIC Yes -
N° de stock RS 121-8277
Référence fabricantLM5575MH/NOPB
5,617 €
Each (In a Tube of 92)
Unité
1.5A - Buck Controller, Inverting - 6 V 75 V Adjustable Surface Mount - 1 16 TSSOP Yes -
N° de stock RS 786-2391
Référence fabricantLM2596TVADJG
2,04 €
Each (In a Pack of 5)
Unité
3A 37 V Buck Controller 1.23 V 4.5 V 40 V Adjustable Through Hole - 1 5 TO-220 Yes -
N° de stock RS 163-0438
Référence fabricantLM2576D2T-005G
1,832 €
Each (In a Tube of 50)
Unité
3A 5.25 V Buck Controller 4.75 V 8 V 40 V Adjustable Surface Mount - 1 5 D2PAK Yes -
N° de stock RS 841-7522
Référence fabricantMCP16301HT-E/CH
MarqueMicrochip
1,007 €
Each (In a Pack of 10)
Unité
600mA 15 V Step Down 2 V 4.7 V 36 V Adjustable Surface Mount - 1 6 SOT-23 Yes 0.1 %/V
N° de stock RS 165-4158
Référence fabricantMIC4680-5.0YM
MarqueMicrochip
1,543 €
Each (In a Tube of 95)
Unité
1.3A 5.25 V Buck Controller 4.75 V 4 V 34 V Fixed Surface Mount - 1 8 SOIC Yes -
N° de stock RS 809-5343
Référence fabricantTL2575-05IKTTR
1,907 €
Each (In a Pack of 10)
Unité
1A 5.25 V Step Down 4.75 V 4.75 V 40 V Adjustable Surface Mount - 1 5 D2PAK (TO-263) Yes ±4 %, ±5 %