Boost Converters | Step Up Regulator IC | RS
Connectez-vous / Enregistrez-vous pour accéder aux avantages de votre compte
Récemment recherché

    Boost Converters

    Boost converters, also known as step-up converters, are DC-to-DC power conversion devices (a type of switch mode converter) used to increase voltage from its input supply to its output, while simultaneously stepping down the current. The power input can come from any suitable DC source, such as batteries, solar panels, rectifiers, and DC generators. Boost converters contain at least two semiconductors, such as diodes or transistors, and at least one energy storage element, such as a capacitor, an inductor, or it may contain both in combination.

    RS offer a range of boost converters from a variety of brands, including Analog Devices, Maxim Integrated, Texas Instruments, and more.

    How do boost converters work?

    The boost converter is able to store energy in its inductor and then simultaneously release it at a higher load voltage than was inputted in the beginning making it very useful in speeding up devices. In order to conserve the power of the circuit (as P=VI), the output current is lower than the input current to account for the higher voltage.

    Boost converters can primarily work in one of two modes: continuously or discontinuously. In the continuous mode, the current is never allowed to reach zero during the discharging process (when the transistor is turned off) and thus the inductor can consistently and efficiently produce the boosted voltage rate. In this mode, the timing of the transistor switching between ON/OFF is dimensioned in such a way that the inductor is always connected back to the input supply quickly, never allowing the inductor to be completely discharged.

    Alternatively, running the boost converter in the discontinuous mode means there is a greater period of time between the ON state and OFF state of the transistor. During this time, the inductor may become fully discharged and remain inactive until the transistor is ON again, and this fluctuation may cause voltages to ripple.

    Where are booster converters used?

    • LCD, OLED displays
    • Haptic displays
    • Portable devices like tablets, MP3 players, and mobile phones
    • Bar-code scanners

    216 Produits présentés pour Boost Converters

    Microchip
    Switching Regulator
    Step Up
    800mA
    5.5 V
    1
    ±0.5 %/V
    ±1.5 %
    Surface Mount
    MSOP
    8
    Adjustable
    1.15 MHz
    -
    3 x 3 x 0.95mm
    0.95mm
    5.5 V
    Texas Instruments
    Switching Regulator
    Step Up
    400mA
    5.5 V
    1
    0.5 %
    0.5 %
    Surface Mount
    SOT-23
    6
    Adjustable
    2000 kHz
    -
    3.05 x 1.75 x 1.3mm
    1.3mm
    5.5 V
    Monolithic Power Systems (MPS)
    Switching Regulator
    Boost
    -
    6 V
    1
    -
    -
    Surface Mount
    TSOT-23
    5
    Adjustable
    1.6 MHz
    -
    3 x 1.7 x 0.9mm
    0.9mm
    22 V
    Microchip
    Switching Regulator
    Step Up
    800mA
    5.5 V
    1
    ±0.5 %/V
    ±1.5 %
    Surface Mount
    MSOP
    8
    Adjustable
    1.15 MHz
    96%
    3 x 3 x 0.95mm
    0.95mm
    5.5 V
    Microchip
    Switching Regulator
    Synchronous Boost Regulator
    250mA
    5.5 V
    1
    0.4 %/V
    1.5 %
    Surface Mount
    SOT-23
    6
    Adjustable
    575 kHz
    -
    3.1 x 1.8 x 1.3mm
    1.3mm
    5.5 V
    Infineon
    -
    Boost, Buck, Flyback
    100mA
    58 V
    2
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    Microchip
    Switching Regulator
    Step Up
    200mA
    5.5 V
    1
    0.5 %/V
    1.5 %
    Surface Mount
    SOT-23
    5
    Adjustable
    575 kHz
    -
    3.1 x 1.8 x 1.3mm
    1.3mm
    32 V
    Microchip
    Switching Regulator
    Synchronous Boost Regulator
    250mA
    5.5 V
    1
    0.4 %/V
    1.5 %
    Surface Mount
    SOT-23
    6
    Adjustable
    575 kHz
    -
    3.1 x 1.8 x 1.3mm
    1.3mm
    5.5 V
    Monolithic Power Systems (MPS)
    Switching Regulator
    Boost
    -
    6 V
    1
    -
    -
    Surface Mount
    TSOT-23
    5
    Adjustable
    1.6 MHz
    -
    3 x 1.7 x 0.9mm
    0.9mm
    22 V
    Texas Instruments
    Switching Regulator
    Step Up
    2A
    6 V
    1
    0.0002 %/V
    0.11 %/A
    Surface Mount
    MSOP
    8
    Adjustable
    1200 kHz
    -
    3 x 3 x 0.97mm
    0.97mm
    18.5 V
    Monolithic Power Systems (MPS)
    Switching Regulator
    Step Up
    1.3A
    5.5 V
    1
    0.1 %/V
    0.1 V
    Surface Mount
    QFN
    10
    Adjustable
    1.15 MHz
    88%
    3.1 x 3.1 x 0.95mm
    0.95mm
    28 V
    Texas Instruments
    Switching Regulator
    Step Up
    2A
    6 V
    1
    0.0002 %/V
    0.11 %/A
    Surface Mount
    MSOP
    8
    Adjustable
    1200 kHz
    -
    3 x 3 x 0.97mm
    0.97mm
    18.5 V
    Texas Instruments
    Switching Regulator
    Step Up
    2A
    6 V
    1
    0.0002 %/V
    0.11 %/A
    Surface Mount
    MSOP
    8
    Adjustable
    1200 kHz
    -
    3 x 3 x 0.97mm
    0.97mm
    18.5 V
    Texas Instruments
    Switching Regulator
    Step Up
    -
    14 V
    1
    0.02 %/V
    -
    Surface Mount
    SOT-23
    5
    Adjustable
    1600 kHz
    -
    2.92 x 1.6 x 1.02mm
    1.02mm
    20 V
    Maxim Integrated
    -
    Step Up
    420mA
    5.5 V
    1
    2.5 mV/V
    15 mV
    Surface Mount
    μMAX
    10
    Adjustable, Fixed
    -
    -
    3.05 x 3.05 x 0.95mm
    0.95mm
    5.5 V
    Microchip
    -
    -
    50mA
    5.5 V
    1
    0.01 %/V
    0.01 %/V
    Surface Mount
    SOT-23
    6
    Adjustable
    630 kHz
    96%
    3.1 x 1.8 x 1.3mm
    1.3mm
    5.5 V
    Microchip
    Switching Regulator
    Step Up
    200mA
    5.5 V
    1
    0.5 %/V
    1.5 %
    Surface Mount
    SOT-23
    5
    Adjustable
    575 kHz
    92%
    3.1 x 1.8 x 1.3mm
    1.3mm
    32 V
    Texas Instruments
    Switching Regulator
    Step Up
    3A
    18 V
    1
    -
    -
    Surface Mount
    HTSSOP
    14
    Adjustable
    2200 kHz
    93%
    5 x 4.4 x 1.15mm
    1.15mm
    38 V
    onsemi
    Switching Regulator
    Boost Converter
    800mA
    5 V
    1
    1 mV/V
    1 mV/V
    Surface Mount
    DFN
    10
    Adjustable
    1.2 MHz
    94%
    3 x 3 x 1.95mm
    1.95mm
    5 V
    Texas Instruments
    Switching Regulator
    Boost Converter
    -
    3 V dc
    3
    ±10 %
    -
    Surface Mount
    QFN
    16
    -
    1 MHz
    -
    3.15 x 3.15 x 0.95mm
    0.95mm
    -
    Résultats par page