TVS Diodes

Transient voltage suppressor diodes, more commonly known as TVS diodes, are used to protect integrated circuits (ICs). TVS diodes protect semiconductors and sensitive components against high transient voltage spikes (overvoltage).


TVS diodes are offered in both through hole and surface mount packages. They can be unidirectional or bidirectional. Unidirectional TVS diodes will only allow positive or negative voltage whereas bidirectional diodes can operate at both positive and negative voltages.


TVS diodes are able to conduct large currents to the ground due to their construction. They feature a much larger p-n junction cross-sectional area than standard diodes.



What are the benefits of using transient voltage suppressor diodes?


TVS diodes respond incredibly quickly to overvoltage events, clamping transient voltages almost immediately. This enables them to protect circuits from the effects of arcing, inductive load switching, lightning strikes, EFT (electrical fast transients) and the ESD (electrostatic discharge) created by data lines and electronic circuits.


What do I need to consider when choosing a TVS diode?


There are a number of differentiators when choosing a TVS diode, but two key factors to consider are reverse standoff voltage and breakdown voltage.


  • Reverse standoff voltage - This is the operating voltage that the data or power line should not exceed.

  • Breakdown voltage - This is the voltage rating at which the TVS diode will provide protection and start conducting current to the ground. This voltage value is normally a little high than the reverse standoff voltage

Applications:


TVS diodes have numerous applications but are well suited to protect


  • microprocessors

  • MOS memory

  • AC power lines

  • Telecommunication equipment

  • Consumer electronics

...
Voir plus Voir moins

Filtres

Afficher 21 - 40 des 5455 produits
Nombre de résultats par page
Description Prix Diode Configuration Direction Type Maximum Clamping Voltage Minimum Breakdown Voltage Maximum Peak Pulse Current Mounting Type Package Type Maximum Reverse Stand-off Voltage Maximum Reverse Leakage Current Pin Count Peak Pulse Power Dissipation ESD Protection Number of Elements per Chip Minimum Operating Temperature
N° de stock RS 814-1358
Référence fabricantSMA6F18A-M3/6A
MarqueVishay
0,302 €
Each (In a Pack of 50)
Unité
Single Uni-Directional 33.2V 20V 102A Surface Mount DO-221AC 18V 1µA 2 4000W Yes 1 -55 °C
N° de stock RS 168-6873
Référence fabricantSMAJ58A-TR
0,086 €
Each (On a Reel of 5000)
Unité
Single Uni-Directional 121V 64.4V 19A Surface Mount DO-214AC (SMA) 58V 200nA 2 400W Yes 1 -55 °C
N° de stock RS 509-267
Référence fabricantPESD3V3S2UQ,115
MarqueNexperia
0,259 €
Each (In a Pack of 20)
Unité
Common Anode Uni-Directional 20V 5.2V 15A Surface Mount SOT-663 3.3V 3µA 3 150W Yes 2 -65 °C
N° de stock RS 921-1240
Référence fabricantSD12-7
MarqueDiodesZetex
0,147 €
Each (In a Pack of 100)
Unité
Single Uni-Directional 25V 13.3V 15A Surface Mount SOD-323 12V 1µA 2 350W Yes 1 -55 °C
N° de stock RS 764-5714
Référence fabricantSMDJ36CA
MarqueLittelfuse
0,928 €
Each (In a Pack of 5)
Unité
Single Bi-Directional 58.1V 40V 51.6A Surface Mount DO-214AB (SMC) 36V 2µA 2 3000W - 1 -65 °C
N° de stock RS 714-6992
Référence fabricantBZW06-33B
0,227 €
Each (In a Pack of 20)
Unité
Single Bi-Directional 69.7V 37.1V 57A Through Hole DO-15 33.3V 1µA 2 600W - 1 -65 °C
N° de stock RS 165-9866
Référence fabricantSMDJ36CA
MarqueLittelfuse
0,431 €
Each (On a Reel of 3000)
Unité
Single Bi-Directional 58.1V 40V 51.6A Surface Mount DO-214AB (SMC) 36V 2µA 2 3000W - 1 -65 °C
N° de stock RS 170-0851
Référence fabricantSRV05-4.TCT
MarqueSemtech
0,391 €
Each (On a Reel of 3000)
Unité
Single Uni-Directional 17.5V 6V 12A Surface Mount SOT-23 5V 5µA 6 300W Yes 1 -55 °C
N° de stock RS 725-8720
Référence fabricantPRTR5V0U2X,215
MarqueNexperia
0,39 €
Each (In a Pack of 20)
Unité
Complex Array Uni-Directional - 6V - Surface Mount SOT-143B 5.5V 100µA 4 - Yes 2 -40 °C
N° de stock RS 146-0959
Référence fabricantSD12-7
MarqueDiodesZetex
0,059 €
Each (On a Reel of 3000)
Unité
Single Uni-Directional 25V 13.3V 15A Surface Mount SOD-323 12V 1µA 2 350W Yes 1 -55 °C
N° de stock RS 691-0883
Référence fabricantSRV05-4.TCT
MarqueSemtech
1,072 €
Each (In a Pack of 5)
Unité
Single Uni-Directional 17.5V 6V 12A Surface Mount SOT-23 5V 5µA 6 300W Yes 1 -55 °C
N° de stock RS 714-7046
Référence fabricantBZW50-82
2,48 €
Each (In a Pack of 2)
Unité
Single Uni-Directional 189V 91V 317A Through Hole R 6 82V 5µA 2 5000W - 1 -65 °C
N° de stock RS 124-2404
Référence fabricantPRTR5V0U2X,215
MarqueNexperia
0,152 €
Each (On a Reel of 3000)
Unité
Complex Array Uni-Directional - 6V - Surface Mount SOT-143B 5.5V 100µA 4 - Yes 2 -40 °C
N° de stock RS 168-6859
Référence fabricantBZW06-33B
0,059 €
Each (On a Tape of 1000)
Unité
Single Bi-Directional 69.7V 37.1V 57A Through Hole DO-15 33.3V 1µA 2 600W - 1 -65 °C
N° de stock RS 166-2575
Référence fabricantP6KE51A
0,113 €
Each (On a Reel of 4000)
Unité
Single Uni-Directional 70.1V 48.5V 8.6A Through Hole DO-15 43.6V 5µA 2 600W - 1 -65 °C
N° de stock RS 543-8696
Référence fabricantP6KE51A
0,406 €
Each (In a Pack of 5)
Unité
Single Uni-Directional 70.1V 48.5V 8.6A Through Hole DO-15 43.6V 5µA 2 600W - 1 -65 °C
N° de stock RS 166-1554
Référence fabricantPESD3V3S2UQ,115
MarqueNexperia
0,065 €
Each (On a Reel of 4000)
Unité
Common Anode Uni-Directional 20V 5.2V 15A Surface Mount SOT-663 3.3V 3µA 3 150W Yes 2 -65 °C
N° de stock RS 165-7664
Référence fabricantBZW50-82
1,822 €
Each (On a Tape of 100)
Unité
Single Uni-Directional 189V 91V 317A Through Hole R 6 82V 5µA 2 5000W - 1 -65 °C
N° de stock RS 811-9935
Référence fabricantP4SMA30CA-E3/61
MarqueVishay
0,264 €
Each (On a Tape of 20)
Unité
Single Bi-Directional 41.4V 28.5V 9.7A Surface Mount DO-214AC (SMA) 25.6V 1µA 2 400W - 1 -65 °C
N° de stock RS 168-7221
Référence fabricantSM6T24AY
0,313 €
Each (On a Reel of 2500)
Unité
Single Uni-Directional 42.8V 22.8V 93A Surface Mount DO-214AA (SMB) 20.5V 1µA 2 600W - 1 -55 °C