TVS Diode | Transient Voltage Suppressor | RS
Connectez-vous / Enregistrez-vous pour accéder aux avantages de votre compte
Récemment recherché

    TVS Diodes

    Transient voltage suppressor diodes, more commonly known as TVS diodes, are used to protect integrated circuits (ICs). TVS diodes protect semiconductors and sensitive components against high transient voltage spikes (overvoltage) and the effects of arcs, EFT, ESD, inductive load switching, and even lightning strikes. RS offer an extensive range of TVS diodes from a multitude of brands across the industry, including Bourns, Littelfuse, ON Semiconductor, STMicroelectronics, Taiwan Semiconductor, Vishay, and more.

    TVS diodes are offered in both through-hole and surface mount packages and can be unidirectional or bidirectional. Unidirectional TVS diodes will only allow positive or negative voltage, whereas bidirectional diodes can operate at both positive and negative voltages. TVS diodes are able to conduct large currents to the ground due to their construction. They feature a much larger p-n junction cross-sectional area than standard diodes. You can learn more in our TVS diodes guide.

    What are the benefits of using transient voltage suppressor diodes?

    Transient voltage suppressors respond incredibly quickly to overvoltage events, clamping transient voltages almost immediately. This enables them to protect circuits from the effects of arcing, inductive load switching, EFT (electrical fast transients), the ESD (electrostatic discharge) created by data lines and electronic circuits, and even lightning strikes.

    What to consider when choosing a TVS diode?

    There are a number of differentiators when choosing a TVS diode, but two key factors to consider are reverse standoff voltage and breakdown voltage. Reverse standoff voltage is the operating voltage that the data or power line should not exceed. Breakdown voltage is the voltage rating at which the TVS diode will provide protection and start conducting current to the ground. This voltage value is normally a little higher than the reverse standoff voltage.

    Typical applications of TVS diodes

    • TVS diodes have numerous applications but are primarily used to protect microprocessors
    • MOS memory
    • AC power lines
    • Telecommunication equipment
    • Consumer electronics

    7944 Produits présentés pour TVS Diodes

    STMicroelectronics
    -
    Single
    Uni-Directional
    706V
    380V
    Through Hole
    DO-201
    342V
    2
    1500W
    14A
    1
    -65 °C
    9.5 x 5.3 x 5.3mm
    +175 °C
    Littelfuse
    ESD Protection
    Single
    Bi-Directional
    37.5V
    25.7V
    Through Hole
    DO-201
    23.1V
    2
    1500W
    40.5A
    1
    -55 °C
    5.3 x 9.5mm
    +175 °C
    Littelfuse
    ESD Protection
    Single
    Bi-Directional
    58.5V
    36.9V
    Through Hole
    P600
    33V
    2
    30kW
    517.9A
    1
    -55 °C
    9.1 Dia. x 9.1mm
    +175 °C
    Littelfuse
    ESD Protection
    Single
    Uni-Directional
    58.5V
    36.9V
    Through Hole
    P600
    33V
    2
    30kW
    517.9A
    1
    -55 °C
    9.1 Dia. x 9.1mm
    +175 °C
    STMicroelectronics
    -
    Single
    Bi-Directional
    618V
    332V
    Through Hole
    DO-201
    299V
    2
    1500W
    16A
    1
    -65 °C
    9.5 x 5.3 x 5.3mm
    +175 °C
    Littelfuse
    -
    Single
    Bi-Directional
    58.1V
    40V
    Surface Mount
    DO-214AA (SMB)
    36V
    2
    600W
    10.4A
    1
    -65 °C
    4.57 x 3.94 x 2.237mm
    +150 °C
    STMicroelectronics
    -
    Single
    Bi-Directional
    53.5V
    28.5V
    Through Hole
    DO-201
    25.6V
    2
    1500W
    187A
    1
    -65 °C
    9.5 x 5.3 x 5.3mm
    +175 °C
    Taiwan Semiconductor
    -
    Single
    Bi-Directional
    27.7V
    19V
    Through Hole
    DO-15
    17V
    2
    600W
    22A
    1
    -55 °C
    7.6 x 3.6 x 3.6mm
    +175 °C
    STMicroelectronics
    -
    Single
    Bi-Directional
    -
    -
    Surface Mount
    DO-214AC (SMA)
    270V
    2
    -
    30A
    1
    -
    4.6 x 2.9 x 2.45mm
    +150 °C
    Wurth Elektronik
    ESD Protection
    Complex Array
    Uni-Directional
    7.7V
    6V
    Surface Mount
    SOT-563
    5V
    6
    -
    6A
    2
    -40 °C
    1.6 x 1.2 x 0.55mm
    +125 °C
    Taiwan Semiconductor
    -
    Single
    Bi-Directional
    103V
    71.3V
    Through Hole
    DO-15
    64V
    2
    600W
    5.8A
    1
    -65 °C
    7.62 x 3.56 x 3.56mm
    +175 °C
    Littelfuse
    ESD Protection
    Array
    Bi-Directional
    21.8V
    3.5V
    Surface Mount
    SOD-323
    3.3V
    2
    750W
    30A
    4
    -40 °C
    1.9 x 1.45 x 1.04mm
    +125 °C
    Taiwan Semiconductor
    -
    Single
    Bi-Directional
    16.7V
    11.4V
    Through Hole
    DO-15
    10.2V
    2
    600W
    36A
    1
    -65 °C
    7.62 x 3.56 x 3.56mm
    +175 °C
    DiodesZetex
    ESD Protection
    Single
    Uni-Directional
    25V
    13.3V
    Surface Mount
    SOD-323
    12V
    2
    350W
    15A
    1
    -55 °C
    1.8 x 1.4 x 1.1mm
    +150 °C
    Semtech
    ESD Protection
    Series
    Bi-Directional
    26V
    13.3V
    Surface Mount
    SOT-23
    12V
    3
    400W
    17A
    2
    -55 °C
    2.9 x 1.3 x 0.95mm
    +125 °C
    STMicroelectronics
    -
    Single
    Bi-Directional
    228V
    111V
    Through Hole
    R 6
    100V
    2
    5000W
    263A
    1
    -65 °C
    9.1 x 9.1 x 9.1mm
    +175 °C
    onsemi
    ESD Protection
    Single
    Uni-Directional
    7.8V
    4.8V
    Surface Mount
    SOD-923
    3.3V
    2
    0.15W
    1A
    1
    -55 °C
    0.85 x 0.65 x 0.4mm
    +125 °C
    Vishay
    -
    Single
    Bi-Directional
    24.4V
    16.7V
    Surface Mount
    DO-218AB
    -
    2
    5000W
    -
    1
    -
    -
    -
    Nexperia
    ESD Protection
    Single
    Bi-Directional
    38V
    14.6V
    Surface Mount
    SOD-882
    12V
    2
    290W
    7.8A
    1
    -55 °C
    1.02 x 0.62 x 0.5mm
    +150 °C
    Littelfuse
    -
    Single
    Uni-Directional
    53.3V
    36.7V
    Surface Mount
    DO-214AA (SMB)
    33V
    2
    600W
    11.3A
    1
    -65 °C
    4.57 x 3.94 x 2.237mm
    +150 °C
    Résultats par page