Bipolar Transistors | NPN & PNP Transistors | RS
Connectez-vous / Enregistrez-vous pour accéder aux avantages de votre compte
Récemment recherché

    Bipolar Transistors

    Bipolar Transistors are a solid state, three-pin devices made from three layers of silicon. A bipolar transistor is designed to amplify current, bipolar transistors can also function as a switch. There are two main types of transistor, PNP (positive negative positive) or NPN (negative positive-negative).

    How a Bipolar transistor is made

    Bipolar transistors are constructed by joining two signal diodes back to back creating two PN junctions connected in series, sharing a common P or N terminal. By nature, silicon does not normally conduct electricity well. However, when silicon is treated with certain chemicals or impurities we can make the material and electrons behave in a different way. This process is called doping. The doping process improves the semiconductors ability to conduct electricity.

    How do bipolar transistors work?

    Bipolar transistors have two possible functions, switching, and amplification. Due to the devices three layers of doped semiconductor material, supplying the transistor with a signal voltage enables the discrete component to act as an insulator or a conductor. This clever change provides the transistors with two basic functions, switching (digital) electronics or amplification (analog) electronics.

    Transistors are available in panel, surface and through-hole mounting options in plastic package or metal can versions. All have three terminals or pins, the Base, the Collector, and the Emitter.

    They are also available as;

    • Digital transistors - are made of a semiconductor material, usually silicon, which conducts the current (or electricity) with little resistance. They also tend to have at least three terminals for easy connection to an external circuit.
    • UJT transistors - constructed of a bar of lightly dope N type silicone with a small piece of heavily doped P type material attached to one side. Since the silicon bar is lightly dope it has very high resistance.

    Applications of bipolar transistors?

    Transistors are one of the most widely used discrete components in electronic designs and circuits. Transistors are used for the amplification of all types of electrical signals in circuits made up of individual components rather than ICs (integrated circuits).

    5516 Produits présentés pour Bipolar Transistors

    onsemi
    NPN
    15 A
    250 V
    TO-3P
    Through Hole
    200 W
    -
    Single
    250 V dc
    5 V
    1 MHz
    3
    1
    Taiwan Semiconductor
    NPN
    100 mA
    30 V
    TO-92
    Through Hole
    500 mW
    420
    Single
    30 V
    6 V
    -
    3
    1
    0,305 €
    l’unité (livré sous forme de ruban)
    onsemi
    NPN
    -
    160 V
    TO-92
    Through Hole
    900 mW
    100, 160
    Single
    -
    6 V
    -
    3
    1
    STMicroelectronics
    PNP
    -25 A
    -100 V
    TO-247
    Through Hole
    125 W
    15
    Single
    100 V
    5 V
    3 MHz
    3
    1
    onsemi
    PNP
    -100 mA
    -50 V
    SOT-723
    Surface Mount
    265 mW
    120
    Single
    -60 V
    -6 V
    140 MHz
    3
    1
    STMicroelectronics
    PNP
    -25 A
    -100 V
    TO-247
    Through Hole
    125 W
    15
    Single
    100 V
    5 V
    3 MHz
    3
    1
    onsemi
    NPN
    17 A
    250 V
    TO-264
    Through Hole
    150 W
    55
    Single
    250 V
    5 V
    30 MHz
    3
    1
    onsemi
    NPN
    -
    80 V dc
    TO-220
    Through Hole
    65 W
    -
    Single
    -
    5 V dc
    -
    3
    1
    onsemi
    PNP
    -200 mA
    -45 V
    SOT-323 (SC-70)
    Surface Mount
    150 mW
    420
    Single
    -50 V
    -5 V
    100 MHz
    3
    1
    Nexperia
    NPN
    100 mA
    45 V
    SOT-23 (TO-236AB)
    Surface Mount
    250 mW
    200
    Single
    50 V
    6 V
    100 MHz
    3
    1
    onsemi
    NPN
    800 mA
    50 V
    TO-92
    Through Hole
    625 mW
    -
    Single
    50 V
    5 V
    100 MHz
    3
    1
    DiodesZetex
    NPN
    1 A
    80 V
    SOT-89
    Surface Mount
    1 W
    40
    Single
    100 V
    5 V
    150 MHz
    3
    1
    Nexperia
    NPN
    600 mA
    40 V
    SOT-23 (TO-236AB)
    Surface Mount
    250 mW
    100
    Single
    75 V
    6 V
    -
    3
    1
    DiodesZetex
    NPN
    6 A
    60 V
    SOT-223 (SC-73)
    Surface Mount
    3 W
    100
    Single
    150 V
    6 V
    -
    3 + Tab
    1
    onsemi
    NPN
    12 A
    400 V
    TO-220
    Through Hole
    100 W
    8, 15
    Single
    700 V
    9 V
    -
    3
    1
    onsemi
    NPN
    12 A
    400 V
    TO-220
    Through Hole
    100 W
    8, 15
    Single
    700 V
    9 V
    4 MHz
    3
    1
    Nexperia
    NPN
    1 A
    60 V
    SOT-89
    Surface Mount
    1.35 W
    30
    Single
    70 V
    5 V
    100 MHz
    3
    1
    ROHM
    PNP
    100 mA
    -50 V
    SOT-323
    Surface Mount
    -
    -
    -
    -
    -
    -
    3
    1
    onsemi
    NPN
    3 A
    800 V
    TO-220F
    Through Hole
    40 W
    15, 20
    Single
    1100 V
    7 V
    15 MHz
    3
    1
    Nexperia
    PNP
    -250 mA
    -400 V
    SOT-23
    Surface Mount
    300 mW
    100
    Single
    -500 V
    -6 V
    -
    3
    1
    Résultats par page