Electric Strike | RS
Connectez-vous / Enregistrez-vous pour accéder aux avantages de votre compte
Récemment recherché

    Electric Strikes

    Electric Strikes are security devices that are designed for access control in a door frame. In place of a fixed strike faceplate, Electric Strikes uses the same principles of a chamfered or angled surface to latch a door, however, the strike within an electronic unit can be controlled via an AC or DC source.

    This additional level of security can enable powered systems to have ease of use when trying to ensure all door locks within a security system are locked or unlocked.

    How do Electric Strikes work?

    Electric Strikes uses a small amount of current to provide a command to the units locking system. Electric strikes, similar to a mechanical unit, feature a unit housed within the frame of the door and works in conjunction with a corresponding latch keeper.

    Types of Electric Strike

    There are three main Electric Strike configurations typically used.

    Hold open units use an electrical current to open the strike to cause it to unlock. While this current remains applied, the strike will continue to be unlocked. When the current is removed from the unit, the strike returns to its lock position.

    Fail-safe units can also be referred to as fail-open. This configuration uses an electrical current to lock the strike. When a current is removed from the strike, it is then returned to its unlocked state. This format means that should a building suffer a power failure, this strike would revert to its open or unlocked setting and the door could easily be opened.

    Non-fail safe units work in the inverse to a typical fail-safe unit. The application of a current to the strike will cause it to open so in the event of a power failure the door would revert to its locked setting.

    13 Produits présentés pour Electric Strikes

    518,69 €
    la pièce
    RS PRO
    Electric Lock
    DC
    -
    43 mm
    Fail Safe
    200 mm
    -
    12V dc
    25mm
    RS PRO
    -
    DC
    -
    33 mm
    Fail Safe, Fail Secure
    202 mm
    -
    12V, 24V
    40mm
    247,56 €
    la pièce
    RS PRO
    -
    DC
    900mA
    25 mm
    -
    182 mm
    5mm
    12 → 24V dc
    30mm
    RS PRO
    -
    DC
    0.27A
    19 mm
    Fail Secure
    98 mm
    -
    12V dc
    28mm
    256,54 €
    la pièce
    RS PRO
    -
    DC
    2A
    -
    -
    -
    -
    12V dc
    -
    RS PRO
    -
    DC
    0.27A
    19 mm
    Fail Safe
    98 mm
    -
    12V dc
    28mm
    64,79 €
    la pièce
    RS PRO
    -
    DC
    -
    -
    Fail Safe
    -
    -
    12V dc
    -
    RS PRO
    -
    DC
    0.45A
    19 mm
    Fail Secure
    98 mm
    -
    24V dc
    28mm
    268,16 €
    la pièce
    RS PRO
    -
    DC
    2A
    -
    -
    -
    -
    12V dc
    -
    RS PRO
    Electric Lock
    AC, DC
    -
    31mm
    Fail Secure
    159mm
    -
    12V ac/dc
    25mm
    310,39 €
    la pièce
    RS PRO
    Shear Lock
    DC
    -
    30 mm
    -
    25 mm
    -
    24V dc
    182mm
    RS PRO
    Shear Lock
    DC
    280mA
    40 mm
    Fail Safe
    141 mm
    15mm
    12 V dc
    23mm
    RS PRO
    Shear Lock
    DC
    140 @ 24V mA, 280 @ 12V mA
    40 mm
    Fail Safe
    141 mm
    15mm
    12V
    23mm
    Résultats par page