SDS Chisels | SDS Chisel Bit | RS
Connectez-vous / Enregistrez-vous pour accéder aux avantages de votre compte
Récemment recherché

    SDS Chisels

    SDS chisels are a power tool based chisel that works in conjunction with an SDS drill. SDS drills are high power drills with a unique chuck system allowing for longer travel when used on hammer or hammer drill modes. This extended hammer travel, with the overall added weight of the drill, creates a powerful tool when paired with a chisel bit. Their high impact construction creates a long-lasting reliable tool that can tackle a wide variety of materials with ease. SDS chisels come in a range of widths for tackling almost any job.

    Where might I use one?

    Perfect for heavy-duty removal of masonry, ceramic and other hardcore materials, SDS chisels save both time and energy on the job. Suitable for tackling brick, block, tile and stonework in any SDS drill. Always wear suitable eye and ear protection when working with an SDS chisel as well as a face mask to avoid inhaling masonry dust.

    55 Produits présentés pour SDS Chisels

    Makita
    Chisel Bit Set
    20 x 140 mm, 20 x 250 mm, 40 x 250 mm
    CK
    Scutch Chisel
    38 mm
    DeWALT
    SDS Chisel
    400 x 25 mm
    Rennsteig
    Spade/Scaling Chisels
    40 x 250 mm
    DeWALT
    SDS Chisel
    250 x 20 mm
    Tivoly
    Demolition Work Chisel
    250 mm
    Bosch
    Flat chisel
    20 x 251 mm
    Makita
    Cold Chisel
    20 x 250 mm
    Bosch
    Chisel
    250 mm
    Rennsteig
    Pointed Chisel
    14 x 250 mm
    Makita
    SDS-Plus Chisel Set
    20 x 250 mm, 40 x 250 mm, 250 mm
    CK
    Scutch Chisel
    25 mm
    Rennsteig
    Cold Chisel
    20 x 250 mm
    Starrett
    Concrete Chisels
    20 mm, 40 mm
    Tivoly
    Demolition Work Chisel
    250 mm
    Rennsteig
    Grooving Chisels
    22 x 250 mm
    Bosch
    Brick Removal Chisel
    250 x 20 mm
    16,61 €
    la pièce
    Makita
    -
    300 mm
    Bosch
    Flat SDS-Max blade drill bit
    25 x 280 mm
    Rennsteig
    Floor Chisel
    40 x 250 mm
    Résultats par page