Bosch Flat Chisel Hammer Drill Bit
- N° de stock RS:
- 271-1156
- Référence fabricant:
- 2609390394
- Fabricant:
- Bosch
Actuellement indisponible
Nous ne savons pas si cet article sera de nouveau disponible. RS a l'intention de le retirer de son assortiment sous peu.
- N° de stock RS:
- 271-1156
- Référence fabricant:
- 2609390394
- Fabricant:
- Bosch
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
| Marque | Bosch | |
| Sub Type | Flat Chisel Hammer Drill Bit | |
| Product Type | SDS Chisel | |
| Blade Width | 20mm | |
| Standards/Approvals | No | |
| Sélectionner tout | ||
|---|---|---|
Marque Bosch | ||
Sub Type Flat Chisel Hammer Drill Bit | ||
Product Type SDS Chisel | ||
Blade Width 20mm | ||
Standards/Approvals No | ||
Statut RoHS : Exempté
- Pays d'origine :
- IT
The Bosch SDS Plus Flat Chisel Hammer Drill Bit is a self-sharpening power ribs provide a higher material removal rate and prevent the chisel from getting stuck. Its viper teeth on the chiselling edge offer increased work progress.
Titanium finish type
Long life
Liens connexes
- Bosch Flat Chisel
- Bosch 1-Piece Hammer Drill Bit Multitool Accessory for use with Fits all SDS max rotary hammer drills
- Bosch Chisel Bit Set
- Bosch HSS Hammer Drill Bit 7.15 mm 1, 80mm Overall
- Bosch Tungsten Carbide Hammer Drill Bit 16 mm 1, 340mm Overall
- Bosch Tungsten Carbide Hammer Drill Bit 16 mm 1, 540mm Overall
- Bosch Tungsten Carbide Hammer Drill Bit 35 mm 1, 570mm Overall
- Bosch Tungsten Carbide Hammer Drill Bit 18 mm 1, 340mm Overall