PoE Injectors, Power Over Ethernet Injector | RS
Connectez-vous / Enregistrez-vous pour accéder aux avantages de votre compte
Récemment recherché

    PoE Injectors

    Power over Ethernet (PoE) injectors are devices used in computer networking to supply power to PoE-enabled devices over an Ethernet cable. PoE technology allows both power and data to be transmitted over a single Ethernet cable, eliminating the need for separate power cables for devices such as IP cameras, wireless access points, VoIP phones, and other network devices.

    A PoE injector is typically used when a network switch or router does not have built-in PoE capabilities. It injects power into the Ethernet cable, allowing the connected PoE device to receive both power and data from the same cable. The injector is connected between the network switch and the PoE-enabled device.

    PoE injectors usually have at least two Ethernet ports. One port is connected to the network switch or router, and the other port is connected to the PoE device. The injector receives power from an AC power source and combines it with the data from the network switch. It then sends both power and data over the Ethernet cable to the PoE device.

    What are the benefits of PoE Injectors?

    Simplified Installation: PoE injectors eliminate the need for separate power cables, reducing the complexity and cost of installation.

    Flexibility and Mobility: Allow for flexible placement of devices, as they are not limited by the availability of power outlets.

    Cost Savings: Implementing PoE technology can lead to cost savings in various ways. By eliminating the need for separate power cables, installation costs are reduced.

    Scalability: PoE injectors provide scalability in network deployments. Additional PoE-enabled devices can be easily added without the need for extensive rewiring or additional power infrastructure.

    Safety: They comply with safety standards and feature built-in protection mechanisms, such as overload protection and short-circuit prevention.

    Increased Reliability: provide a reliable power source to connected devices.

     Applications

    • IP Cameras
    • Wireless Access Points
    • VoIP Phones
    • Network Switches
    • Remote Network Devices
    • Retail and Hospitality
    • Industrial Applications

    73 Produits présentés pour PoE Injectors

    Phihong
    240V ac
    56V dc
    1.6A
    1
    90W
    -
    -
    -
    -
    -
    -
    -
    -
    -
    TP-Link
    -
    -
    -
    1
    10W
    -
    -
    -
    -
    -
    -
    -
    -
    -
    Value
    46 → 55V
    46 → 55V dc
    -
    1
    30W
    -
    -
    -
    -
    -
    -
    -
    -
    -
    TP-Link
    48V dc
    -
    500mA
    2
    15.4W
    -
    -
    -
    -
    -
    -
    -
    -
    -
    TP-Link
    100 - 240V
    -
    1A
    2
    30W
    -
    -
    -
    -
    -
    -
    -
    -
    -
    Planet
    24 → 56V
    54V dc
    1.6A
    1
    30W
    -
    -
    -
    -
    -
    -
    -
    -
    -
    Planet
    48-56V
    36V dc
    -
    2
    72W
    -
    -
    -
    -
    -
    -
    -
    -
    -
    TP-Link
    12V dc
    12V dc
    1A
    2
    12W
    -
    -
    -
    -
    -
    -
    -
    -
    -
    Phihong
    240V ac
    56V dc
    536mA
    1
    30W
    -
    -
    -
    -
    -
    -
    -
    -
    -
    MOXA
    48V dc
    57V dc
    -
    1
    4.08W
    -
    -
    -
    -
    -
    -
    -
    -
    -
    Planet
    52 → 56V
    -
    5/3.15/2.5A
    1
    75W
    -
    -
    -
    -
    -
    -
    -
    -
    -
    Trendnet
    240V
    48V dc
    400mA
    2
    15.4W
    -
    -
    -
    -
    -
    -
    -
    -
    -
    Planet
    48V dc
    56V dc
    -
    2
    30W
    -
    -
    -
    -
    -
    -
    -
    -
    -
    MOXA
    24/48V dc
    24/48V dc
    -
    -
    60W
    -
    -
    -
    -
    -
    -
    -
    -
    -
    MOXA
    48V dc
    22-57V dc
    2.71A
    10/100/1000BaseT(X), RJ45 connector
    30W
    -
    -
    -
    -
    -
    -
    -
    -
    -
    FLIR
    100 → 240V ac
    56V dc
    320mA
    1
    15.4W
    -
    -
    -
    145mm
    61mm
    40mm
    0.77kg
    -
    -
    Roline
    100 - 240V dc
    46 - 52V dc
    650mA
    1
    30W
    -
    -
    -
    -
    -
    -
    -
    -
    -
    Edimax
    -
    5/9/12V dc
    2A
    1
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    Phihong
    90 → 264V ac
    56V dc
    275mA
    1
    15.4W
    Desk Top
    -
    -
    106mm
    40mm
    27mm
    100g
    -20°C
    +50°C
    Red Lion
    24V dc
    48V dc
    -
    1
    15.4W
    -
    -
    -
    -
    -
    82.95mm
    -
    -40°C
    75°C
    Résultats par page