MOXA 1 Port PoE Injector, 24 V, 48V dc Input 60 W, 24 V, 48V dc Output, 2.71 A
- N° de stock RS:
- 256-3675
- Numéro d'article Distrelec:
- 300-20-751
- Référence fabricant:
- INJ-24A
- Fabricant:
- MOXA
Offre groupée disponible
Consulter les options de prix de grosSous-total (1 unité)*
411,69 €
(TVA exclue)
498,14 €
(TVA incluse)
Frais de livraison offerts pour toute commande de plus de 90,00 €
En stock
- Plus 15 unité(s) expédiée(s) à partir du 12 novembre 2026
- Plus 7 unité(s) expédiée(s) à partir du 12 novembre 2026
- Plus 6 unité(s) expédiée(s) à partir du 25 janvier 2027
Besoin de plus? Cliquez sur " Vérifier les dates de livraison " pour plus de détails
Unité | Prix par unité |
|---|---|
| 1 - 4 | 411,69 € |
| 5 - 9 | 399,33 € |
| 10 - 24 | 386,98 € |
| 25 - 49 | 374,63 € |
| 50 + | 362,28 € |
*Prix donné à titre indicatif
- N° de stock RS:
- 256-3675
- Numéro d'article Distrelec:
- 300-20-751
- Référence fabricant:
- INJ-24A
- Fabricant:
- MOXA
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
| Marque | MOXA | |
| Product Type | PoE Injector | |
| Maximum Data Rate | 1000Mbps | |
| Input Voltage | 24V, 48V | |
| Output Voltage | 24V, 48V | |
| Output Current | 2.71A | |
| Number of Outputs | 1 | |
| Mount Type | DIN Rail, Wall | |
| Power | 60W | |
| MTBF | 2407739h | |
| Length | 115mm | |
| Width | 30mm | |
| Minimum Operating Temperature | 0°C | |
| Depth | 78.8mm | |
| Input Connector Type | 1 Removable 4 Contact Terminal Block | |
| Maximum Operating Temperature | 60°C | |
| Weight | 245g | |
| Standards/Approvals | EN 55032/24, UL 508, FCC Part 15B, IEEE 802.3af/at, EN 60950-1, CISPR 32 | |
| Series | INJ-24A | |
| Number of Ethernet Ports | 2 | |
| Sélectionner tout | ||
|---|---|---|
Marque MOXA | ||
Product Type PoE Injector | ||
Maximum Data Rate 1000Mbps | ||
Input Voltage 24V, 48V | ||
Output Voltage 24V, 48V | ||
Output Current 2.71A | ||
Number of Outputs 1 | ||
Mount Type DIN Rail, Wall | ||
Power 60W | ||
MTBF 2407739h | ||
Length 115mm | ||
Width 30mm | ||
Minimum Operating Temperature 0°C | ||
Depth 78.8mm | ||
Input Connector Type 1 Removable 4 Contact Terminal Block | ||
Maximum Operating Temperature 60°C | ||
Weight 245g | ||
Standards/Approvals EN 55032/24, UL 508, FCC Part 15B, IEEE 802.3af/at, EN 60950-1, CISPR 32 | ||
Series INJ-24A | ||
Number of Ethernet Ports 2 | ||
- Pays d'origine :
- TW
MOXA PoE Injector, 60W Power, 2.71A Output Current - INJ-24A
This PoE injector supplies power and data over Ethernet to a single device in industrial settings, enabling remote powering of network equipment while maintaining compact installation options. It accepts DC input and delivers PoE output compatible with IEEE 802.3af/at standards, making it suitable for installations where a separate power run is undesirable. Mounting flexibility and an operating temperature range support deployment in controlled industrial environments.
Features and Benefits:
• Provides 60 W power to a single load for higher-powered devices
• Supports 24V and 48V DC inputs to match existing supply rails
• Delivers 2.71 A output to drive equipment with substantial current needs
• Gigabit data throughput at 1000 Mbps for high-bandwidth links
• Operates from 0 to 60 °C for continuous use in warm industrial sites
• MTBF of 2,407,739 h indicating long operational life between failures
• Supports 24V and 48V DC inputs to match existing supply rails
• Delivers 2.71 A output to drive equipment with substantial current needs
• Gigabit data throughput at 1000 Mbps for high-bandwidth links
• Operates from 0 to 60 °C for continuous use in warm industrial sites
• MTBF of 2,407,739 h indicating long operational life between failures
Applications
• Suitable for powering network cameras in factory automation
• Ideal for supplying access points in warehouse wireless networks
• Used with remote I/O modules where local power is not available
• Can be used for PoE-enabled sensors in process-control racks
• Suitable for CCTV installations requiring DIN-rail or wall mounting
• Ideal for supplying access points in warehouse wireless networks
• Used with remote I/O modules where local power is not available
• Can be used for PoE-enabled sensors in process-control racks
• Suitable for CCTV installations requiring DIN-rail or wall mounting
How does the unit connect to facility power?
Power is supplied via a removable 4-contact terminal block that accepts the designated DC input voltage.
Can it be installed on standard industrial mounting systems?
Yes, it is designed for DIN-rail mounting and can also be secured to walls to fit varied panel layouts.
What approvals support its electromagnetic and safety behaviour?
It complies with relevant emissions and safety standards including EN 55032, FCC Part 15B, CISPR 32 and EN 60950-1 for electromagnetic performance and basic safety.
How many Ethernet ports are provided for network connections?
There are two Ethernet ports present to route data alongside the single powered output.
What physical footprint should installers allow for?
The unit is compact with a width of 30 mm, length of 115mm and depth of 78.8mm to simplify space planning.
Liens connexes
- MOXA 2 Port 2 Port PoE Injector 30 W 2.71 A
- MOXA 2 Port PoE Injector 57V dc Output, 1.42 A
- MOXA 1 Port PoE Injector 4.08 W 24 A
- Planet PoE Injector 54 V Input 240 W 54 V dc Output
- Hirschmann 8 Port PoE Injector 56 V dc Input 245 W 56 V dc Output, 56 A
- Planet 12 Port PoE Injector 240 V Input 190 W, 48V dc Output
- D-Link PoE Injector 19.2 W 400 mA
- MOXA PM-7500-4SSC 4 Port PoE Injector