| SMC | D-Z | Reed | 24 V dc, 100 V ac | - | CP95 | Yes | <2.4V | IP67 | - | - | +60°C | - |
|
| SMC | D-C7 | Auto Switch | 24 V dc, 100 V dc | - | PLC | Yes | 2.4V | IP67 | - | - | +60°C | - |
|
| SMC | A72/A73/A80 | Reed Switch | 24 V dc, 100 V ac | - | CDJ2 Series, CDQ2 Series, CDVJ Series, CDXW Series, CDY1S Series, CE1 Series, CXT Series, CY1L Series, MDU Series, MK2 Series, MK Series, RSDQ Series | - | =2.4V | - | - | - | - | - |
|
| SMC | D-J9 | Solid State | 24V dc | NPN | Air Cylinder | Yes | ≤4V | IP67 | - | - | +60°C | - |
|
| SMC | F8N/F8P/F8B | Solid State Switch | 4.5 → 28V dc | - | - | - | 0.8V | - | - | - | - | - |
|
| Norgren | M/50/LSU | Reed | 10 → 170 V dc, 10 → 240 V ac | NO | KA/8000/M, RA/8000/M | Yes | - | IP66 | 10W | - | +80°C | - |
|
| SMC | D-A9 | Reed | - | - | - | Yes | - | - | - | - | +60°C | - |
|
| SMC | D-M9B | Solid State Switches | 24V dc | PNP | SMC cylinder | Yes | - | - | - | - | - | - |
|
| Norgren | M/50/LSU | Reed | 10 → 60V ac/dc | NO | KA/8000/M, RA/8000/M | Yes | - | IP66 | - | - | - | - |
|
| Norgren | M/50/LSU | Reed | - | NO | KA/8000/M, RA/8000/M | Yes | - | IP66 | - | - | +80°C | - |
|
| SMC | M9N/M9P/M9B | Solid State Switch | 24V dc | - | - | - | 0.8V | - | - | - | - | - |
|
| SMC | D-M9 | Solid State | 4.5 → 28V dc | PNP | Size 05, 1 CRJ Series Rotary Actuator, Size 1, 7, 10 to 200 MSQ Series Rotary Actuator, Size 10 to 40 CDRQ2 Series Rotary Actuator, Size 10 to 40 CDRQ2X Series Rotary Actuator, Size 10 to 50 MSQX Series Rotary Act | Yes | ≤0.8 V @ 10 mA, ≤2 V @ 40 mA | IP67 | - | - | +60°C | - |
|
| SMC | D-93 | Reed | 100V ac | - | Size 10 to 200 MSQ Series Rotary Actuator, Size 10 to 40 CDRQ2X Series Rotary Actuator, Size 10 to 50 MSQX Series Rotary Actuator, Size 10 to 50 MSZ Series Rotary Actuator | Yes | ≤2.4V | IP67 | - | - | +60°C | - |
|
| SMC | D-H7 | Solid State | 4.5 → 28V dc | PNP | CG1 Series Air Cylinder | Yes | ≤0.8V | IP67 | - | - | +60°C | - |
|
| SMC | JXCP1 | Step Motor Controller | 24V dc | - | - | - | - | - | - | - | - | - |
|
| SMC | D-M9 | Solid State | 24V dc | - | C55 | Yes | <=4V | IP67 | - | - | +60°C | - |
|
| SMC | D-M9 | Solid State | 5 V dc, 12 V dc, 24 V dc | PNP | C55, CE1, CJP2, CLQ, CLS, CQ2, CQM, CQS, CRJ, CRQ2, CU, CXSJ, CXT, CY1F, CY3R, E-MY2, MDHR2, MDHR3, MGT, MGZ(R), MHC2, MHF2, MHK2, MHS, MHT2, MHY2, MHZ2, MHZJ2, MHZL2, MIS, MIW, MK, MK2, MRH, MSQ, MSZ, MTS, MXF, M | Yes | <=0.8V | IP67 | - | - | +60°C | - |
|
| Norgren | M/50 | Reed | 170 V dc, 240 V ac | NO | - | Yes | 2.7V | IP66 | 10W | - | +80°C | - |
|
| SMC | D-M9 | Solid State | 5 V dc, 12 V dc, 24 V dc | PNP | C55, CE1, CJP2, CLQ, CLS, CQ2, CQM, CQS, CRJ, CRQ2, CU, CXSJ, CXT, CY1F, CY3R, E-MY2, MDHR2, MDHR3, MGT, MGZ(R), MHC2, MHF2, MHK2, MHS, MHT2, MHY2, MHZ2, MHZJ2, MHZL2, MIS, MIW, MK, MK2, MRH, MSQ, MSZ, MTS, MXF, M | Yes | <=0.8V | IP67 | - | - | +60°C | - |
|
| Norgren | M/50/EAP | Solid State | 10 → 30V dc | NPN | KA/8000/M, RA/8000/M | Yes | - | IP67 | - | - | +80°C | - |