Hydraulic Fittings | Hydraulic Adapter | RS
Connectez-vous / Enregistrez-vous pour accéder aux avantages de votre compte
Récemment recherché

    Hydraulic Fittings

    Hydraulic fittings form part of a hydraulic system which connects hoses, pipes and tubes. There are various fittings which are used to connect the system together and help the hydraulic fluid to flow through. Hydraulic fittings, or hose fittings, are used to connect hydraulic hoses and pipes to other components such as valves and pumps.

    Hydraulic fittings will usually have a male and/or female connection which join to other components. The connections are usually threaded and there are several thread standards available, such as JIC, BSP and BSPP. BSP male threads will seal with BSP female threads, for example. Popular materials include plastic, brass and stainless steel fittings.

    Types of hydraulic fittings:

    • Plugs
    • Adapters
    • Couplings
    • Unions
    • Reducers
    • Elbows

    How are hydraulic fittings attached?

    There are several methods used to attach a hydraulic fitting. Examples include:

    • Compression fittings provide water tight connections by using pressure to seal the connection. They usually use a compression nut which, when tightened, removes space between the ferrule and the pipe.
    • Threaded fittings have screw threads on both sides of the connection. They accept connections with compatible threads and screw together for a secure connection. Not all threads provide a tight seal and may benefit from additional coatings or seals.
    • Crimped fittings require crimping of the hose to the fitting. You may require a crimping tool to achieve this.

    Thread Types

    Hydraulics machines are used all across the world and there are many components used in each system. Thread types are used to help make parts easily identifiable and easy to maintain and replace. Some examples of thread standards include:

    • NPT stands for National Pipe Thread where the threads are at a 60° angle. There is also NPT (National Pipe Taper) and NPS (National Pipe Straight).
    • BSP fittings stands for British Standard Pipe where the angle of the threads is 55°. This standard includes BSPT (British Standard Pipe Taper) and BSPP (British Standard Parallel Pipe).
    • Metric threads are specified by their diameter and pitch in millimetres (mm).

    3224 Produits présentés pour Hydraulic Fittings

    Parker
    Female 37° JIC Flare
    3/4in
    Straight
    Male 37° JIC Flare
    5/8in
    -
    Steel
    -
    -
    Female
    Male
    -
    517bar
    -
    -
    Parker
    G 3/8
    3/8in
    Hydraulic Blanking Plug
    -
    -
    -
    Steel
    -
    G
    Male
    -
    -
    400bar
    +100°C
    -30°C
    Parker
    Male 37° JIC Flare
    3/8in
    Straight
    Male BSPP
    1/4-19in
    -
    Steel
    -
    -
    Male
    Male
    -
    517bar
    -
    -
    Parker
    Male 37° JIC Flare
    5/16in
    Straight
    Male BSPP
    3/8-19in
    -
    Steel
    -
    -
    Male
    Male
    -
    517bar
    -
    -
    Parker
    -
    -
    Hydraulic Male Stud
    G 1-1/2
    G 1-1/2in
    -
    Steel
    -
    -
    Male
    Male
    BSPP
    250 bar
    +320°F
    -50°C
    Parker
    Hose
    1/2 in Hose I.D.
    Straight Hose to Port
    Male BSP Parallel Pipe - Rigid (60° Cone)
    1/2"-14in
    -
    Steel
    Zinc Plated
    BSP
    -
    Male
    -
    430bar
    +105°C
    -30°C
    Parker
    G 1/4
    1/4in
    Hydraulic Straight Threaded Adaptor
    R 1/4 Male
    1/4in
    -
    Steel
    Zinc Plated
    G
    Male
    Male
    R
    315bar
    +120°C
    -40°C
    Parker
    Male BSPP
    1/2in
    Straight Port to Port
    Female BSPP
    1/4in
    -
    Steel
    Zinc Plated
    G
    Male
    Female
    G
    400bar
    +100°C
    -30°C
    Parker
    Male 24° DIN Cone
    12mm
    Straight Tube to Port
    Male BSPP
    -
    -
    Steel
    Zinc Plated
    G
    Male
    -
    -
    400bar
    +100°C
    -30°C
    Parker
    Male 24° DIN Cone
    8mm
    Straight Tube to Port
    Male BSPP
    -
    -
    Steel
    -
    -
    Male
    Male
    -
    500bar
    -
    -
    Parker
    Male 37° JIC Flare
    3/4in
    Elbow 90°
    Female 37° JIC Flare Swivel
    3/4in
    -
    Steel
    -
    -
    Male
    Female
    -
    517bar
    -
    -
    Parker
    Male BSPP
    1in
    Straight Port to Port Reducer
    Female BSPP
    1/2in
    -
    Steel
    Zinc Plated
    G
    Male
    Female
    G
    315bar
    +100°C
    -30°C
    Parker
    Male 24° DIN Cone
    22mm
    Straight Tube to Port
    Male BSPP
    22 mm
    -
    Steel
    -
    -
    Male
    Male
    BSPP
    250bar
    120°C
    -50°C
    Parker
    Male 24° DIN Cone
    8mm
    Straight Tube to Swivel
    Male 24° DIN Cone
    6mm
    -
    Steel
    -
    -
    Male
    Male
    -
    500bar
    -
    -
    Parker
    -
    -
    Hydraulic Male Stud
    M16 x 1.5 Male
    M16 X 1.5mm
    -
    Steel
    -
    -
    Male
    Male
    Metric
    400 bar
    +150°C
    -58°F
    Parker
    Male 37° JIC Flare
    3/8in
    Elbow 90°
    Male BSPT
    3/8-19in
    -
    Steel
    -
    -
    Male
    Male
    -
    517bar
    -
    -
    Parker
    37° Flare Male
    1/4in
    -
    NPT 1/4 Male
    1/4in
    -
    Steel
    -
    -
    Male
    Male
    NPT
    413.7 bar
    -
    -
    Parker
    Male 24° DIN Cone
    12mm
    Straight Swivel to Swivel
    Male 24° DIN Cone
    12mm
    -
    Steel
    -
    -
    Male
    Male
    -
    400bar
    -
    -
    Parker
    Male 24° DIN Cone
    28mm
    Straight Tube to Port
    Female BSPP
    G 1in
    -
    Steel
    -
    -
    Male
    Female
    -
    160bar
    -
    -
    Parker
    Male 37° JIC Flare
    5/8in
    Straight
    Male BSPP
    1-11in
    -
    Steel
    -
    -
    Male
    Male
    -
    517bar
    -
    -
    Résultats par page