Hydraulic Fittings | Hydraulic Adapter | RS
Connectez-vous / Enregistrez-vous pour accéder aux avantages de votre compte
Récemment recherché

    Hydraulic Fittings

    Hydraulic fittings form part of a hydraulic system which connects hoses, pipes and tubes. There are various fittings which are used to connect the system together and help the hydraulic fluid to flow through. Hydraulic fittings, or hose fittings, are used to connect hydraulic hoses and pipes to other components such as valves and pumps.

    Hydraulic fittings will usually have a male and/or female connection which join to other components. The connections are usually threaded and there are several thread standards available, such as JIC, BSP and BSPP. BSP male threads will seal with BSP female threads, for example. Popular materials include plastic, brass and stainless steel fittings.

    Types of hydraulic fittings:

    • Plugs
    • Adapters
    • Couplings
    • Unions
    • Reducers
    • Elbows

    How are hydraulic fittings attached?

    There are several methods used to attach a hydraulic fitting. Examples include:

    • Compression fittings provide water tight connections by using pressure to seal the connection. They usually use a compression nut which, when tightened, removes space between the ferrule and the pipe.
    • Threaded fittings have screw threads on both sides of the connection. They accept connections with compatible threads and screw together for a secure connection. Not all threads provide a tight seal and may benefit from additional coatings or seals.
    • Crimped fittings require crimping of the hose to the fitting. You may require a crimping tool to achieve this.

    Thread Types

    Hydraulics machines are used all across the world and there are many components used in each system. Thread types are used to help make parts easily identifiable and easy to maintain and replace. Some examples of thread standards include:

    • NPT stands for National Pipe Thread where the threads are at a 60° angle. There is also NPT (National Pipe Taper) and NPS (National Pipe Straight).
    • BSP fittings stands for British Standard Pipe where the angle of the threads is 55°. This standard includes BSPT (British Standard Pipe Taper) and BSPP (British Standard Parallel Pipe).
    • Metric threads are specified by their diameter and pitch in millimetres (mm).

    3224 Produits présentés pour Hydraulic Fittings

    Parker
    1/4 in Hose
    -
    Hydraulic Swivel
    M16 x 1.5 Female
    M16 x 1.5mm
    -
    Steel
    -
    -
    -
    Female
    Metric
    400 bar
    -
    -
    2 219,95 €
    la pièce
    SKF
    -
    M190 x 3
    Nut
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    Parker
    5/8 in Hose
    -
    Hydraulic Swivel
    BSPP 3/4-14 Female
    3/4-14in
    -
    Steel
    -
    -
    -
    Female
    BSP
    420 bar
    -
    -
    Parker
    1-1/4 in Hose
    -
    Crimped Hose Fitting
    1 1/4 in Flange
    -
    -
    Steel
    -
    -
    -
    -
    -
    420 bar
    -
    -
    Parker
    24° Cone Female
    -
    Crimped Hose Fitting
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    Parker
    24° Cone Male
    -
    Hydraulic Swivel
    M18 x 1.5 Male
    M18 x 1.5
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    Parker
    3/8 in Hose
    3/8in
    Crimped Hose Fitting
    M18 Female
    M18 x 1.5
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    Parker
    24° Cone Male
    -
    Hydraulic Swivel
    NPT 1/4 Male
    1/4-18in
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    Parker
    1/4 in
    1/4in
    -
    7/16-20 Female
    7/16 x 20in
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    Parker
    Hose
    0.5in
    Crimped Hose Fitting
    -
    0.7in
    -
    Steel
    Stainless Steel
    -
    -
    -
    -
    630 bar
    -
    -
    Parker
    1/2 in Hose
    1/2in
    Crimped Hose Fitting
    24° Cone Male
    M30 x 2
    -
    -
    -
    -
    -
    -
    -
    280 bar
    -
    -
    Parker
    5/8 in Hose
    5/8in
    Crimped Hose Fitting
    24° Cone Female
    M26 x 1.5
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    Parker
    3/8 in Hose
    3/8in
    Hydraulic Straight Compression Tube Fitting
    Push In 3/8 in
    3/8 x 19in
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    Parker
    BSPP 3/8-19 Female
    3/8-19in
    Hydraulic Tee Threaded Adaptor
    BSPP 3/8-19 Female
    3/8-19in
    BSPP 3/8-19 Female
    Steel
    -
    BSPP
    Female
    Female
    BSPP
    -
    -
    -
    Parker
    Hose
    0.625in
    Crimped Hose Fitting
    -
    0.625in
    -
    Steel
    Stainless Steel
    -
    -
    -
    -
    350 bar
    -
    -
    Parker
    3/4 in Hose
    3/4in
    Crimped Hose Fitting
    24° Cone Female
    M26 x 1.5
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    Parker
    24° Cone Male
    -
    Hydraulic DIN Fitting
    24° Cone Male
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    Parker
    Hose
    0.75in
    Crimped Hose Fitting
    ORFS
    1.7/16in
    -
    Steel
    Stainless Steel
    -
    -
    -
    -
    410 bar
    -
    -
    Parker
    Male 24° DIN Cone
    10mm
    Straight Tube to Tube
    Male 24° DIN Cone
    10mm
    -
    Stainless Steel
    -
    -
    Male
    Male
    -
    315bar
    -
    -
    Parker
    Male 24° DIN Cone
    22mm
    Elbow 45° Tube to Swivel
    Male 24° DIN Cone
    22mm
    -
    Steel
    -
    -
    Male
    Male
    -
    160bar
    -
    -
    Résultats par page