Signal Filters | Panel Mount | Flat Contact | RS
Connectez-vous / Enregistrez-vous pour accéder aux avantages de votre compte
Récemment recherché

    Signal Filters

    A Signal Filter is a passive component, which allows specific frequency bands to pass and reject other electrical signals, mainly for noise reduction. The design integrates multilayer ceramic capacitors, inductors, dielectric resonators and crystals.

    The Filter finds use in circuits of audio equipment, video equipment, broadband and communication. Electronic signal processing filter is described to be linear or non-linear, analogue or digital, shift invariance, passive or active circuit.

    The filter frequency response can be classified as:

    • high-pass
    • low-pass
    • band-pass
    • band-stop
    • notch
    • all-pass filter
    • cut-off frequency.

    The order of a filter refers to the slope of the transition to roll-off around the cut-off frequency. A first-order filter responds at -6 dB per octave, a second-order filter decreases at -12 dB, a third-order at -18 dB, on a logarithmic scale. The analogue filter in a linear design of a network synthesis type is known as the Butterworth filter, Chebyshev filter, Elliptic filter, Bessel filter and Gaussian filter.

    191 Produits présentés pour Signal Filters

    Wurth Elektronik
    WE-BPF
    -
    -
    Surface Mount
    -
    Solder Pad
    -
    2 x 1.25 x 0.9mm
    1.25mm
    0.9mm
    2mm
    +85°C
    -40°C
    Murata
    DSS1
    6A
    100 V dc
    Through Hole
    -
    -
    Q91A
    8.5 x 3.5 x 7.5mm
    -
    -
    -
    -
    -
    Syfer Technology
    E01
    300mA
    100 V dc
    Surface Mount
    30MHz
    Solder Pad
    1806 (4516M)
    4.5 x 1.6 x 1.1mm
    1.6mm
    1.1mm
    4.5mm
    +125°C
    -55°C
    Murata
    NFA21SL
    20mA
    10 V dc
    Surface Mount
    80MHz
    Solder
    0805 (2012M)
    2 x 1.25 x 0.85mm
    1.25mm
    0.85mm
    2mm
    +125°C
    -55°C
    Murata
    BNX02
    15A
    16 V dc
    Surface Mount
    1GHz
    Solder
    -
    12.1 x 9.1 x 3.5mm
    9.1mm
    3.5mm
    12.1mm
    +105°C
    -40°C
    Murata
    BNX02
    15A
    16 V dc
    Surface Mount
    1GHz
    Solder
    -
    12.1 x 9.1 x 3.5mm
    9.1mm
    3.5mm
    12.1mm
    +105°C
    -40°C
    Murata
    Dss1
    6A
    100 V dc
    Through Hole
    -
    -
    Q55B
    8.5 x 3.5 x 7.5mm
    -
    -
    -
    -
    -
    Murata
    NFE31P
    6A
    25 V dc
    Surface Mount
    -
    Solder Pad
    -
    3.2 x 1.6 x 1.6mm
    1.6mm
    1.6mm
    3.2mm
    +85°C
    -40°C
    Murata
    NFM21C
    150mA
    16 V dc
    Surface Mount
    -
    Solder Pad
    0805 (2012M)
    2 x 1.25 x 0.85mm
    1.25mm
    0.85mm
    2mm
    +125°C
    -55°C
    Abracon
    ABSGS4C7
    -
    -
    Surface Mount
    6.24 → 8.24GHz
    -
    -
    -
    -
    -
    -
    -
    -
    Murata
    DSS1
    6A
    100 V dc
    Through Hole
    1MHz
    Radial
    Q55B
    8.5 x 3.5 x 7.5mm
    3.5mm
    7.5mm
    8.5mm
    +85°C
    -40°C
    Oxley
    DLT
    10A
    100 V dc
    Panel Mount
    1000MHz
    Axial
    -
    -
    -
    -
    24.3mm
    +85°C
    -40°C
    Abracon
    AFS14A72
    -
    3 V dc
    Surface Mount
    2436MHz
    -
    -
    -
    -
    -
    -
    -
    -
    Murata
    NFM31KC
    6A
    50 V dc
    Surface Mount
    -
    Solder
    L
    3.2 x 1.6 x 1.3mm
    -
    -
    -
    -
    -
    Murata
    NFM21PC
    4A
    10 V dc
    Surface Mount
    -
    Solder
    D
    2 x 1.25 x 0.85mm
    -
    -
    -
    -
    -
    0,242 €
    l'unité (conditionné en bobine)
    onsemi
    NUF6401MN
    -
    -
    Surface Mount
    3000MHz
    Solder Pad
    -
    3 x 1.35 x 1mm
    1.35mm
    1mm
    3mm
    +85°C
    -40°C
    Murata
    DSS1
    6A
    100 V dc
    Through Hole
    -
    -
    Q91A
    8.5 x 3.5 x 7.5mm
    -
    -
    -
    -
    -
    Abracon
    AFS869S3
    -
    10 V dc
    Surface Mount
    869MHz
    -
    -
    -
    -
    -
    -
    -
    -
    Abracon
    AFS1575
    -
    5 V
    Surface Mount
    1575MHz
    -
    -
    -
    -
    -
    -
    -
    -
    Murata
    NFM31KC
    6A
    100 V dc
    Surface Mount
    -
    Solder
    L
    3.2 x 1.6 x 1.3mm
    -
    -
    -
    -
    -
    Résultats par page