Power Line Filters | AC DC Line Noise Filter | RS
Connectez-vous / Enregistrez-vous pour accéder aux avantages de votre compte
Récemment recherché

    Power Line Filters

    A power line filter is a type of passive component that creates an electronic filter to deliver appropriate frequency characteristics to electrical circuits. Power line filters connect the electronic device with an external line to reduce conducted frequencies like radio frequencies (RFI) or electromagnetic interference (EMI) between the equipment and the connecting power line. This prevents any degradation in the circuit's performance.

    RS offer an extensive range of high-quality power line filters from leading brands including Schaffner, Roxburgh EMC, Murata, Schurter and of course RS PRO.

    What are power line filters used for?

    Power line filters are useful in emission reduction in switched-mode power supplies or machinery producing steam, smoke or carbon dioxide. These filters are also necessary to decrease levels of electromagnetic interference which may cause undesired behaviour in radio transmission equipment and nuclear operations.

    Types of power line filters

    Power line filters can be used in single-phase, three-phase or DC (direct current) power applications, depending on the equipment in question. Electric and electronic devices like switched-mode power supplies, motor controllers, induction cooking and food service equipment make use of single-phase filters. Three-phase filters are common in frequency converters, motor drives, and machine tools. DC filters are typically found in cell phones, flat-screen TVs and electric or hybrid vehicles.

    2407 Produits présentés pour Power Line Filters

    Schaffner
    30A
    520/300 V ac
    Chassis Mount
    Screw
    3
    Single Stage
    FN3025
    60Hz
    150mm
    50mm
    -
    78mm
    150 x 50 x 78mm
    -
    0.4 mA
    -25°C
    +100°C
    -
    -
    TE Connectivity
    6A
    250 V ac
    Flange Mount
    Wire Lead
    1
    Two Stage
    Corcom EMC
    50/60Hz
    85.1mm
    29.5mm
    -
    52.6mm
    85.1 x 29.5 x 52.6mm
    -
    -
    -10°C
    +40°C
    -
    -
    XP Power
    1A
    264 V ac
    Chassis Mount
    Quick Connect
    1
    Single Stage
    FHSA
    0 → 400Hz
    44mm
    25.2mm
    0.1μF, 6.6µF
    17.5mm
    63.9 x 25.2 x 17.5mm
    -
    0.6mA
    -40°C
    +110°C
    -
    -
    Schurter
    16A
    250 V ac/dc
    DIN Rail
    -
    1
    -
    FPBB
    50 Hz, 60Hz
    25mm
    89.5mm
    -
    85mm
    25 x 89.5 x 85mm
    -
    0.5 mA
    -40°C
    +100°C
    -
    8mΩ
    Eaton
    400A
    520 V
    -
    Screw
    3
    -
    DX
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    Schaffner
    32A
    250 V ac
    Chassis Mount
    Terminal Block
    1
    Single Stage
    FN2410
    400Hz
    158mm
    93mm
    -
    76mm
    158 x 93 x 76mm
    -
    3.4 mA
    -25°C
    +100°C
    -
    -
    Deltron
    10A
    250 V ac
    DIN Rail
    Screw
    1
    -
    DRF
    440Hz
    80mm
    22.5mm
    1µF
    93mm
    80 x 22.5 x 93mm
    850 μH
    0.75 mA
    -25°C
    +85°C
    -
    12mΩ
    Schaffner
    64A
    520/300 V ac
    Chassis Mount
    Terminal Block
    3
    -
    FN3280
    60Hz
    153mm
    238mm
    -
    125mm
    153 x 238 x 125mm
    -
    1 mA
    -25°C
    +100°C
    -
    820 kΩ, 660kΩ
    EPCOS
    10A
    250 V ac
    Chassis Mount
    Screw
    1
    Single Stage
    B84112B
    50 → 60Hz
    70mm
    89.5mm
    0.47 x 2 μF, 4700 x 2 pF
    38.1mm
    70 x 89.5x 38.1
    1.8 x 2 mH
    0.369 mA
    -25°C
    +85°C
    -
    -
    Murata
    15A
    25 V dc
    Surface Mount
    Flat Contact
    -
    -
    BNX02
    50 kHz → 1GHz
    12.1mm
    9.1mm
    10µF
    3.5mm
    12.1 x 9.1 x 3.5mm
    -
    -
    -55°C
    +125°C
    -
    -
    Schaffner
    10A
    250 V ac/dc
    Chassis Mount
    Fast-On
    1
    Single Stage
    FN2030
    400Hz
    54mm
    46.6mm
    470nF
    30.3mm
    54 x 46.6 x 30.3mm
    8.45 mH
    0.002 mA
    -25°C
    +100°C
    -
    680kΩ
    Schurter
    20A
    ±80 V dc
    Chassis Mount
    Screw
    1
    Single Stage
    FMEB
    -
    89mm
    71mm
    100nF
    43mm
    89 x 71 x 43mm
    0.07 x 3 mH
    -
    -25°C
    +100°C
    -
    1MΩ
    Schaffner
    30A
    480/277 V ac
    Chassis Mount
    Terminal Block
    3
    Single Stage
    FN3258
    60Hz
    270mm
    50mm
    -
    85mm
    270 x 50 x 85mm
    -
    33 mA
    -25°C
    +100°C
    -
    -
    Siemens
    74A
    480 V
    -
    Screw
    3
    -
    6SL3000
    60Hz
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    Schneider Electric
    -
    -
    Wall Mount
    -
    3
    -
    Altivar
    100Hz
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    Schaffner
    4A
    250 V ac/dc
    Chassis Mount
    Fast-On
    1
    Single Stage
    FN2030
    400Hz
    71mm
    46.6mm
    3.3 nF, 330nF
    22.3mm
    71 x 46.6 x 22.3mm
    14 mH
    0.52 mA
    -25°C
    +100°C
    -
    1MΩ
    Schaffner
    3A
    250 V ac/dc
    Chassis Mount
    Fast-On
    1
    Single Stage
    FN2010
    0 → 400Hz
    64mm
    35mm
    4.7 nF, 100nF
    24.3mm
    64 x 35 x 24.3mm
    2.5 mH
    0.74 mA
    -25°C
    +100°C
    -
    1MΩ
    RS PRO
    16A
    115/250 V ac
    Chassis Mount
    Terminal Block
    1
    Two Stage
    -
    50/60Hz
    130
    120
    2.2µF
    50
    130*120*50mm
    2*4.0mH
    1.8/3.4mA
    -25°C
    +85°C
    -
    330kΩ
    Schaffner
    25A
    250 V ac
    DIN Rail
    Terminal Block
    1
    Single Stage
    FN2412
    400Hz
    93mm
    160mm
    -
    87mm
    93 x 160 x 87mm
    -
    3.4 mA
    -25°C
    +100°C
    -
    -
    EPCOS
    30A
    250 V ac/dc
    Flange Mount
    Screw
    1
    Two Stage
    B84142-A
    60Hz
    105mm
    130mm
    -
    68mm
    105 x 130 x 68mm
    -
    7.9 mA
    -
    -
    -
    5mΩ
    Résultats par page