OCXO Oscillators

OCXO stands for Oven Controlled Crystal Oscillator. These oscillators offer higher stability than standard Clock Oscillators or TCXO’s over temperature variations. They can also offer better overall accuracy over the short term (typically 1x10−12 over a few seconds) and longer-term (typically 1x10−8 (10 ppb) per year).

OCXO’s are precision oscillators that can provide a stable oscillation over variations in ambient temperature. OCXO temperature stability can range from the most basic at 500ppb to sophisticated double ovens at 0.02ppb, with most falling between 50ppb and 3ppb.

OCXO’s work through the tight control of their internal oven that keeps the chamber and the crystal at a set temperature, so holding the frequency stable. The temperature selected for the oven is one at which the slope of the crystal's frequency vs. temperature curve is near zero. This is called the &147turn point&148 of the crystal and is normally 75°C to 80°C for commercial OCXO’s. For industrial grade OCXO’s where the maximum temperature can vary up to 85°C, the turn point will be higher still. The important design consideration is that the turn point/oven temperature must be higher than the operating temperature, so frequency control is maintained.

Output logic options for these oscillators consist of HCMOS, Clipped Sine-wave, and Sine-wave configurations


Type of Crystal used


OCXO’s generally use AT-cut or SC-cut (Stress-Compensated) crystals in their design, with the SC-cut being used for higher performance. The SC-cut crystal offer flatter frequency vs. temperature curve reduces warmup time, and has other good attributes, like better ageing, higher Q resulting in better phase noise, less G-sensitivity, and less sensitive to vibration.

Applications:


  • Broadcasting
  • Satellite Systems
  • Telecommunications
  • Data communications
  • Test and measurement

...
Voir plus Voir moins

Filtres

Afficher 1 - 8 des 8 produits
Nombre de résultats par page
Description Prix Oscillator Type Output Frequency Frequency Stability Load Capacitance Package Type Output Level Minimum Operating Temperature Maximum Operating Temperature Height Dimensions
N° de stock RS 205-5869
Référence fabricantEWOS20-5V0-B-C1
MarqueSYRLINKS
305,695 €
Each (In a Box of 2)
Unité
OXCO 20MHz ±70ppb 10pF DIL14 Low Clipped Sinewave -30°C +70°C 6.6mm 20.27 x 12.65 x 6.6mm
N° de stock RS 205-5868
Référence fabricantEWOS10-5V0-B-C1
MarqueSYRLINKS
287,215 €
Each (In a Box of 2)
Unité
OXCO 10MHz ±70ppb 10pF DIL14 Low Clipped Sinewave -30°C +70°C 6.6mm 20.27 x 12.65 x 6.6mm
N° de stock RS 205-5870
Référence fabricantEWOS40-5V0-B-C1
MarqueSYRLINKS
312,19 €
Each (In a Box of 2)
Unité
OXCO 40MHz ±70ppb 10pF DIL14 Low Clipped Sinewave -30°C +70°C 6.6mm 20.27 x 12.65 x 6.6mm
N° de stock RS 205-5876
Référence fabricantSGTM10HP-5V0-B-S4-CO
MarqueSYRLINKS
649,35 €
Each
Unité
OXCO 10MHz ±10ppb 15pF Encapsulated Europack Sine -30°C +70°C 16mm 41 x 36 x 16mm
N° de stock RS 205-5873
Référence fabricantSGTM20-3V3-B-H1-CO
MarqueSYRLINKS
448,55 €
Each
Unité
OXCO 20MHz ±70ppb 15pF Encapsulated DIL14 HCMOS -30°C +70°C 16mm 41 x 36 x 16mm
N° de stock RS 205-5875
Référence fabricantEWOS831-5V0-B-S4
MarqueSYRLINKS
511,49 €
Each
Unité
OXCO 10MHz ±10ppb 15pF Europack High Sine -30°C +70°C 11.7mm 31.7 x 25.7 x 11.7mm
N° de stock RS 205-5871
Référence fabricantSGTM10-3V3-B-H1-CO
MarqueSYRLINKS
448,55 €
Each
Unité
OXCO 10MHz ±70ppb 15pF Encapsulated DIL14 HCMOS -30°C +70°C 16mm 41 x 36 x 16mm
N° de stock RS 205-5874
Référence fabricantEWOS10HP-5V0-B-S4
MarqueSYRLINKS
508,49 €
Each
Unité
OXCO 10MHz ±10ppb 15pF Europack High Sine -30°C +70°C 11.3mm 31.7 x 25.7 x 11.3mm