Crystal Units | Industrial Resonators | RS
Connectez-vous / Enregistrez-vous pour accéder aux avantages de votre compte
Récemment recherché

    Crystal Units

    Crystal units are used as resonators in crystal oscillator circuits and have a highly accurate frequency, tight tolerance and long-term stability. They come in a wide range of frequencies and provide the clock source. Specifications include resonance frequency, resonance mode, load capacitance and series resistance. The mode of oscillation in the resonance frequency operation is specified at the fundamental frequency or the third overtone.

    Crystal Unit Modes

    Crystals have two resonance modes, parallel and series. Load capacitance is an important specification when using parallel-resonant oscillation mode. Oscillator circuits can tolerate some degree of series resistance. Metal, ceramic epoxy and plastic package variety for crystals offer excellent environmental and heat resistance. Applications of a crystal are found in mobile phones, clock circuit for microprocessors, GPS clocks, and ISM band radio frequency communications.

    3553 Produits présentés pour Crystal Units

    Interquip
    12MHz
    Surface Mount
    12pF
    SMD
    4
    3.2mm
    2.5mm
    1.1mm
    3.2 x 2.5 x 1.1mm
    ±30ppm
    ±30ppm
    120Ω
    85°C
    -40°C
    RALTRON
    20MHz
    Through Hole
    18pF
    HC-49-S
    2
    11.35mm
    5mm
    3.5mm
    11.35 x 5 x 3.5mm
    ±30ppm
    ±50ppm
    40Ω
    70°C
    -20°C
    Abracon
    25MHz
    Surface Mount
    20pF
    SMD
    2
    -
    -
    -
    13.5 x 5.0 x 4.5mm
    ±30ppm
    -
    -
    -
    -
    AKER
    25MHz
    Surface Mount
    12pF
    SMD
    4
    7mm
    5mm
    1.1mm
    7 x 5 x 1.1mm
    ±30ppm
    ±30ppm
    30Ω
    85°C
    -40°C
    QANTEK
    25MHz
    Through Hole
    18pF
    HC-49/U-S
    2
    11.05mm
    4.65mm
    3.5mm
    11.05 x 4.65 x 3.5mm
    ±20ppm
    ±30ppm
    80Ω
    85°C
    -40°C
    Abracon
    25MHz
    Surface Mount
    18pF
    SMD
    4
    3.2mm
    2.5mm
    1mm
    3.2 x 2.5 x 1mm
    ±20ppm
    ±30ppm
    60Ω
    85°C
    -40°C
    RALTRON
    10MHz
    Through Hole
    18pF
    HC-49-S
    2
    11.35mm
    5mm
    3.5mm
    11.35 x 5 x 3.5mm
    ±30ppm
    ±50ppm
    50Ω
    70°C
    -20°C
    Murata
    24MHz
    Surface Mount
    6pF
    SMD
    4
    -
    -
    -
    Ammo Packmm
    ±20ppm
    -
    -
    -
    -
    RALTRON
    14.7456MHz
    Through Hole
    18pF
    HC-49-S
    2
    11.35mm
    5mm
    3.5mm
    11.35 x 5 x 3.5mm
    ±30ppm
    ±50ppm
    50Ω
    70°C
    -20°C
    Wurth Elektronik
    4MHz
    Surface Mount
    30pF
    SMT
    2
    -
    -
    -
    13.4 x 4.9 x 4.3mm
    -
    -
    -
    -
    -
    Wurth Elektronik
    24MHz
    Surface Mount
    8pF
    SMT
    4
    -
    -
    -
    3.2 x 2.5 x 0.8mm
    -
    -
    -
    -
    -
    IQD
    11.0592MHz
    Through Hole
    30pF
    HC-49
    2
    11.05mm
    4.65mm
    13.46mm
    11.05 x 4.65 x 13.46mm
    ±20ppm
    ±30ppm
    35Ω
    60°C
    -10°C
    Murata
    24MHz
    Surface Mount
    10pF
    SMD
    4
    -
    -
    -
    Ammo Packmm
    ±20ppm
    -
    -
    -
    -
    QANTEK
    12MHz
    Surface Mount
    12pF
    SMD
    4
    3.2mm
    2.5mm
    1.1mm
    3.2 x 2.5 x 1.1mm
    ±20ppm
    ±30ppm
    120Ω
    85°C
    -40°C
    RALTRON
    16MHz
    Through Hole
    18pF
    HC-49-S
    2
    11.35mm
    5mm
    3.5mm
    11.35 x 5 x 3.5mm
    ±50ppm
    ±100ppm
    40Ω
    85°C
    -40°C
    QANTEK
    16MHz
    Surface Mount
    12pF
    SMD
    4
    5mm
    3.2mm
    1mm
    5 x 3.2 x 1mm
    ±10ppm
    ±20ppm
    50Ω
    85°C
    -40°C
    Fox Electronics
    10MHz
    Through Hole
    20pF
    HC-49-SLF
    2
    11.35mm
    4.65mm
    3.6mm
    11.35 x 4.65 x 3.6mm
    ±30ppm
    ±50ppm
    60Ω
    70°C
    -20°C
    AKER
    12MHz
    Surface Mount
    12pF
    SMD
    4
    6mm
    3.5mm
    1mm
    6 x 3.5 x 1mm
    ±30ppm
    ±30ppm
    80Ω
    85°C
    -40°C
    Wurth Elektronik
    20MHz
    Surface Mount
    18pF
    SMT
    4
    -
    -
    -
    3.2 x 2.5 x 0.8mm
    -
    -
    -
    -
    -
    IQD
    6MHz
    Through Hole
    30pF
    HC49/4H
    2
    11.05mm
    4.7mm
    4.1mm
    11.05 x 4.7 x 4.1mm
    ±30ppm
    ±50ppm
    60Ω
    60°C
    -10°C
    Résultats par page