Roller Chain Links

Roller chain links are the individual components that make up a roller chain. Chain links are available in both European standards and American (ANSI) standards, with a range of pitch sizes available. Roller chain link components consist of the following:

  • Roller links - complete assemblies consisting of two inner plates with two bushes press fitted into them. Each bush is surrounded by a free rotating roller. These rollers are held together side by side with pin links.
  • Pin links - two outer plates, one of which has two pins riveted into it. These pins slot inside the adjacent roller link bushes and the second outer plate is then press-fitted on to the pins and riveted in place. This type link provides optimum security.

Connecting Pin Links

Connecting pin links are used to join two ends of a roller chain together. These connecting pin links consist of an outer plate which is fitted with two pins that slot inside the adjacent roller link bushes and a connecting plate which is fitted separately. These connecting pin links are available in three types:

  • Spring Clip Type - the connecting plate is secured using a clip that slides across the end and slots into grooves that are cut into the end of the pin.
  • Cotter/Split Pin Type - the connecting plate is secured by inserting a cotter pin (or split pin) through the end of each connecting pin. These two methods provide a 'clearance' fit where there is always a clearance formed between the pin and the hole when assembled.
  • Press-fit Type - the connecting plate is press fitted on to the pins and secured by a cotter pin or split pin. This type of connecting link is the standard connecting link for ANSI series detachable chains and can also be used on riveted chains which are used in high speed or tough applications. This method provides an interference fit where there is friction or interference when the pin is inserted into the hole.

Offset Pin Link

This link is a combination of a roller link and a pin link and consists of two offset plates a bush and a movable pin with that is held in place by a cotter pin or split pin. These links are used when the chain length is an odd number of pitches and the link increases or decreases the length of the chain by one pitch. This practice is not recommended. This type of link is also available as a two pitch offset link which comprises of one offset and one roller link.


...
Voir plus Voir moins

Filtres

Afficher 41 - 60 des 262 produits
Nombre de résultats par page
Description Prix Mechanical Link Type Chain Series Chain Type Material
N° de stock RS 612-4540
Référence fabricantCW05B-1/11
MarqueWitra
5,19 €
1 Bag of 5
Sachet(s)
Connecting Link - 05B-1 Steel
N° de stock RS 175-3107
Référence fabricantSD06B1S26I
MarqueRenold
3,63 €
1 Bag of 5
Sachet(s)
Connecting Link Renold SD (Red Box) 12B-1 Steel
N° de stock RS 183-0906
Référence fabricantRS10B-NEP-1 CL
MarqueTsubaki
73,07 €
1 Bag of 10
Sachet(s)
Connecting Link SC NEPTUNE 10B-1 Corrosion Protected Carbon Steel
N° de stock RS 615-2898
Référence fabricantQ35-1SS/11
MarqueTYC
2,79 €
Each
Unité
Connecting Link - 35-1 Stainless Steel
N° de stock RS 183-0894
Référence fabricantRS16B-2 CL
MarqueTsubaki
108,26 €
1 Bag of 10
Sachet(s)
Connecting Link SC BS GT4 Winner 16B-2 Carbon Steel
N° de stock RS 612-4685
Référence fabricant083L-1/2
MarqueWitra
4,92 €
1 Bag of 5
Sachet(s)
Offset Link - 80-1 Steel
N° de stock RS 161-7336
Référence fabricant11NIN7P05216
MarqueSedis
27,90 €
1 Bag of 5
Sachet(s)
Offset Link ALPHA 10B-1 Stainless Steel
N° de stock RS 612-4764
Référence fabricantCW08B-1/4
MarqueWitra
8,42 €
1 Bag of 5
Sachet(s)
Connecting Link - 08B-1 Steel
N° de stock RS 161-7344
Référence fabricant3N7P05216
MarqueSedis
19,76 €
1 Bag of 5
Sachet(s)
Offset Link ALPHA 06B-1 Steel
N° de stock RS 661-3595
Référence fabricant05B-1/15
MarqueTYC
14,73 €
1 Bag of 5
Sachet(s)
Offset Link - 05B-1 Steel
N° de stock RS 175-3125
Référence fabricantSD16B2S12I
MarqueRenold
63,54 €
1 Bag of 5
Sachet(s)
Connecting Link Renold SD (Red Box) 16B-2 Steel
N° de stock RS 612-4786
Référence fabricantCW081-1/4
MarqueWitra
13,30 €
1 Bag of 5
Sachet(s)
Connecting Link - 80-1 Steel
N° de stock RS 183-0929
Référence fabricantRS08B-NEP-1 OL
MarqueTsubaki
182,57 €
1 Bag of 10
Sachet(s)
Single Offset Link NEPTUNE 08B-1 Corrosion Protected Carbon Steel
N° de stock RS 184-5809
Référence fabricantRS40-1 2POL
MarqueTsubaki
39,12 €
1 Bag of 5
Sachet(s)
Two Pitch Offset Link ANSI G8 40-1 Carbon Steel
N° de stock RS 161-7346
Référence fabricant18TD7000209
MarqueSedis
39,39 €
Each
Unité
Offset Link DELTA 24B-1 Steel
N° de stock RS 720-4183
Référence fabricant12B1S26
MarqueRenold
12,16 €
1 Bag of 5
Sachet(s)
Simplex Chain Connecting Link Renold (Blue Box) 12B-1 Steel
N° de stock RS 183-0934
Référence fabricantRS10B-1 2POL
MarqueTsubaki
23,91 €
1 Bag of 5
Sachet(s)
Two Pitch Offset Link BS GT4 Winner 10B-1 Carbon Steel
N° de stock RS 615-2832
Référence fabricantCW50-1/11
MarqueWitra
8,44 €
1 Bag of 5
Sachet(s)
Connecting Link - 50-1 Stainless Steel
N° de stock RS 161-7359
Référence fabricant211ND7P05206
MarqueSedis
16,00 €
1 Bag of 5
Sachet(s)
Spring Clip DELTA 10B-2 Steel
N° de stock RS 161-7354
Référence fabricant207ND7P05206
MarqueSedis
14,44 €
1 Bag of 5
Sachet(s)
Spring Clip DELTA 08B-2 Steel