Universal Joints | Single & Double Joints | RS
Connectez-vous / Enregistrez-vous pour accéder aux avantages de votre compte
Récemment recherché

    Universal Joints

    A universal joint is a mechanical joint used for connecting two shafts or rods whose axes are inclined at an angle to each other. The universal joint compensates for the angular misalignment and allows the shafts freedom of movement in any direction while transmitting rotary motion. The universal joint consists of a pair of hinges or fork shapes yokes oriented at 90° to one another and connected by a cross shaft. These joints are commonly used for connecting line shafts, drive shafts, conveyors and most types of rotating machinery to a prime mover. The universal joint is also known as a universal coupling, U-joint, cardon Joint and hookes joint.

    Types of Universal Joint

    Single Joint: This has one bending point and can operate at angles of up to 45°. This type of joint can accept up to 25° operating angle misalignment between the two shafts or rods from the central section. This joint is suitable for use in slow speed applications.

    Double Joint: This has two bending points and can operate at angles of up to 90°. This type of joint can accept up to 0° to 45° operating angle misalignment between the two shafts or rods from the central section. The advantage of the double universal joint is that it can also compensate for parallel misalignment.

    Hub Styles Universal joints are available with four hub styles:

    • Solid: these do not have a machined hole
    • Bored: have a round, hex or square shaped hole
    • Splined: these have longitudinal grooves inside the bore
    • Keyed: these have keying to prevent the universal joint rotating on the shaft

    Bearing Types Universal joints are available with two types of bearings:

    Plain Bearings: these are suitable for low speed applications and can support shock loads, motion reversals, irregular running and high torques.

    Needle Roller Bearings: these are suitable for high rotational speeds, low torques and wide angles.

    The choice of universal joint material depends on the application they are going to be used in: Steel offers the ability to handle greater torque and temperature. Plastic offers rust corrosion and electrical and magnetic insulation. Universal joints can be used in a wide range of applications including drive shafts, automotive propeller shafts, centrifugal fans and centrifugal pumps, belt conveyors, control mechanisms, marine equipment and metal forming machinery.

    80 Produits présentés pour Universal Joints

    Expert by Facom
    8mm
    -
    14mm
    25.2mm
    -
    Bored Hub
    -
    -
    -
    -
    -
    -
    Huco
    6 x 6mm
    Single
    14.3mm
    46.2mm
    Plain
    Bored Hub
    45°
    0.85Nm
    Brass
    1000rpm
    -20°C
    +60°C
    Huco
    16 x 16mm
    Single
    36.5mm
    86mm
    Plain
    Bored Hub
    40°
    10.7Nm
    Brass
    1000rpm
    -20°C
    +60°C
    Bosch Rexroth
    10mm
    Double
    -
    45 x 45mm
    Plain
    -
    -
    -
    -
    -
    -
    -
    Huco
    3 x 3mm
    Single
    7.1mm
    27.2mm
    Plain
    Bored Hub
    45°
    0.11Nm
    Brass
    1000rpm
    -20°C
    +60°C
    Huco
    10 x 10mm
    Single
    17.5mm
    67.6mm
    Plain
    Bored Hub
    45°
    1.6Nm
    Brass
    1000rpm
    -20°C
    +60°C
    Huco
    6 mm x 1/4 in
    Single
    14.3mm
    46.2mm
    Plain
    Bored Hub
    45°
    0.85Nm
    Brass
    1000rpm
    -20°C
    +60°C
    Huco
    5 x 5mm
    Double
    11.1mm
    50.8mm
    Plain
    Bored Hub
    90°
    0.16Nm
    Brass
    1000rpm
    -20°C
    +60°C
    Huco
    -
    Single
    23mm
    76mm
    Plain
    -
    40°
    210Nm
    Steel
    1200rpm
    -
    -
    Huco
    -
    Single
    40mm
    108mm
    Plain
    -
    40°
    1350Nm
    Steel
    1200rpm
    -
    -
    Bosch Rexroth
    6mm
    Double
    -
    20 x 20mm
    Plain
    -
    -
    -
    -
    -
    -
    -
    Huco
    3/8 x 3/8in
    Single
    17.5mm
    67.6mm
    Plain
    Bored Hub
    45°
    1.6Nm
    Brass
    1000rpm
    -20°C
    +60°C
    Huco
    10 x 10mm
    Double
    17.5mm
    89.8mm
    Plain
    Bored Hub
    90°
    1.3Nm
    Brass
    1000rpm
    -20°C
    +60°C
    Huco
    6 x 6mm
    Double
    14.3mm
    62.1mm
    Plain
    Bored Hub
    90°
    0.59Nm
    Brass
    1000rpm
    -20°C
    +60°C
    Huco
    -
    Single
    50mm
    140mm
    Plain
    -
    30°
    2500Nm
    Steel
    1200rpm
    -
    -
    Bosch Rexroth
    10mm
    Double
    -
    45 x 45mm
    Plain
    -
    -
    -
    -
    -
    -
    -
    Bosch Rexroth
    10mm
    Double
    -
    40 x 40mm
    Plain
    -
    -
    -
    Aluminium
    -
    -
    -
    Teng Tools
    -
    -
    -
    20mm
    -
    -
    -
    -
    -
    -
    -
    -
    Huco
    10 x 10mm
    Single
    23mm
    62mm
    Plain
    Bored Hub
    40°
    2.8Nm
    Brass
    1000rpm
    -20°C
    +60°C
    Huco
    5 x 5mm
    Single
    11.1mm
    37.6mm
    Plain
    Bored Hub
    45°
    0.36Nm
    Brass
    1000rpm
    -20°C
    +60°C
    Résultats par page