Worm & Pinion Gears | Bronze Worm Wheel Gear | RS
Connectez-vous / Enregistrez-vous pour accéder aux avantages de votre compte
Récemment recherché

    Worm & Pinion Gears

    Worm and pinion gears, also referred to as worm wheel gears, are types of gear compositions used in a wide range of industrial and domestic applications that require very large reduction ratios to be achieved with higher torque. The worm gear resembles a threaded shaft that utilises teeth to drive the gear, allowing for machinery and components to operate. Each time the shaft or worm spins one revolution, the gear turns forward by only one tooth. Therefore, if the gear has 50 teeth, this creates a gear ratio of 50:1. To summarise, the pinion gear and worm work together in a gear arrangement often referred to as a worm drive.

    How do worm and pinion gears work?

    When rotational power is applied to the worm, say, using an electric motor, it rotates against the gear and transfers torque to the pinion gear similar to a spur gear. The system is designed so that the worm can easily turn the pinion gear, but the gear cannot transmit motion back to the worm. When the gear tries to turn the worm, friction between the two elements prevents the worm from turning which is known as self-locking.

    What are worm and pinion gears used for?

    Worm and pinion gears can be found in domestic devices as well as in heavy machinery. They are useful for machines such as conveyor systems, tuning instruments, lifts and elevators, gates and in torsen differentials used in high-performance vehicles and trucks.

    47 Produits présentés pour Worm & Pinion Gears

    SCHAEFFLER
    -
    PU
    108.23mm
    17
    -
    -
    91.4mm
    120.2mm
    -
    -
    60mm
    SCHAEFFLER
    -
    PU
    38.2mm
    17
    -
    -
    46.4mm
    41.2mm
    -
    -
    15mm
    SCHAEFFLER
    -
    PU
    144.3mm
    17
    -
    -
    111mm
    160.3mm
    -
    -
    80mm
    SCHAEFFLER
    -
    PU
    72.15mm
    17
    -
    -
    71.4mm
    80.2mm
    -
    -
    40mm
    SCHAEFFLER
    -
    PU
    102mm
    17
    -
    -
    91.4mm
    114mm
    -
    -
    60mm
    SCHAEFFLER
    -
    PU
    108.23mm
    17
    -
    -
    126.4mm
    120.2mm
    -
    -
    60mm
    SCHAEFFLER
    -
    PU
    38.2mm
    17
    -
    -
    46.4mm
    41.2mm
    -
    -
    15mm
    Résultats par page