Locking Bushes | Mechanical Locking Bush | RS
Connectez-vous / Enregistrez-vous pour accéder aux avantages de votre compte
Récemment recherché

    Locking Bushes

    Locking bushes are keyless shaft locking devices which use friction to connect from a shaft to a hub. They are designed for ultra fast mounting of several elements such as gears, pulleys, and sprockets.

    How do locking bushes work?

    There are two main types of locking bushes which work in different ways. A mechanical locking bush has a number of axial bolts which are tightened to expand tapered cones which in turn grip the shaft and hub. Some locking bushes are designed for hydromechanical purposes, they work mostly by compressing a pressure medium that expands the inner and outer walls of the bush. Loosening the screw will immediately dismantle the bush. This can be repeated a number of times.

    Why use locking bushes?

    Locking bushes allow a connection without the need for keyways or splines and collars. They are useful where a very high accuracy is required. The main advantages of locking bushes include their easy dismantling, ease of setting, lower machining costs and a backlash free connection without wear or corrosion damage.

    134 Produits présentés pour Locking Bushes

    29,44 €
    la pièce
    RS PRO
    20mm
    45mm
    Keyless Locking Bush
    -
    47.5mm
    290Nm
    Steel
    -
    -
    TRANSLOCK
    Fenner Drives
    6mm
    16mm
    Mini Keyless Locking Bush
    -
    19.1mm
    16Nm
    Carbon Steel
    -
    -
    Trantorque Mini
    Lenze
    39mm
    32mm
    Locking Bush
    68.5mm
    56mm
    440Nm
    Steel
    -30°C
    +85°C
    ETP EXPRESS
    Lenze
    42mm
    72mm
    Locking Bush
    35mm
    59mm
    640Nm
    Steel
    -30°C
    +85°C
    ETP EXPRESS
    Ringfeder
    -
    50mm
    Locking Assembly
    -
    27.5mm
    -
    -
    -
    -
    RfN 7012
    Lenze
    30mm
    25mm
    Locking Bush
    58mm
    49mm
    230Nm
    Steel
    -30°C
    +85°C
    ETP EXPRESS
    Lenze
    34mm
    -
    Locking Bush
    49mm
    43mm
    250Nm
    Steel
    -30°C
    +85°C
    ETP CLASSIC
    Fenner Drives
    11mm
    22.5mm
    Mini Keyless Locking Bush
    -
    25.7mm
    34Nm
    Carbon Steel
    -
    -
    Trantorque Mini
    Ringfeder
    32 mm, 35 mm, 36mm
    80mm
    Shrink Disc
    -
    30mm
    1000 Nm, 1250 Nm, 1350Nm
    -
    -
    -
    RfN 4061
    Lenze
    36mm
    30mm
    Locking Bush
    64.5mm
    54mm
    380Nm
    Steel
    -30°C
    +85°C
    ETP EXPRESS
    Lenze
    48mm
    40mm
    Locking Bush
    86.5mm
    75mm
    1100Nm
    Steel
    -30°C
    +85°C
    ETP EXPRESS
    Ringfeder
    -
    50mm
    Locking Assembly
    -
    27.5mm
    -
    -
    -
    -
    RfN 7012
    Ringfeder
    -
    60mm
    Locking Assembly
    -
    27.5mm
    -
    -
    -
    -
    RfN 7012
    Lenze
    30mm
    41mm
    Locking Bush
    62mm
    51mm
    510Nm
    -
    -40°C
    +300°C
    Tollok TLK110
    Lenze
    60mm
    50mm
    Locking Bush
    98.5mm
    80mm
    1900Nm
    Steel
    -30°C
    +85°C
    ETP EXPRESS
    TOLLOCK
    16mm
    24mm
    Locking Bush
    44mm
    42mm
    180Nm
    -
    -40°C
    +300°C
    Tollok TLK110
    Lenze
    19mm
    27mm
    Locking Bush
    49mm
    44mm
    210Nm
    -
    -40°C
    +300°C
    Tollok TLK110
    Lenze
    24mm
    20mm
    Locking Bush
    51.5mm
    44mm
    110Nm
    Steel
    -30°C
    +85°C
    ETP EXPRESS
    Ringfeder
    -
    145mm
    Locking Assembly
    -
    47mm
    -
    -
    -
    -
    RfN 7012
    Lenze
    12mm
    18mm
    Locking Bush
    32mm
    30mm
    58Nm
    -
    -40°C
    +300°C
    Tollok TLK110
    Résultats par page